0
0 ItemsKč0.00
ex VAT
ex VAT

Shielding Gaskets & Material:

1,832 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Tape Backing Material
Shielding Type
Adhesive Type
Gasket Material
Tape Type
Tape Length - Metric
Conductivity
Tape Length - Imperial
Length
Total Tape Thickness
Width
Roll Length - Imperial
Depth
Attenuation
Roll Length - Metric
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4163615

RoHS

Date/Lot Code

Each
1+
Kč118.127
10+
Kč70.224
50+
Kč66.964
Min: 1 / Mult: 1
FW5 Series
-
Absorber
-
Polymer Film
-
-
-
-
80mm
-
80mm
-
0.1mm
-
-
-
-
4163607

RoHS

Date/Lot Code

Each
1+
Kč130.416
10+
Kč74.488
50+
Kč73.986
100+
Kč73.234
500+
Kč55.928
More Pricing...
Min: 1 / Mult: 1
FW5 Series
-
Absorber
-
Polymer Film
-
-
-
-
80mm
-
80mm
-
0.075mm
-
-
-
-
4065642

RoHS

Date/Lot Code

Each
1+
Kč4,166.791
5+
Kč3,695.036
10+
Kč3,376.520
Min: 1 / Mult: 1
WE-FAS Series
-
Absorber
-
Special Rubber Material with Ferrite Powder
-
-
-
-
297mm
-
210mm
-
0.5mm
-
-
-
-
4163608

RoHS

Date/Lot Code

Each
1+
Kč214.183
10+
Kč138.692
Min: 1 / Mult: 1
FW5 Series
-
Absorber
-
Polymer Film
-
-
-
-
120mm
-
120mm
-
0.1mm
-
-
-
-
4065690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč29.344
10+
Kč26.585
100+
Kč24.829
250+
Kč22.848
Min: 1 / Mult: 1
WE-SCFA Series
-
EMI Shielding
-
Beryllium Copper
-
-
-
-
4.5mm
-
2.5mm
-
3.5mm
-
-
-
-
4065709

RoHS

Date/Lot Code

Each
1+
Kč289.925
5+
Kč258.073
10+
Kč246.286
20+
Kč234.749
40+
Kč222.961
More Pricing...
Min: 1 / Mult: 1
WE-LT Series
-
EMI Shielding
-
Polyurethane Foam
-
-
-
-
1m
-
8.5mm
-
3.5mm
80dB
-
-
-
4132176

RoHS

Date/Lot Code

Reel of 1
Reel
1+
Kč4,736.358
Min: 1 / Mult: 1
Kemtron 200 Series
-
EMI Shielding
-
Tin Plated Copper Clad Steel
-
-
-
-
25m
-
-
-
-
-
-
-
-
4065623

RoHS

Date/Lot Code

Each
1+
Kč2,388.368
10+
Kč1,935.424
Min: 1 / Mult: 1
WE-EGS Series
-
EMI Shielding
-
Silicone Elastomer
-
-
-
-
1m
-
7.92mm
-
7.92mm
-
-
-
-
4078181

RoHS

Date/Lot Code

Each
1+
Kč4,274.384
5+
Kč4,188.862
10+
Kč4,103.339
Min: 1 / Mult: 1
Eccosorb RF-LB Series
-
Absorber
-
Silicone
-
-
-
-
304.8mm
-
304.8mm
-
0.76mm
50dB
-
-
-
3678509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč73.234
50+
Kč48.154
100+
Kč44.642
250+
Kč40.379
Min: 1 / Mult: 1
SMT 1 Piece
-
EMI Shielding
-
Corrosion-Resistant Steel
-
-
-
-
44.37mm
-
44.37mm
-
9.75mm
-
-
-
-
1219159

RoHS

Date/Lot Code

Each
1+
Kč723.056
5+
Kč676.909
10+
Kč636.280
20+
Kč600.164
40+
Kč548.500
More Pricing...
Min: 1 / Mult: 1
CB
-
Profile Strip
-
Beryllium Copper
-
-
-
-
500mm
-
8.6mm
-
-
-
-
-
-
1909609

RoHS

Date/Lot Code

Each
1+
Kč265.848
5+
Kč251.302
10+
Kč218.196
20+
Kč211.424
40+
Kč205.656
More Pricing...
Min: 1 / Mult: 1
WE-LT
-
EMI Shielding
-
Fabric over Foam
-
-
-
-
1m
-
3mm
-
3mm
80dB
-
-
-
1909647

RoHS

Date/Lot Code

Each
1+
Kč316.008
5+
Kč307.732
10+
Kč267.353
20+
Kč258.826
40+
Kč256.318
More Pricing...
Min: 1 / Mult: 1
WE-LT
-
EMI Shielding
-
Fabric over Foam
-
-
-
-
1m
-
6mm
-
2mm
80dB
-
-
-
1909682

RoHS

Each
1+
Kč2,531.826
5+
Kč1,721.993
Min: 1 / Mult: 1
WE-CF
Copper Foil
-
Self Adhesive
-
Copper
33m
Conductive
108.3ft
-
40 mil (1 mm)
-
36yard
-
-
33m
0.79"
20mm
2309124

RoHS

Each
1+
Kč343.094
10+
Kč293.185
20+
Kč268.607
Min: 1 / Mult: 1
-
-
EMI Shielding
-
Nickel on Copper Plated Polyester
-
-
-
-
256mm
-
262mm
-
-
70dB
-
-
-
1909610

RoHS

Date/Lot Code

Each
1+
Kč265.848
5+
Kč251.302
10+
Kč218.196
20+
Kč211.424
40+
Kč205.656
More Pricing...
Min: 1 / Mult: 1
WE-LT
-
EMI Shielding
-
Fabric over Foam
-
-
-
-
1m
-
4mm
-
1mm
80dB
-
-
-
1909611

RoHS

Date/Lot Code

Each
1+
Kč265.848
5+
Kč251.302
10+
Kč218.196
20+
Kč211.424
40+
Kč205.656
More Pricing...
Min: 1 / Mult: 1
WE-LT
-
EMI Shielding
-
Fabric over Foam
-
-
-
-
1m
-
4mm
-
2mm
80dB
-
-
-
1909657

RoHS

WURTH ELEKTRONIK
Each
1+
Kč87.028
5+
Kč84.770
10+
Kč82.513
20+
Kč80.507
50+
Kč78.500
Min: 1 / Mult: 1
WE-SHC
-
Shielding Cabinet
-
Tin Plated Steel
-
-
-
-
20mm
-
20mm
-
3mm
-
-
-
-
1219147

RoHS

Each
1+
Kč1,908.839
10+
Kč1,692.649
20+
Kč1,546.684
Min: 1 / Mult: 1
CB
-
Profile Strip
-
Beryllium Copper
-
-
-
-
500mm
-
15mm
-
6mm
-
-
-
-
2451999

RoHS

Date/Lot Code

Each
1+
Kč329.551
10+
Kč231.990
50+
Kč209.669
100+
Kč191.110
200+
Kč179.322
More Pricing...
Min: 1 / Mult: 1
-
-
EMI Shielding
-
Flexible Sintered Ferrite
-
-
-
-
60mm
-
120mm
-
0.35mm
-
-
-
-
2497714

RoHS

Date/Lot Code

Each
10+
Kč8.803
100+
Kč7.624
500+
Kč7.223
2500+
Kč6.521
4000+
Kč6.420
More Pricing...
Min: 10 / Mult: 10
-
-
EMI Shielding
-
-
-
-
-
-
13.66mm
-
12.1mm
-
2.54mm
-
-
-
-
2497715

RoHS

Date/Lot Code

Each
10+
Kč15.048
100+
Kč12.038
500+
Kč11.085
2500+
Kč9.581
4000+
Kč8.778
More Pricing...
Min: 10 / Mult: 10
-
-
EMI Shielding
-
-
-
-
-
-
13.66mm
-
12.1mm
-
2.54mm
-
-
-
-
2420804

RoHS

Date/Lot Code

Each
1+
Kč405.293
3+
Kč374.695
5+
Kč354.631
10+
Kč345.602
20+
Kč336.574
More Pricing...
Min: 1 / Mult: 1
WE-FSFS
-
EMI Shielding
-
Flexible Sintered Ferrite
-
-
-
-
60mm
-
60mm
-
0.18mm
-
-
-
-
2452003

RoHS

Each
10+
Kč99.066
100+
Kč84.520
500+
Kč72.481
1000+
Kč70.976
2700+
Kč69.472
More Pricing...
Min: 10 / Mult: 10
-
-
EMI Shielding
-
Flexible Sintered Ferrite
-
-
-
-
60mm
-
60mm
-
0.1mm
-
-
-
-
2497723

RoHS

Date/Lot Code

Each
1+
Kč41.633
50+
Kč28.090
100+
Kč24.879
250+
Kč23.299
500+
Kč21.669
More Pricing...
Min: 1 / Mult: 1
-
-
EMI Shielding
-
-
-
-
-
-
38.1mm
-
25.4mm
-
6mm
-
-
-
-
51-75 of 1832 items
of 74 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account