Common Mode Chokes / Filters:

4,737 Products Found

Our range of Common Mode Chokes includes both radial leaded and SMD types.

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do common mode chokes work?

In normal or differential (single choke) mode, current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

This means that the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How to choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:
  1. Required impedance: How much attenuation of noise is needed?
  2. Required frequency range: Over what frequency bandwidth is the noise?
  3. Required current handling: How much differential mode current must it handle?

Types of common mode chokes

  1. High-Speed and Super-Speed Data Line EMI Chokes
  2. Data Line Common Mode EMI Chokes
  3. Data/Power Line Common Mode EMI Chokes
  4. Surface Mount Power Line Common Mode EMI Chokes
  5. Through-Hole Power Line Common Mode EMI Chokes

Applications for common mode chokes

Common mode choke coils are suited for noise suppression on lines with large current flows, such as AC/DC power supply lines. The distortion of the waveform is reduced. Common mode choke coils are suited for noise suppression on lines where signal waveform distortion causes a problem, such as video signal lines.

Common mode choke application example

As the auto industry’s boom continues, the adoption of electronic devices in automobiles has grown rapidly. Thanks to this trend, vehicles can now be equipped with a variety of features, such as infotainment systems, ADAS (advanced driver-assistance systems), navigation systems, OBD (on-board diagnostics), and others.

CAN bus (Controlled Area Network) is one of the communication standards that allows all these features to function in unison. It uses two-wire differential signalling to send and receive data from the different devices in the network. While the nodes of the bus can be near other EMI sources in the vehicle, the design of a robust CAN bus that can withstand all incoming noise is integral to delivering a reliable and safe vehicle. In addition to other filtering techniques, common mode chokes are one of the devices that are used to combat noise in a CAN bus.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Packaging
Categories
Common Mode Chokes / Filters

(4,737)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1848218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč72.481
50+
Kč57.684
100+
Kč57.433
Min: 1 / Mult: 1
300mA
47µH
WE-SL1 Series
2836796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč25.331
50+
Kč19.487
250+
Kč14.020
500+
Kč13.744
1000+
Kč13.468
Min: 5 / Mult: 5
500mA
140nH
0805USBN Series
3264942

RoHS

Date/Lot Code

SCHAFFNER - TE CONNECTIVITY
Each
1+
Kč30.347
10+
Kč25.080
50+
Kč21.795
100+
Kč18.910
200+
Kč18.534
Min: 1 / Mult: 1
400mA
15mH
RC Series
2364237

RoHS

Each
1+
Kč26.585
10+
Kč19.663
100+
Kč14.346
500+
Kč11.361
1000+
Kč10.609
More Pricing...
Min: 1 / Mult: 1
2A
600µH
SC-G Series
1187664

RoHS

Each
1+
Kč140.197
5+
Kč129.413
10+
Kč109.850
20+
Kč103.079
40+
Kč97.060
More Pricing...
Min: 1 / Mult: 1
1A
18mH
CMV Series
2949471

RoHS

Each
1+
Kč84.018
10+
Kč71.478
60+
Kč59.690
Min: 1 / Mult: 1
2A
26µH
SN-JB Series
3290858

RoHS

Each
1+
Kč28.090
10+
Kč22.196
50+
Kč20.917
Min: 1 / Mult: 1
2.5A
17.99µH
SU-9HD Series
2836796RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč19.487
250+
Kč14.020
500+
Kč13.744
1000+
Kč13.468
Min: 100 / Mult: 5
500mA
140nH
0805USBN Series
2860708

RoHS

Date/Lot Code

Each
1+
Kč45.144
10+
Kč40.880
60+
Kč37.871
120+
Kč35.864
Min: 1 / Mult: 1
1.5A
16.4mH
SSHB21H Series
2949432

RoHS

Each
1+
Kč27.337
10+
Kč21.744
50+
Kč19.638
Min: 1 / Mult: 1
3A
2.5µH
SN Series
2949456

RoHS

Each
1+
Kč89.786
10+
Kč69.472
50+
Kč60.443
Min: 1 / Mult: 1
3A
40µH
SN-J Series
2949393

RoHS

Each
1+
Kč45.395
10+
Kč39.125
Min: 1 / Mult: 1
800mA
47.5mH
SSR21NVS-M Series
3290799

RoHS

Each
1+
Kč56.179
10+
Kč40.630
50+
Kč37.620
Min: 1 / Mult: 1
700mA
17.9mH
SS21V
3365715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč21.544
50+
Kč17.556
100+
Kč15.675
500+
Kč12.590
1000+
Kč12.339
Min: 10 / Mult: 10
500mA
60µH
SBT Series
2364386

RoHS

Each
10+
Kč13.042
50+
Kč11.737
100+
Kč10.684
500+
Kč7.549
Min: 10 / Mult: 10
700mA
40µH
SU-9VD Series
2458147

RoHS

Each
1+
Kč63.202
5+
Kč60.443
10+
Kč57.684
20+
Kč49.408
40+
Kč41.131
Min: 1 / Mult: 1
1.6A
130µH
BU10 Series
2860726

RoHS

Each
1+
Kč45.395
10+
Kč41.131
Min: 1 / Mult: 1
300mA
135mH
SSHB21HS Series
2860735

RoHS

Each
1+
Kč45.144
10+
Kč40.880
Min: 1 / Mult: 1
1.8A
9.5mH
SSHB21HS Series
3011692

RoHS

Each
1+
Kč113.111
30+
Kč81.259
Min: 1 / Mult: 1
10A
1.5mH
SCR22 Series
2949332

RoHS

Each
1+
Kč57.684
10+
Kč48.404
60+
Kč45.144
Min: 1 / Mult: 1
700mA
40.5mH
SSR21NH Series
2364390

RoHS

Date/Lot Code

Each
1+
Kč18.885
10+
Kč17.205
50+
Kč16.076
100+
Kč14.948
500+
Kč13.443
Min: 1 / Mult: 1
700mA
1.5mH
SU-9VF Series
1848218RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč57.433
Min: 100 / Mult: 1
300mA
47µH
WE-SL1 Series
2949506

RoHS

Date/Lot Code

Each
1+
Kč35.363
10+
Kč30.096
50+
Kč25.582
100+
Kč22.221
500+
Kč20.616
Min: 1 / Mult: 1
4A
12µH
SHO Series
2949480

RoHS

Each
1+
Kč86.024
10+
Kč68.719
80+
Kč53.922
Min: 1 / Mult: 1
2A
46µH
SN-P2 Series
2949437

RoHS

Each
1+
Kč59.189
10+
Kč53.420
50+
Kč40.128
100+
Kč34.109
Min: 1 / Mult: 1
5A
4µH
SN Series
1-25 of 4737 items
of 190 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account