0
0 ItemsKč0.00
ex VAT
ex VAT

SMD Common Mode Chokes / Filters:

2,121 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2836796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč25.331
50+
Kč19.487
250+
Kč14.020
500+
Kč13.744
1000+
Kč13.468
Min: 5 / Mult: 5
500mA
140nH
0805USBN Series
1.61kohm
-
-
-
-
2.2mm
1.4mm
-
0.93mm
-
2836796RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč19.487
250+
Kč14.020
500+
Kč13.744
1000+
Kč13.468
Min: 100 / Mult: 5
500mA
140nH
0805USBN Series
1.61kohm
-
-
-
-
2.2mm
1.4mm
-
0.93mm
-
2493830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč13.368
50+
Kč9.631
250+
Kč7.900
500+
Kč7.273
1000+
Kč6.496
Min: 5 / Mult: 5
350mA
-
SRF3216A Series
160ohm
-
-
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
3499896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč91.793
10+
Kč83.516
25+
Kč64.706
Min: 1 / Mult: 1
600mA
2.2mH
DFT7160 Series
6.66kohm
-
7.5mm x 5.6mm x 4.9mm
-
-
7.5mm
5.6mm
-
4.9mm
-
3407553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč11.487
50+
Kč9.179
250+
Kč6.997
500+
Kč6.822
1000+
Kč6.621
More Pricing...
Min: 5 / Mult: 5
300mA
900nH
ACM-H Series
380ohm
-
2mm x 1.2mm x 1.2mm
-
-
2mm
1.2mm
-
1.2mm
-
3228017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč5.392
100+
Kč3.837
500+
Kč3.687
2500+
Kč2.285
5000+
Kč2.129
More Pricing...
Min: 10 / Mult: 10
100mA
-
NFG Series
25ohm
-
0302 [0806 Metric]
0302 [0806 Metric]
-
0.9mm
0.68mm
-
0.4mm
-
2493830RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč9.631
250+
Kč7.900
500+
Kč7.273
1000+
Kč6.496
Min: 100 / Mult: 5
350mA
-
SRF3216A Series
160ohm
-
-
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
3651774RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč5.643
250+
Kč4.514
500+
Kč4.489
Min: 100 / Mult: 1
5.1A
-
VFS Series
145ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3651774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč10.283
50+
Kč6.797
100+
Kč5.643
250+
Kč4.514
500+
Kč4.489
Min: 1 / Mult: 1
5.1A
-
VFS Series
145ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3651768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč6.145
50+
Kč5.467
100+
Kč4.790
250+
Kč4.414
500+
Kč4.038
More Pricing...
Min: 1 / Mult: 1
1.5A
-
VFS Series
188ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3651766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč7.950
50+
Kč6.019
100+
Kč5.643
250+
Kč4.514
500+
Kč4.289
Min: 1 / Mult: 1
2.9A
-
VFS Series
450ohm
-
5mm x 5mm x 4.5mm
-
-
5mm
5mm
-
4.5mm
-
3437236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč11.060
250+
Kč10.759
500+
Kč10.233
1000+
Kč9.606
Min: 100 / Mult: 1
70mA
200µH
ACE1V3225 Series
-
-
1210 [3225 Metric]
1210 [3225 Metric]
-
3.2mm
2.5mm
-
2.5mm
AEC-Q200
3437236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč16.427
50+
Kč11.336
100+
Kč11.060
250+
Kč10.759
500+
Kč10.233
More Pricing...
Min: 1 / Mult: 1
70mA
200µH
ACE1V3225 Series
-
-
1210 [3225 Metric]
1210 [3225 Metric]
-
3.2mm
2.5mm
-
2.5mm
AEC-Q200
3499896RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
Kč64.706
Min: 100 / Mult: 1
600mA
2.2mH
DFT7160 Series
6.66kohm
-
7.5mm x 5.6mm x 4.9mm
-
-
7.5mm
5.6mm
-
4.9mm
-
3651768RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč4.790
250+
Kč4.414
500+
Kč4.038
1500+
Kč3.662
Min: 100 / Mult: 1
1.5A
-
VFS Series
188ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3228017RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
Kč3.837
500+
Kč3.687
2500+
Kč2.285
5000+
Kč2.129
10000+
Kč1.954
Min: 100 / Mult: 10
100mA
-
NFG Series
25ohm
-
0302 [0806 Metric]
0302 [0806 Metric]
-
0.9mm
0.68mm
-
0.4mm
-
3651766RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč5.643
250+
Kč4.514
500+
Kč4.289
Min: 100 / Mult: 1
2.9A
-
VFS Series
450ohm
-
5mm x 5mm x 4.5mm
-
-
5mm
5mm
-
4.5mm
-
3407553RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč9.179
250+
Kč6.997
500+
Kč6.822
1000+
Kč6.621
2000+
Kč6.446
Min: 100 / Mult: 5
300mA
900nH
ACM-H Series
380ohm
-
2mm x 1.2mm x 1.2mm
-
-
2mm
1.2mm
-
1.2mm
-
3941514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč102.076
5+
Kč95.806
10+
Kč83.516
25+
Kč79.002
Min: 1 / Mult: 1
5.6A
768µH
B82721S0 Series
-
-
19.3mm x 17.02mm x 10.1mm
-
-
19.3mm
17.02mm
-
10.1mm
-
3994322RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč70.224
200+
Kč66.964
500+
Kč60.694
Min: 100 / Mult: 1
350mA
100µH
ACMS-Q6527E Series
-
-
-
-
-
6.5mm
4.5mm
-
2.7mm
AEC-Q200
4034601RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč37.118
200+
Kč34.861
Min: 100 / Mult: 1
3A
-
ACMP-4528 Series
90ohm
-
-
-
-
4.5mm
3.2mm
-
2.8mm
-
3994318RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč22.948
200+
Kč21.544
500+
Kč20.014
Min: 100 / Mult: 1
200mA
100µH
ACMS-Q4528 Series
5.8kohm
-
4.5mm x 3.2mm x 2.8mm
-
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
3994318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč33.858
10+
Kč31.601
50+
Kč26.334
100+
Kč22.948
200+
Kč21.544
More Pricing...
Min: 1 / Mult: 1
200mA
100µH
ACMS-Q4528 Series
5.8kohm
-
4.5mm x 3.2mm x 2.8mm
-
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
3994322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč110.101
10+
Kč90.037
50+
Kč87.278
100+
Kč70.224
200+
Kč66.964
More Pricing...
Min: 1 / Mult: 1
350mA
100µH
ACMS-Q6527E Series
-
-
-
-
-
6.5mm
4.5mm
-
2.7mm
AEC-Q200
4034596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč19.964
50+
Kč16.327
250+
Kč14.722
500+
Kč12.716
1000+
Kč11.788
Min: 5 / Mult: 5
1A
-
ACMP-3225 Series
90ohm
-
3.2mm x 2.5mm x 2.2mm
-
-
3.2mm
2.5mm
-
2.2mm
-
1-25 of 2121 items
of 85 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account