ex VAT

Radial Leaded Common Mode Chokes / Filters:

2,524 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Rated Current
Product Range
Common Mode Filter Case
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3264942

RoHS

Date/Lot Code

SCHAFFNER - TE CONNECTIVITY
Each
1+
Kč30.347
10+
Kč25.080
50+
Kč21.795
100+
Kč18.910
200+
Kč18.534
Min: 1 / Mult: 1
15mH
400mA
-
RC Series
-
-
-
-
2364237

RoHS

Each
1+
Kč26.083
10+
Kč17.406
100+
Kč14.095
500+
Kč11.161
1000+
Kč10.433
More Pricing...
Min: 1 / Mult: 1
600µH
2A
-
SC-G Series
-
-
-
-
1187664

RoHS

Each
1+
Kč127.156
5+
Kč118.127
10+
Kč107.844
20+
Kč101.323
40+
Kč95.555
More Pricing...
Min: 1 / Mult: 1
18mH
1A
-
CMV Series
-
-
-
-
2949471

RoHS

Each
1+
Kč84.018
10+
Kč69.221
60+
Kč61.697
Min: 1 / Mult: 1
26µH
2A
-
SN-JB Series
-
-
-
-
3290858

RoHS

Each
1+
Kč28.090
10+
Kč22.196
50+
Kč20.917
Min: 1 / Mult: 1
17.99µH
2.5A
-
SU-9HD Series
-
-
-
-
2860708

RoHS

Date/Lot Code

Each
1+
Kč53.170
10+
Kč48.154
60+
Kč44.642
120+
Kč38.874
Min: 1 / Mult: 1
16.4mH
1.5A
-
SSHB21H Series
-
-
-
-
2949432

RoHS

Each
1+
Kč28.591
10+
Kč22.171
50+
Kč20.240
Min: 1 / Mult: 1
2.5µH
3A
-
SN Series
-
-
-
-
2949456

RoHS

Each
1+
Kč89.786
10+
Kč69.472
50+
Kč60.443
Min: 1 / Mult: 1
40µH
3A
-
SN-J Series
-
-
-
-
2949393

RoHS

Each
1+
Kč45.395
10+
Kč37.620
Min: 1 / Mult: 1
47.5mH
800mA
-
SSR21NVS-M Series
-
-
-
-
3290799

RoHS

Each
1+
Kč64.706
10+
Kč50.662
50+
Kč43.639
Min: 1 / Mult: 1
17.9mH
700mA
-
SS21V
-
-
-
-
3365715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč18.986
50+
Kč15.424
100+
Kč14.346
500+
Kč13.267
1000+
Kč12.390
Min: 10 / Mult: 10
60µH
500mA
-
SBT Series
-
-
-
-
2364386

RoHS

Each
1+
Kč23.826
10+
Kč21.519
50+
Kč20.064
100+
Kč18.710
500+
Kč16.553
More Pricing...
Min: 1 / Mult: 1
40µH
700mA
-
SU-9VD Series
-
-
-
-
2458147

RoHS

Each
1+
Kč120.635
5+
Kč94.050
10+
Kč74.237
20+
Kč58.186
40+
Kč49.408
Min: 1 / Mult: 1
130µH
1.6A
-
BU10 Series
-
-
-
-
2860726

RoHS

Each
1+
Kč45.395
10+
Kč41.131
Min: 1 / Mult: 1
135mH
300mA
-
SSHB21HS Series
-
-
-
-
2860735

RoHS

Each
1+
Kč45.144
10+
Kč40.880
Min: 1 / Mult: 1
9.5mH
1.8A
-
SSHB21HS Series
-
-
-
-
3011692

RoHS

Each
1+
Kč113.111
30+
Kč81.259
Min: 1 / Mult: 1
1.5mH
10A
-
SCR22 Series
-
-
-
-
2949332

RoHS

Each
1+
Kč57.684
10+
Kč48.404
60+
Kč45.144
Min: 1 / Mult: 1
40.5mH
700mA
-
SSR21NH Series
-
-
-
-
2364390

RoHS

Date/Lot Code

Each
1+
Kč18.885
10+
Kč17.205
50+
Kč16.026
100+
Kč14.948
Min: 1 / Mult: 1
1.5mH
700mA
-
SU-9VF Series
-
-
-
-
2949506

RoHS

Date/Lot Code

Each
1+
Kč35.363
10+
Kč29.093
50+
Kč25.582
100+
Kč22.196
Min: 1 / Mult: 1
12µH
4A
-
SHO Series
-
-
-
-
2949480

RoHS

Each
1+
Kč84.520
10+
Kč68.218
80+
Kč57.182
Min: 1 / Mult: 1
46µH
2A
-
SN-P2 Series
-
-
-
-
2949437

RoHS

Each
1+
Kč58.186
10+
Kč47.652
50+
Kč39.376
100+
Kč36.115
Min: 1 / Mult: 1
4µH
5A
-
SN Series
-
-
-
-
2860693

RoHS

Each
1+
Kč49.157
10+
Kč43.388
Min: 1 / Mult: 1
18.4mH
1A
-
SSHB21H Series
-
-
-
-
3365711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč22.547
50+
Kč18.283
100+
Kč16.377
500+
Kč14.471
Min: 10 / Mult: 10
10µH
500mA
-
SBT Series
-
-
-
-
3365739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč64.205
10+
Kč54.674
50+
Kč50.411
100+
Kč34.610
500+
Kč31.852
Min: 1 / Mult: 1
6µH
1.5A
-
SNT Series
-
-
-
-
3290663

RoHS

Date/Lot Code

Each
1+
Kč123.895
10+
Kč101.825
50+
Kč88.783
100+
Kč83.767
Min: 1 / Mult: 1
2mH
10A
-
SC Series
-
-
-
-
1-25 of 2524 items
of 101 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account