ex VAT

Chip SMD Resistors:

233,261 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3790961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.939
250+
Kč1.284
1000+
Kč1.174
5000+
Kč0.903
10000+
Kč0.833
More Pricing...
Min: 10 / Mult: 10
3.9ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
2130136

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Kč0.113
75000+
Kč0.085
Min: 15000 / Mult: 15000
3.3Mohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
2078987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.633
100+
Kč1.109
500+
Kč0.865
1000+
Kč0.627
2500+
Kč0.534
More Pricing...
Min: 10 / Mult: 10
6.8ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2059199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.359
100+
Kč0.311
500+
Kč0.191
2500+
Kč0.110
5000+
Kč0.100
More Pricing...
Min: 10 / Mult: 10
24ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
± 200ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2094541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč11.286
100+
Kč7.700
500+
Kč6.471
1000+
Kč5.894
2500+
Kč5.793
More Pricing...
Min: 10 / Mult: 10
2.21kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2140906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.622
100+
Kč0.359
500+
Kč0.241
2500+
Kč0.155
5000+
Kč0.148
More Pricing...
Min: 10 / Mult: 10
44.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
9233504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.120
1000+
Kč0.100
2500+
Kč0.078
5000+
Kč0.043
Min: 500 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2379890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.257
100+
Kč1.129
500+
Kč0.667
2500+
Kč0.454
5000+
Kč0.421
More Pricing...
Min: 10 / Mult: 10
130kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2072721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.161
100+
Kč0.153
500+
Kč0.143
2500+
Kč0.063
5000+
Kč0.045
Min: 10 / Mult: 10
1.8Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2352640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.859
100+
Kč1.648
500+
Kč1.530
1000+
Kč1.053
2500+
Kč0.933
More Pricing...
Min: 10 / Mult: 10
1Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
RCV e3 Series
± 100ppm/K
500V
-
3.2mm
1.6mm
-55°C
155°C
-
9334254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.161
100+
Kč0.153
500+
Kč0.143
1000+
Kč0.108
2500+
Kč0.063
More Pricing...
Min: 10 / Mult: 10
270ohm
± 5%
100mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
1739198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.163
100+
Kč3.637
500+
Kč3.035
1000+
Kč2.508
2500+
Kč2.493
More Pricing...
Min: 10 / Mult: 10
4.7ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2331358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč11.161
50+
Kč4.590
100+
Kč4.163
250+
Kč3.361
500+
Kč3.010
More Pricing...
Min: 1 / Mult: 1
71.5ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
2079028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč8.251
100+
Kč4.715
500+
Kč3.185
1000+
Kč2.468
2000+
Kč2.310
More Pricing...
Min: 10 / Mult: 10
1Mohm
± 1%
750mW
2010 [5025 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
200V
-
5mm
2.5mm
-55°C
155°C
-
2057680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.597
100+
Kč0.502
500+
Kč0.334
1000+
Kč0.286
2500+
Kč0.231
More Pricing...
Min: 10 / Mult: 10
75ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2323880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč3.235
100+
Kč2.608
500+
Kč2.162
1000+
Kč1.856
2500+
Kč1.688
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
Precision
ERJ-14N Series
± 100ppm/°C
200V
-
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2324219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč5.116
100+
Kč4.539
500+
Kč3.762
1000+
Kč3.235
2000+
Kč2.809
More Pricing...
Min: 10 / Mult: 10
3.9ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
-100ppm/°C to +600ppm/°C
200V
-
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2311931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč3.887
100+
Kč1.628
500+
Kč1.392
1000+
Kč1.111
2500+
Kč0.941
More Pricing...
Min: 10 / Mult: 10
1.15kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2398971

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Kč0.374
Min: 5000 / Mult: 5000
6.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2340705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč66.462
50+
Kč25.582
100+
Kč21.719
250+
Kč19.989
1000+
Kč15.148
More Pricing...
Min: 1 / Mult: 1
1Mohm
± 1%
3W
2512 [6432 Metric]
Thick Film
High Power
SC3 Series
± 100ppm/°C
50V
-
6.35mm
3.18mm
-55°C
150°C
-
2307580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.076
100+
Kč0.760
500+
Kč0.319
1000+
Kč0.293
2500+
Kč0.248
More Pricing...
Min: 10 / Mult: 10
274ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2399018

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Kč0.497
Min: 5000 / Mult: 5000
7.5kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2398882

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Kč0.477
Min: 5000 / Mult: 5000
43ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2379890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.667
2500+
Kč0.454
5000+
Kč0.421
10000+
Kč0.386
Min: 500 / Mult: 10
130kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2337913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč6.295
100+
Kč2.985
500+
Kč2.024
1000+
Kč1.743
2500+
Kč1.455
Min: 10 / Mult: 10
56kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
51-75 of 233261 items
of 9331 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account