ex VAT

100ohm Chip SMD Resistors:

232,661 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9232761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.168
100+
Kč0.095
500+
Kč0.080
2500+
Kč0.065
5000+
Kč0.055
More Pricing...
Min: 10 / Mult: 10
1kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2121857

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
Kč0.143
Min: 10000 / Mult: 10000
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2079019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.841
100+
Kč1.292
500+
Kč1.241
1000+
Kč1.189
2500+
Kč1.063
More Pricing...
Min: 10 / Mult: 10
470kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2121688

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
Kč0.153
Min: 10000 / Mult: 10000
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
9233504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.191
100+
Kč0.143
500+
Kč0.120
1000+
Kč0.088
2500+
Kč0.065
More Pricing...
Min: 10 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2121730

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Kč0.143
Min: 10000 / Mult: 10000
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.665
100+
Kč0.359
500+
Kč0.253
1000+
Kč0.181
2500+
Kč0.138
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2074336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.594
100+
Kč0.527
500+
Kč0.366
1000+
Kč0.231
2500+
Kč0.176
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2421889

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Kč0.048
Min: 10000 / Mult: 10000
1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2421849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.216
100+
Kč0.168
500+
Kč0.155
1000+
Kč0.143
2500+
Kč0.120
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
3495568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.191
100+
Kč0.143
500+
Kč0.120
2500+
Kč0.088
5000+
Kč0.065
More Pricing...
Min: 10 / Mult: 10
24.9kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2094826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč11.562
100+
Kč8.001
500+
Kč6.797
1000+
Kč6.245
2500+
Kč5.668
More Pricing...
Min: 10 / Mult: 10
5.62kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1100275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.232
100+
Kč0.943
500+
Kč0.810
1000+
Kč0.677
2500+
Kč0.534
More Pricing...
Min: 10 / Mult: 10
3.3Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2122454

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
Kč0.236
Min: 5000 / Mult: 5000
5.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2253850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč8.176
100+
Kč4.615
500+
Kč3.586
1000+
Kč2.784
2500+
Kč2.445
More Pricing...
Min: 10 / Mult: 10
3.3Mohm
± 5%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2324227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.665
100+
Kč4.590
500+
Kč3.762
1000+
Kč3.235
2000+
Kč2.959
More Pricing...
Min: 10 / Mult: 10
56ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
-
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
1469649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.253
1000+
Kč0.181
2500+
Kč0.138
5000+
Kč0.095
Min: 500 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2381008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč8.377
100+
Kč5.217
500+
Kč4.289
1000+
Kč3.938
2000+
Kč3.436
More Pricing...
Min: 10 / Mult: 10
330ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
-
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2398469

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Kč0.487
Min: 5000 / Mult: 5000
10kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2561945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.608
100+
Kč1.186
500+
Kč1.016
1000+
Kč0.843
2500+
Kč0.622
More Pricing...
Min: 10 / Mult: 10
29.4kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2616591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.765
100+
Kč0.670
500+
Kč0.524
1000+
Kč0.439
2500+
Kč0.396
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
RCA e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
3213433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.604
100+
Kč0.534
500+
Kč0.371
2500+
Kč0.193
5000+
Kč0.173
Min: 10 / Mult: 10
470kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Power
-
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2129985

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Kč0.070
75000+
Kč0.050
Min: 15000 / Mult: 15000
15ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
1100159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.222
100+
Kč1.781
500+
Kč1.339
1000+
Kč1.231
2500+
Kč0.737
More Pricing...
Min: 10 / Mult: 10
62ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2312047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč3.787
100+
Kč1.710
500+
Kč1.465
1000+
Kč1.216
Min: 10 / Mult: 10
374kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 232661 items
of 9307 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account