Resistors - Fixed Value:

324,170 Products Found

Farnell offers a comprehensive selection of fixed-value resistors, including carbon film, metal film, thick film, and wire-wound types. These resistors are designed to deliver consistent resistance levels for precise control over current flow, making them essential for various electronic applications in consumer electronics, automotive systems, and industrial equipment.

A fixed-value resistor provides a constant resistance, ensuring a stable current flow in electronic circuits. Unlike variable resistors, fixed resistors have a set resistance that does not change, allowing for precise current regulation according to Ohm's Law. These resistors help limit current, protect sensitive components, and maintain stable circuit performance.

Farnell’s fixed-value resistors come in a range of resistance values, power ratings, and tolerance levels to meet diverse design requirements. With stable performance, durability, and high reliability, our resistors ensure optimal functionality and protection for your electronic projects.

Applications:

 

  • Voltage Reduction: Managing and reducing incoming voltage in power supplies.
  • Current Limiting: Regulating current flow to protect sensitive components.
  • Heat Dissipation: Used in circuits where controlled heat dissipation is necessary.
  • Signal Conditioning: Setting bias levels for transistors and diodes.
  • Digital Circuits: Acting as pull-up or pull-down resistors to set default logic levels.
Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2329673

RoHS

Each
10+
Kč0.655
100+
Kč0.349
500+
Kč0.281
2500+
Kč0.213
6000+
Kč0.171
More Pricing...
Min: 10 / Mult: 10
39ohm
± 5%
330mW
Axial Leaded
2253850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč8.176
100+
Kč4.615
500+
Kč3.586
1000+
Kč2.784
2500+
Kč2.445
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 5%
500mW
0805 [2012 Metric]
2329749

RoHS

Date/Lot Code

Each
10+
Kč1.793
100+
Kč0.898
500+
Kč0.722
2500+
Kč0.544
6000+
Kč0.446
More Pricing...
Min: 10 / Mult: 10
1.2ohm
± 5%
500mW
Axial Leaded
2324227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč4.665
100+
Kč4.590
500+
Kč3.762
1000+
Kč3.235
2000+
Kč2.959
More Pricing...
Min: 10 / Mult: 10
56ohm
± 5%
1W
2512 [6432 Metric]
1292516

RoHS

Each
5+
Kč17.280
50+
Kč12.690
250+
Kč6.646
500+
Kč5.192
1000+
Kč4.489
More Pricing...
Min: 5 / Mult: 5
0.69ohm
± 5%
7W
Axial Leaded
1469649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.253
1000+
Kč0.181
2500+
Kč0.138
5000+
Kč0.095
Min: 500 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
1893015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč3.837
100+
Kč2.959
500+
Kč2.583
1000+
Kč2.222
2500+
Kč2.047
More Pricing...
Min: 10 / Mult: 10
3ohm
± 1%
250mW
1206 [3216 Metric]
2381008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč8.377
100+
Kč5.217
500+
Kč4.289
1000+
Kč3.938
2000+
Kč3.436
More Pricing...
Min: 10 / Mult: 10
330ohm
± 1%
1W
2512 [6432 Metric]
2561945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč2.608
100+
Kč1.186
500+
Kč1.016
1000+
Kč0.843
2500+
Kč0.622
More Pricing...
Min: 10 / Mult: 10
29.4kohm
± 1%
250mW
0603 [1608 Metric]
2398469

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Kč0.487
Min: 5000 / Mult: 5000
10kohm
± 1%
250mW
1206 [3216 Metric]
9474013

RoHS

Date/Lot Code

Each
10+
Kč6.521
100+
Kč2.959
500+
Kč1.793
1000+
Kč1.452
2500+
Kč1.379
More Pricing...
Min: 10 / Mult: 10
4.7ohm
± 5%
330mW
Axial Leaded
2565568
Each
1+
Kč452.192
10+
Kč289.674
Min: 1 / Mult: 1
0.005ohm
± 1%
15W
TO-263 (D2PAK)
2797503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč11.712
100+
Kč9.029
500+
Kč6.521
1000+
Kč5.367
2500+
Kč4.916
More Pricing...
Min: 10 / Mult: 10
0.33ohm
± 1%
500mW
2010 [5025 Metric]
2616591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč0.765
100+
Kč0.670
500+
Kč0.524
1000+
Kč0.439
2500+
Kč0.396
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
125mW
0805 [2012 Metric]
3357796

RoHS

Each
1+
Kč12.440
50+
Kč6.245
100+
Kč5.417
250+
Kč4.740
500+
Kč4.138
More Pricing...
Min: 1 / Mult: 1
1Mohm
± 1%
500mW
Axial Leaded
3229957

RoHS

Date/Lot Code

Each
10+
Kč10.483
100+
Kč7.624
500+
Kč5.894
1000+
Kč4.765
2000+
Kč4.489
More Pricing...
Min: 10 / Mult: 10
75kohm
± 5%
5W
Axial Leaded
3213433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč0.604
100+
Kč0.534
500+
Kč0.371
2500+
Kč0.193
5000+
Kč0.173
Min: 10 / Mult: 10
470ohm
± 1%
100mW
0402 [1005 Metric]
3133529

RoHS

Each
5+
Kč1.472
50+
Kč0.785
250+
Kč0.630
500+
Kč0.579
1500+
Kč0.477
More Pricing...
Min: 5 / Mult: 5
15kohm
± 5%
500mW
Axial Leaded
2082223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč57.684
50+
Kč24.729
100+
Kč16.553
250+
Kč14.020
1000+
Kč10.634
More Pricing...
Min: 1 / Mult: 1
1Mohm
± 1%
1W
2512 [6432 Metric]
2129985

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Kč0.070
75000+
Kč0.050
Min: 15000 / Mult: 15000
15kohm
± 1%
50mW
0201 [0603 Metric]
2329764

RoHS

Each
10+
Kč1.327
100+
Kč0.662
500+
Kč0.532
2500+
Kč0.401
6000+
Kč0.356
More Pricing...
Min: 10 / Mult: 10
2kohm
± 5%
500mW
Axial Leaded
2330329

RoHS

Date/Lot Code

Each
10+
Kč3.386
100+
Kč1.941
500+
Kč1.598
1000+
Kč1.176
2000+
Kč1.041
Min: 10 / Mult: 10
39ohm
± 1%
750mW
Axial Leaded
1100034

RoHS

Date/Lot Code

Each
10+
Kč7.474
100+
Kč4.088
500+
Kč2.508
1000+
Kč1.976
2500+
Kč1.452
More Pricing...
Min: 10 / Mult: 10
560kohm
± 1%
500mW
Axial Leaded
1100159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč2.222
100+
Kč1.781
500+
Kč1.339
1000+
Kč1.231
2500+
Kč0.737
More Pricing...
Min: 10 / Mult: 10
62ohm
± 1%
250mW
1206 [3216 Metric]
2312047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč3.787
100+
Kč1.710
500+
Kč1.465
1000+
Kč1.216
Min: 10 / Mult: 10
374kohm
± 1%
200mW
0603 [1608 Metric]
26-50 of 324170 items
of 12967 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account