Zero Ohm Resistors:

817 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Resistance Tolerance
Current Rating
Resistor Mounting
Resistor Type
Product Range
Product Length
Product Width
Product Height
Voltage Rating
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3087414RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.309
1500+
Kč1.134
3000+
Kč0.963
Min: 500 / Mult: 5
MELF 0204 [3715 Metric]
-
Metal Film
400mW
-
3A
Surface Mount Device
-
MMA Series
3.6mm
-
-
-
-55°C
155°C
-
2057791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.908
100+
Kč0.692
500+
Kč0.597
1000+
Kč0.549
2500+
Kč0.542
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
2A
Surface Mount Device
-
ERJ-8GE Series
3.2mm
1.6mm
0.6mm
-
-55°C
155°C
-
9333681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.336
100+
Kč0.291
500+
Kč0.246
1000+
Kč0.208
2500+
Kč0.108
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
100mW
-
2A
Surface Mount Device
-
-
2mm
1.25mm
0.55mm
-
-55°C
155°C
-
2122874

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Kč0.161
Min: 5000 / Mult: 5000
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
2.5A
Surface Mount Device
-
CRCW e3 Series
2.01mm
1.25mm
0.45mm
-
-55°C
155°C
-
1099786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.302
100+
Kč0.818
500+
Kč0.349
1000+
Kč0.314
2500+
Kč0.276
Min: 10 / Mult: 10
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
1.5A
Surface Mount Device
-
WCR Series
2.01mm
1.25mm
0.55mm
-
-55°C
155°C
-
1458895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.263
100+
Kč0.191
500+
Kč0.153
2500+
Kč0.090
5000+
Kč0.088
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
-
500mA
Surface Mount Device
-
RC_L Series
0.6mm
0.3mm
0.23mm
-
-55°C
125°C
-
2309109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.192
100+
Kč1.573
500+
Kč1.297
1000+
Kč1.254
2500+
Kč1.209
Min: 10 / Mult: 10
1210 [3225 Metric]
0ohm
Thick Film
500mW
-
5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
2.5mm
0.55mm
-
-55°C
155°C
-
9235523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.196
100+
Kč0.956
500+
Kč0.908
1000+
Kč0.790
2000+
Kč0.775
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
-
2A
Surface Mount Device
-
RC_L Series
5mm
2.5mm
0.55mm
-
-55°C
125°C
-
2059190RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.168
2500+
Kč0.120
5000+
Kč0.118
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
9233130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.168
100+
Kč0.120
500+
Kč0.108
1000+
Kč0.095
2500+
Kč0.093
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
9233750RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.191
1000+
Kč0.168
2500+
Kč0.166
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
-
2A
Surface Mount Device
-
RC_L Series
2.01mm
1.25mm
0.5mm
-
-55°C
155°C
-
2309110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč7.173
50+
Kč3.938
250+
Kč2.834
500+
Kč2.633
1000+
Kč2.583
Min: 5 / Mult: 5
2512 [6432 Metric]
0ohm
Thick Film
1W
-
7A
Surface Mount Device
-
CRCW e3 Series
6.3mm
3.15mm
0.6mm
-
-55°C
155°C
-
1107346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč18.484
100+
Kč12.966
500+
Kč10.483
1000+
Kč9.581
2000+
Kč9.530
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Metal Strip
-
-
65A
Surface Mount Device
-
WSL_9 Series
3.2mm
1.6mm
0.635mm
-
-65°C
170°C
-
2008396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.492
100+
Kč0.356
500+
Kč0.288
1000+
Kč0.276
2500+
Kč0.261
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
-
2A
Surface Mount Device
-
CR Series
3.1mm
1.55mm
0.55mm
-
-55°C
155°C
-
9233750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.263
100+
Kč0.216
500+
Kč0.191
1000+
Kč0.168
2500+
Kč0.166
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
-
2A
Surface Mount Device
-
RC_L Series
2.01mm
1.25mm
0.5mm
-
-55°C
155°C
-
2309111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.183
100+
Kč0.173
500+
Kč0.163
1000+
Kč0.133
2500+
Kč0.078
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
-
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
1100137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.705
100+
Kč1.465
500+
Kč1.297
1000+
Kč1.031
2500+
Kč0.762
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
-
2A
Surface Mount Device
-
WCR Series
3.2mm
1.6mm
0.55mm
-
-55°C
155°C
-
2073874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.579
100+
Kč0.514
500+
Kč0.356
1000+
Kč0.243
2500+
Kč0.186
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
2A
Surface Mount Device
-
MCMR Series
3.1mm
1.6mm
0.6mm
-
-55°C
155°C
-
2057661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.502
100+
Kč0.384
500+
Kč0.334
1000+
Kč0.286
2500+
Kč0.281
Min: 10 / Mult: 10
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
2A
Surface Mount Device
-
ERJ-6GE Series
2.01mm
1.25mm
0.6mm
-
-55°C
155°C
-
2122112

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Kč0.110
Min: 5000 / Mult: 5000
0603 [1608 Metric]
-
Thick Film
100mW
-
2A
Surface Mount Device
-
CRCW e3 Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
1653183

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč3.837
100+
Kč3.110
500+
Kč2.558
1000+
Kč2.388
2500+
Kč2.169
Min: 10 / Mult: 10
1210 [3225 Metric]
-
Thick Film
500mW
-
5A
Surface Mount Device
-
CRCW Series
3.2mm
2.5mm
0.55mm
-
-55°C
155°C
-
1469963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.549
100+
Kč0.406
500+
Kč0.384
1000+
Kč0.334
2500+
Kč0.326
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
3.5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-
-55°C
155°C
-
2073345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.218
100+
Kč0.191
500+
Kč0.161
1000+
Kč0.135
2500+
Kč0.093
Min: 10 / Mult: 10
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
MCMR Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2059527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.359
100+
Kč0.263
500+
Kč0.238
1000+
Kč0.216
2500+
Kč0.211
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
ERJ-3GE Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2072513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.188
100+
Kč0.163
500+
Kč0.138
2500+
Kč0.080
5000+
Kč0.060
Min: 10 / Mult: 10
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
-
1A
Surface Mount Device
-
MCMR Series
1mm
0.5mm
0.35mm
-
-55°C
155°C
-
26-50 of 817 items
of 33 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account