0
0 ItemsKč0.00
ex VAT
ex VAT

RF Resistors:

100 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Temperature Coefficient
Frequency Max
Resistor Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1714036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč165.528
5+
Kč141.702
10+
Kč122.641
20+
Kč113.362
40+
Kč104.082
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1714038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč172.801
5+
Kč149.226
10+
Kč125.651
20+
Kč114.365
40+
Kč103.330
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1109052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč91.291
10+
Kč70.475
50+
Kč56.932
100+
Kč50.912
200+
Kč45.646
More Pricing...
Min: 1 / Mult: 1
500ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1714022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč134.429
50+
Kč78.250
100+
Kč68.468
250+
Kč59.690
500+
Kč52.668
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1109049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč94.301
10+
Kč62.449
50+
Kč45.896
100+
Kč43.138
200+
Kč40.128
More Pricing...
Min: 1 / Mult: 1
50ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1790992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč142.454
5+
Kč130.416
10+
Kč118.127
20+
Kč114.616
40+
Kč103.330
More Pricing...
Min: 1 / Mult: 1
25ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
1109051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč91.291
10+
Kč70.475
50+
Kč56.932
100+
Kč50.912
200+
Kč44.893
More Pricing...
Min: 1 / Mult: 1
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1109049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč43.138
200+
Kč40.128
500+
Kč34.861
Min: 100 / Mult: 1
50ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1714036RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč91.040
Min: 100 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1109052RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč50.912
200+
Kč45.646
500+
Kč41.633
Min: 100 / Mult: 1
500ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1790992RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč91.793
Min: 100 / Mult: 1
25ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
1109051RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč50.912
200+
Kč44.893
500+
Kč43.890
Min: 100 / Mult: 1
100ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1714022RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč68.468
250+
Kč59.690
500+
Kč52.668
1000+
Kč48.906
Min: 100 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1714038RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč125.651
20+
Kč114.365
40+
Kč103.330
100+
Kč92.044
Min: 10 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997566

RoHS

Date/Lot Code

Each
1+
Kč192.614
5+
Kč175.560
10+
Kč158.255
20+
Kč144.461
40+
Kč124.397
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997561

RoHS

Date/Lot Code

Each
1+
Kč172.801
5+
Kč153.239
10+
Kč133.676
20+
Kč133.426
40+
Kč111.857
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997564

RoHS

Date/Lot Code

Each
1+
Kč172.801
10+
Kč130.667
20+
Kč125.651
Min: 1 / Mult: 1
250ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997567

RoHS

Date/Lot Code

Each
1+
Kč108.095
5+
Kč98.314
10+
Kč88.282
20+
Kč88.031
40+
Kč85.523
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
4352120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč103.831
5+
Kč84.269
10+
Kč64.957
20+
Kč64.706
40+
Kč64.456
More Pricing...
Min: 1 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
4352121RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč59.189
Min: 100 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
4352120RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč64.205
Min: 100 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
4352121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč86.777
5+
Kč74.989
10+
Kč63.202
20+
Kč61.948
40+
Kč60.443
More Pricing...
Min: 1 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
4352119RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč66.462
Min: 100 / Mult: 1
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
4352118RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč71.980
Min: 100 / Mult: 1
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
4352118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč112.609
5+
Kč101.574
10+
Kč93.047
20+
Kč86.777
40+
Kč79.504
More Pricing...
Min: 1 / Mult: 1
100ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
1-25 of 100 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account