ex VAT

SMD Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2466327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč68.970
5+
Kč66.713
10+
Kč64.456
25+
Kč61.948
50+
Kč59.690
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1500µF
35V
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
16mm
17mm
1.25A
-55°C
105°C
2466258RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč72.230
125+
Kč56.681
Min: 100 / Mult: 1
Radial Can - SMD
6800µF
6.3V
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
16mm
17mm
1.25A
-55°C
105°C
2466327RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč59.690
125+
Kč51.414
Min: 100 / Mult: 1
Radial Can - SMD
1500µF
35V
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
16mm
17mm
1.25A
-55°C
105°C
2466258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč84.269
5+
Kč81.259
10+
Kč78.250
25+
Kč75.240
50+
Kč72.230
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
6800µF
6.3V
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
16mm
17mm
1.25A
-55°C
105°C
2466309RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč26.836
250+
Kč26.585
500+
Kč26.334
Min: 100 / Mult: 1
Radial Can - SMD
2200µF
25V
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
16mm
17mm
1.25A
-55°C
105°C
2466274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč57.935
3+
Kč47.652
5+
Kč44.642
10+
Kč41.633
20+
Kč36.868
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
4700µF
10V
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
16mm
17mm
1.25A
-55°C
105°C
2466274RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč33.106
250+
Kč31.099
500+
Kč28.842
Min: 100 / Mult: 1
Radial Can - SMD
4700µF
10V
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
16mm
17mm
1.25A
-55°C
105°C
2466292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč84.018
3+
Kč76.494
5+
Kč72.481
10+
Kč63.703
20+
Kč54.674
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
3300µF
16V
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
16mm
17mm
1.25A
-55°C
105°C
2466292RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč44.392
250+
Kč40.379
Min: 100 / Mult: 1
Radial Can - SMD
3300µF
16V
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
16mm
17mm
1.25A
-55°C
105°C
2466309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč35.363
3+
Kč28.090
5+
Kč27.588
10+
Kč27.337
20+
Kč27.086
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
2200µF
25V
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
16mm
17mm
1.25A
-55°C
105°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account