ex VAT

SMD Aluminium Electrolytic Capacitors:

14 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2466348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč4.289
50+
Kč3.712
250+
Kč2.884
500+
Kč2.500
1000+
Kč2.144
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
6.3V
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
4mm
5.5mm
15mA
-40°C
85°C
-
2985564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč8.853
50+
Kč6.922
250+
Kč6.395
500+
Kč5.869
1000+
Kč4.790
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
25V
2000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
3mm
5.5mm
15mA
-40°C
85°C
-
1714702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč6.471
50+
Kč4.163
250+
Kč3.536
500+
Kč2.985
1000+
Kč2.759
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
35V
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
4mm
5.8mm
15mA
-40°C
105°C
AEC-Q200
2466434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč4.765
50+
Kč4.063
250+
Kč3.135
500+
Kč2.734
1000+
Kč2.358
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
4.7µF
35V
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
4mm
5.5mm
15mA
-40°C
105°C
-
2466348RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč3.712
250+
Kč2.884
500+
Kč2.500
1000+
Kč2.144
2000+
Kč2.102
Min: 100 / Mult: 5
Radial Can - SMD
10µF
6.3V
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
4mm
5.5mm
15mA
-40°C
85°C
-
2466434RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč4.063
250+
Kč3.135
500+
Kč2.734
1000+
Kč2.358
2000+
Kč2.310
Min: 100 / Mult: 1
Radial Can - SMD
4.7µF
35V
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
4mm
5.5mm
15mA
-40°C
105°C
-
2985564RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč6.922
250+
Kč6.395
500+
Kč5.869
1000+
Kč4.790
2000+
Kč4.088
Min: 100 / Mult: 5
Radial Can - SMD
4.7µF
25V
2000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
3mm
5.5mm
15mA
-40°C
85°C
-
1714702RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč4.163
250+
Kč3.536
500+
Kč2.985
1000+
Kč2.759
2000+
Kč2.067
Min: 100 / Mult: 5
Radial Can - SMD
4.7µF
35V
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
4mm
5.8mm
15mA
-40°C
105°C
AEC-Q200
2466454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč6.897
50+
Kč5.819
250+
Kč4.565
500+
Kč4.013
1000+
Kč3.762
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
6.3V
2000 hours @ 85°C
Bi-Polar [Non-Polar]
WCAP-ASNP Series
± 20%
Solder
4mm
5.5mm
15mA
-40°C
85°C
-
2466454RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč5.819
250+
Kč4.565
500+
Kč4.013
1000+
Kč3.762
2000+
Kč3.386
Min: 100 / Mult: 1
Radial Can - SMD
10µF
6.3V
2000 hours @ 85°C
Bi-Polar [Non-Polar]
WCAP-ASNP Series
± 20%
Solder
4mm
5.5mm
15mA
-40°C
85°C
-
1870641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč7.569
50+
Kč5.415
100+
Kč3.523
250+
Kč2.635
500+
Kč2.073
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
2.2µF
63V
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
4mm
4.3mm
15mA
-40°C
85°C
-
2466382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč6.847
5+
Kč6.621
10+
Kč5.844
20+
Kč4.640
40+
Kč4.565
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
3.3µF
35V
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
4mm
5.5mm
15mA
-40°C
85°C
-
1870641RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč3.523
250+
Kč2.635
500+
Kč2.073
2000+
Kč1.703
Min: 100 / Mult: 10
Radial Can - SMD
2.2µF
63V
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
4mm
4.3mm
15mA
-40°C
85°C
-
2466382RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč3.235
500+
Kč2.458
Min: 100 / Mult: 1
Radial Can - SMD
3.3µF
35V
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
4mm
5.5mm
15mA
-40°C
85°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account