ex VAT

2kV 100pF Leaded MLCC Multilayer Ceramic Capacitors:

9,683 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Series Name
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2576664

RoHS

Each
5+
Kč4.088
50+
Kč2.608
250+
Kč1.507
500+
Kč1.387
1000+
Kč1.053
More Pricing...
Min: 5 / Mult: 5
0.01µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
3871641

Date/Lot Code

Each
1+
Kč825.383
10+
Kč582.107
Min: 1 / Mult: 1
22pF
25V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
ACR Series
-
5.08mm
2.54mm
5.68mm
-55°C
200°C
-
286953

Date/Lot Code

Each
1+
Kč34.360
50+
Kč20.566
100+
Kč18.685
250+
Kč15.750
500+
Kč15.349
More Pricing...
Min: 1 / Mult: 1
470pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
CK05 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2383396
Each
10+
Kč3.235
100+
Kč2.583
500+
Kč2.189
1000+
Kč1.828
2000+
Kč1.746
More Pricing...
Min: 10 / Mult: 10
1000pF
200V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
K_V Series
-
3.8mm
2.6mm
5.4mm
-55°C
125°C
-
2860122

RoHS

Date/Lot Code

Each
10+
Kč1.911
100+
Kč1.327
500+
Kč1.171
1000+
Kč1.129
2000+
Kč1.083
More Pricing...
Min: 10 / Mult: 10
33pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2343173
Each
1+
Kč3,590.954
10+
Kč3,056.750
20+
Kč2,868.650
Min: 1 / Mult: 1
5.6µF
100V
± 10%
PC Pin
X7R
19.8mm
Radial Leaded
-
SXP Series
-
22.4mm
5.84mm
16.3mm
-55°C
125°C
-
2383392
Each
10+
Kč2.834
100+
Kč2.262
500+
Kč1.924
1000+
Kč1.605
3500+
Kč1.462
More Pricing...
Min: 10 / Mult: 10
330pF
200V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_V Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
2860129

RoHS

Each
5+
Kč4.966
50+
Kč3.386
250+
Kč2.583
500+
Kč2.021
1000+
Kč1.823
More Pricing...
Min: 5 / Mult: 5
470pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2860125

RoHS

Date/Lot Code

Each
10+
Kč2.684
100+
Kč1.833
500+
Kč1.615
1000+
Kč1.254
2000+
Kč1.161
More Pricing...
Min: 10 / Mult: 10
47pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3261708

RoHS

Date/Lot Code

Each
10+
Kč4.815
100+
Kč3.837
500+
Kč3.260
1000+
Kč2.734
2000+
Kč2.468
More Pricing...
Min: 10 / Mult: 10
0.1µF
100V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3580626

RoHS

Date/Lot Code

Each
10+
Kč7.875
100+
Kč5.718
500+
Kč4.640
1000+
Kč3.737
2000+
Kč3.235
Min: 10 / Mult: 10
0.047µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_P Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3261713

RoHS

Date/Lot Code

Each
10+
Kč3.787
100+
Kč3.010
500+
Kč2.558
1000+
Kč2.144
2000+
Kč2.049
More Pricing...
Min: 10 / Mult: 10
0.047µF
50V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3261707

RoHS

Date/Lot Code

Each
10+
Kč4.213
100+
Kč3.361
500+
Kč2.859
1000+
Kč2.378
3500+
Kč2.172
More Pricing...
Min: 10 / Mult: 10
0.01µF
200V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3289398

RoHS

Date/Lot Code

Each
5+
Kč4.013
50+
Kč2.734
250+
Kč2.340
500+
Kč1.846
1000+
Kč1.515
More Pricing...
Min: 5 / Mult: 5
220pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1902257

RoHS

Each
10+
Kč5.242
100+
Kč4.339
500+
Kč3.637
1000+
Kč3.336
2000+
Kč3.035
More Pricing...
Min: 10 / Mult: 10
0.1µF
100V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_V Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
2544854

RoHS

Date/Lot Code

Each
10+
Kč6.922
100+
Kč4.364
500+
Kč4.314
1000+
Kč2.608
2500+
Kč2.583
More Pricing...
Min: 10 / Mult: 10
470pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
K_H Series
-
3.8mm
2.6mm
6.4mm
-55°C
175°C
AEC-Q200
2901311

RoHS

Each
1+
Kč14.020
50+
Kč9.581
100+
Kč8.703
250+
Kč7.374
500+
Kč6.847
Min: 1 / Mult: 1
0.68µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
-
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
-
2860127

RoHS

Date/Lot Code

Each
10+
Kč3.963
100+
Kč2.709
500+
Kč2.127
1000+
Kč1.715
2500+
Kč1.713
More Pricing...
Min: 10 / Mult: 10
47pF
100V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2859998

RoHS

Date/Lot Code

Each
10+
Kč6.370
100+
Kč4.640
500+
Kč3.737
1000+
Kč2.909
2500+
Kč2.608
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2860075

RoHS

Each
10+
Kč3.235
100+
Kč2.049
500+
Kč1.690
1000+
Kč1.287
2500+
Kč1.226
More Pricing...
Min: 10 / Mult: 10
10pF
50V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3618934

RoHS

Date/Lot Code

Each
1+
Kč6.922
10+
Kč4.138
50+
Kč3.586
100+
Kč3.035
200+
Kč2.533
More Pricing...
Min: 1 / Mult: 1
560pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3871655

Date/Lot Code

Each
1+
Kč1,621.171
5+
Kč1,288.610
10+
Kč1,155.436
Min: 1 / Mult: 1
750pF
25V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
HP LDD Indust HT200C Series
-
7.62mm
3.81mm
7.62mm
-55°C
200°C
-
3871628

Date/Lot Code

Each
1+
Kč2,956.681
5+
Kč2,378.838
Min: 1 / Mult: 1
0.22µF
500V
± 10%
PC Pin
X7R
6.99mm
Radial Leaded
-
HV Series
-
9.4mm
6.35mm
9.14mm
-55°C
125°C
-
3871645

Date/Lot Code

Each
1+
Kč5,015.498
5+
Kč3,631.835
10+
Kč3,291.499
Min: 1 / Mult: 1
0.039µF
25V
± 5%
PC Pin
C0G / NP0
10.16mm
Radial Leaded
-
ACR Series
-
12.7mm
2.54mm
13.3mm
-55°C
200°C
-
2576687

RoHS

Each
5+
Kč6.395
50+
Kč3.336
250+
Kč2.363
500+
Kč1.798
1000+
Kč1.472
More Pricing...
Min: 5 / Mult: 5
0.01µF
200V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
RD21 Series
-
5mm
3.5mm
6.5mm
-55°C
125°C
-
1-25 of 9683 items
of 388 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account