1000pF Suppression Ceramic Capacitors:

1,948 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Dielectric Characteristic
Capacitor Case / Package
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Diameter
Capacitor Terminals
Product Range
Operating Temperature Min
Qualification
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1650711

RoHS

Each
1+
Kč20.541
50+
Kč12.063
100+
Kč8.552
250+
Kč8.126
500+
Kč7.850
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y2
440V
250V
-
-
Through Hole
-
7.5mm
-
-
-
WYO Series
-40°C
-
125°C
2507754

RoHS

Date/Lot Code

Each
1+
Kč10.283
10+
Kč5.668
50+
Kč4.966
100+
Kč4.239
200+
Kč3.862
More Pricing...
Min: 1 / Mult: 1
2200pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
VY1 Series
-40°C
-
125°C
2677046

RoHS

Date/Lot Code

Each
1+
Kč5.969
50+
Kč3.912
100+
Kč3.285
250+
Kč2.583
500+
Kč2.445
More Pricing...
Min: 1 / Mult: 1
1000pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
VY2 Series
-40°C
-
125°C
1902226

RoHS

Date/Lot Code

Each
1+
Kč9.330
50+
Kč5.618
100+
Kč4.941
250+
Kč4.013
500+
Kč3.712
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
VY2 Series
-40°C
-
125°C
2507758

RoHS

Each
1+
Kč16.979
10+
Kč10.559
50+
Kč9.806
100+
Kč9.029
200+
Kč8.352
More Pricing...
Min: 1 / Mult: 1
0.01µF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
VY2 Series
-40°C
-
125°C
2987304

RoHS

Date/Lot Code

Each
1+
Kč13.142
50+
Kč8.201
100+
Kč5.543
250+
Kč5.091
500+
Kč4.539
More Pricing...
Min: 1 / Mult: 1
470pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
AY1 Series
-55°C
-
125°C
3267177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč32.353
10+
Kč27.839
50+
Kč19.412
100+
Kč16.252
500+
Kč13.719
More Pricing...
Min: 1 / Mult: 1
680pF
± 10%
X2
250V
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
-
-
CAS Series
-55°C
-
125°C
1902203

RoHS

Date/Lot Code

Each
1+
Kč8.602
50+
Kč5.066
100+
Kč3.837
250+
Kč3.160
500+
Kč2.884
More Pricing...
Min: 1 / Mult: 1
330pF
± 10%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
VY1 Series
-40°C
-
125°C
2860160

RoHS

Each
1+
Kč8.602
10+
Kč5.166
50+
Kč4.439
100+
Kč3.687
200+
Kč3.436
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
VY1 Series
-40°C
-
125°C
3289463

RoHS

Date/Lot Code

Each
1+
Kč39.125
10+
Kč33.607
50+
Kč29.344
100+
Kč28.591
200+
Kč27.588
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
-
-
WKP Series
-40°C
-
125°C
2429869

RoHS

Each
1+
Kč7.649
50+
Kč4.840
100+
Kč3.311
250+
Kč3.035
500+
Kč2.834
More Pricing...
Min: 1 / Mult: 1
100pF
± 10%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
AY2 Series
-55°C
-
125°C
3812245

RoHS

Date/Lot Code

Each
1+
Kč11.487
10+
Kč7.047
50+
Kč6.345
100+
Kč5.618
200+
Kč5.317
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
VY2 Series
-40°C
-
125°C
2992682

RoHS

Each
1+
Kč13.618
10+
Kč8.477
50+
Kč7.549
100+
Kč6.621
200+
Kč6.496
Min: 1 / Mult: 1
15pF
± 10%
X1 / Y1
500V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
DE1 Series
20°C
-
85°C
3289437

RoHS

Date/Lot Code

Each
1+
Kč7.800
50+
Kč5.192
100+
Kč4.765
250+
Kč3.887
500+
Kč3.586
More Pricing...
Min: 1 / Mult: 1
150pF
± 10%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
VY1 Series
-40°C
-
125°C
1902237

RoHS

Date/Lot Code

Each
1+
Kč15.048
10+
Kč11.161
50+
Kč10.233
100+
Kč8.327
200+
Kč7.700
More Pricing...
Min: 1 / Mult: 1
0.01µF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
VY2 Series
-40°C
-
125°C
3267171RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč24.227
500+
Kč20.515
1000+
Kč19.061
Min: 100 / Mult: 1
10pF
± 5%
X2
250V
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
-
-
CAS Series
-55°C
-
125°C
3267171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč48.404
10+
Kč41.382
50+
Kč29.093
100+
Kč24.227
500+
Kč20.515
More Pricing...
Min: 1 / Mult: 1
10pF
± 5%
X2
250V
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
-
-
CAS Series
-55°C
-
125°C
3267177RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč16.252
500+
Kč13.719
1000+
Kč12.766
Min: 100 / Mult: 1
680pF
± 10%
X2
250V
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
-
-
CAS Series
-55°C
-
125°C
3812252

RoHS

Date/Lot Code

Each
1+
Kč28.842
50+
Kč19.763
100+
Kč14.496
250+
Kč13.343
500+
Kč11.110
More Pricing...
Min: 1 / Mult: 1
5000pF
± 20%
X1 / Y2
440V
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
WYO Series
-40°C
-
125°C
3812243

RoHS

Date/Lot Code

Each
1+
Kč8.853
50+
Kč5.242
100+
Kč4.464
250+
Kč3.612
500+
Kč3.361
More Pricing...
Min: 1 / Mult: 1
33pF
± 10%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
VY1 Series
-40°C
-
125°C
3812247

RoHS

Date/Lot Code

Each
1+
Kč20.064
50+
Kč12.741
100+
Kč8.928
250+
Kč8.226
500+
Kč7.775
More Pricing...
Min: 1 / Mult: 1
100pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
WKO Series
-40°C
-
125°C
3812249

RoHS

Date/Lot Code

Each
1+
Kč29.344
50+
Kč13.593
100+
Kč12.189
250+
Kč11.211
500+
Kč9.029
More Pricing...
Min: 1 / Mult: 1
100pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
-
-
WKP Series
-40°C
-
125°C
2440191

RoHS

Each
10+
Kč3.110
100+
Kč1.863
500+
Kč1.668
1000+
Kč1.472
2000+
Kč1.297
More Pricing...
Min: 10 / Mult: 10
1000pF
± 20%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C900AC SFTY X1-400 Y2-250 Series
-40°C
-
125°C
4146275

RoHS

Each
1+
Kč48.906
10+
Kč31.350
50+
Kč24.102
100+
Kč21.343
Min: 1 / Mult: 1
1000pF
± 10%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
C700 Series
-55°C
-
125°C
4146237

RoHS

Date/Lot Code

Each
1+
Kč46.900
10+
Kč41.131
50+
Kč31.852
100+
Kč29.344
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-55°C
-
125°C
1-25 of 1948 items
of 78 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account