ex VAT

2kV 100pF Power Film Capacitors:

6,176 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3106463

RoHS

Each
1+
Kč9.681
10+
Kč6.270
25+
Kč5.467
50+
Kč4.464
100+
Kč3.561
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
8mm
14mm
-
-
-
-
-40°C
105°C
-
3106565

RoHS

Each
1+
Kč603.174
2+
Kč534.204
3+
Kč469.498
5+
Kč404.791
10+
Kč354.631
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
DC Link
Stud Mount - M12
420V
700V
-
Screw
25mm
-
1.15A
-
0.003ohm
76mm
-
-
140mm
-
-
-
Multicomp Pro Film Capacitors
-40°C
85°C
-
9520210

RoHS

Each
1+
Kč64.205
50+
Kč44.642
100+
Kč39.626
250+
Kč34.610
500+
Kč33.356
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
330pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
-
-
-
EXFS/HR Series
-40°C
70°C
-
2495980

RoHS

Each
1+
Kč104.584
10+
Kč73.986
50+
Kč66.713
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
525A
9.53A
0.0106ohm
-
32mm
22mm
37mm
-
37mm
-
R75 Series
-55°C
105°C
-
3106478

RoHS

Each
1+
Kč12.615
5+
Kč9.581
10+
Kč8.176
25+
Kč5.819
50+
Kč4.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
9.5mm
15mm
-
-
-
-
-40°C
105°C
-
3106511

RoHS

Each
1+
Kč44.642
5+
Kč29.344
10+
Kč23.525
20+
Kč21.644
40+
Kč19.186
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
4.7µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
22.5mm
8V/µs
-
-
-
-
25mm
11.5mm
20mm
-
-
-
-
-40°C
105°C
-
2446317

RoHS

Date/Lot Code

Each
10+
Kč9.405
100+
Kč8.577
500+
Kč7.073
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
61A
3.77A
0.0234ohm
-
18mm
5mm
11mm
-
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
3649874

RoHS

Date/Lot Code

Each
10+
Kč11.085
100+
Kč7.298
500+
Kč6.370
1000+
Kč5.844
2000+
Kč5.367
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
High Frequency
Through Hole
400V
630V
-
PC Pin
10mm
4kV/µs
-
-
-
-
13mm
4mm
9mm
-
-
-
B32641B Series
-55°C
110°C
AEC-Q200
3519060

RoHS

Date/Lot Code

Each
5+
Kč36.868
50+
Kč21.318
250+
Kč19.512
500+
Kč19.111
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
22.5mm
110V/µs
-
-
-
-
26.5mm
10.5mm
20.5mm
-
-
-
B32673P Series
-55°C
125°C
AEC-Q200
2809049

RoHS

Each
10+
Kč13.067
50+
Kč12.515
100+
Kč11.963
500+
Kč9.129
1000+
Kč8.502
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
2A
100mA
2.894ohm
-
18mm
5mm
11mm
-
11mm
-
R76 Series
-55°C
105°C
AEC-Q200
2677836

RoHS

Date/Lot Code

Each
10+
Kč18.333
100+
Kč12.063
500+
Kč10.534
1000+
Kč9.656
2000+
Kč8.878
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
-
18mm
6mm
12mm
-
12mm
-
B32642B Series
-55°C
110°C
AEC-Q200
3106553

RoHS

Each
1+
Kč80.005
5+
Kč56.681
10+
Kč50.160
25+
Kč41.131
50+
Kč33.607
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
-
-
PC Pin
37.5mm
34V/µs
159.8A
14A
0.0069ohm
-
42.5mm
20mm
40mm
-
-
-
-
-40°C
105°C
-
3649836

RoHS

Date/Lot Code

Each
10+
Kč5.593
100+
Kč5.016
500+
Kč4.063
1800+
Kč2.985
3600+
Kč2.934
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
31A
1.4A
0.135ohm
-
13mm
4mm
9mm
-
-
-
R76 Series
-55°C
110°C
AEC-Q200
2677837

RoHS

Date/Lot Code

Each
10+
Kč23.926
100+
Kč15.750
500+
Kč13.744
1000+
Kč12.590
2000+
Kč11.562
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
-
18mm
7mm
12.5mm
-
12.5mm
-
B32642B Series
-55°C
110°C
AEC-Q200
2809035

RoHS

Each
10+
Kč7.474
100+
Kč6.170
500+
Kč5.192
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
Snubber
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
30kV/µs
-
-
-
-
18mm
5mm
11mm
-
11mm
-
R73 Series
-55°C
105°C
AEC-Q200
3254590

RoHS

Each
1+
Kč48.906
10+
Kč36.617
50+
Kč28.842
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
340A
11.7A
0.0047ohm
-
26.5mm
13mm
22mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
3678057

RoHS

Date/Lot Code

Each
1+
Kč68.468
10+
Kč56.430
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
10.5A
0.0083ohm
-
32mm
19mm
29mm
-
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3519042

RoHS

Date/Lot Code

Each
10+
Kč10.860
100+
Kč10.483
500+
Kč8.026
1000+
Kč7.348
2000+
Kč6.872
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.18µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
10mm
250V/µs
-
-
-
-
13mm
6mm
12mm
-
-
-
B32671P Series
-55°C
125°C
AEC-Q200
3518972

RoHS

Date/Lot Code

Each
10+
Kč23.375
100+
Kč15.399
500+
Kč13.418
1000+
Kč12.289
2000+
Kč11.311
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
6.2kV/µs
-
-
-
-
13mm
6mm
14mm
-
-
-
B32641B Series
-55°C
110°C
AEC-Q200
3131625

RoHS

Date/Lot Code

Each
1+
Kč279.642
10+
Kč226.472
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.006ohm
-
57.5mm
50mm
-
-
-
-
B32354S Series
-40°C
85°C
-
3642738

RoHS

Date/Lot Code

Each
1+
Kč44.392
10+
Kč34.861
50+
Kč27.337
100+
Kč25.582
200+
Kč23.876
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3542126

RoHS

Date/Lot Code

Each
1+
Kč247.289
5+
Kč212.929
10+
Kč178.319
20+
Kč164.023
40+
Kč153.991
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
900A
20.2A
0.0033ohm
-
42mm
30mm
45mm
-
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3106455

RoHS

Each
1+
Kč5.869
10+
Kč4.464
50+
Kč2.934
100+
Kč2.162
200+
Kč1.931
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
6mm
10mm
-
-
-
-
-40°C
105°C
-
3520002

RoHS

Each
10+
Kč8.327
50+
Kč7.975
100+
Kč7.599
900+
Kč5.919
1800+
Kč5.668
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
82A
4.29A
0.0194ohm
-
18mm
6mm
12mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3254634

RoHS

Each
10+
Kč6.696
100+
Kč6.094
500+
Kč4.966
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
-
18mm
4mm
10mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
1-25 of 6176 items
of 248 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account