ex VAT

Power Film Capacitors:

6 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1890287

RoHS

Each
1+
Kč86.777
10+
Kč70.726
50+
Kč64.957
100+
Kč56.681
200+
Kč52.668
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
27.5mm
150V/µs
31.5mm
15mm
26mm
26mm
MKP4 Series
-55°C
100°C
AEC-Q200
3296221

RoHS

Each
1+
Kč57.684
50+
Kč40.379
100+
Kč37.620
250+
Kč35.864
500+
Kč34.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
305V
630V
-
PC Pin
27.5mm
68V/µs
31.5mm
15mm
26mm
26mm
MKPF Series
-55°C
105°C
AEC-Q200
1166114

RoHS

Each
1+
Kč90.037
10+
Kč64.456
25+
Kč58.436
50+
Kč56.179
100+
Kč53.671
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
15kV/µs
30mm
13mm
26mm
26mm
KP/MKP 375 Series
-55°C
105°C
-
3296224

RoHS

Each
972+
Kč31.099
Min: 972 / Mult: 972
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
700V
-
PC Pin
27.5mm
100V/µs
31.5mm
15mm
26mm
26mm
MKPF Series
-55°C
105°C
AEC-Q200
1890284

RoHS

Each
504+
Kč54.424
Min: 504 / Mult: 504
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
37.5mm
50V/µs
41.5mm
15mm
26mm
26mm
MKP4 Series
-55°C
100°C
AEC-Q200
3442315

RoHS

Each
972+
Kč31.601
Min: 972 / Mult: 972
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
220V
400V
-
PC Pin
27.5mm
100V/µs
31.5mm
15mm
26mm
-
MKP4 Series
-55°C
100°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account