Polymer Capacitors:

9,219 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(9,219)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2614037

RoHS

Each
10+
Kč5.718
100+
Kč5.192
500+
Kč4.213
1000+
Kč3.762
2000+
Kč3.336
Min: 10 / Mult: 10
220µF
± 20%
6.3V
-
2358340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč43.388
50+
Kč31.852
250+
Kč22.271
500+
Kč18.509
1500+
Kč16.854
Min: 5 / Mult: 5
330µF
± 20%
2V
-
2354893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč44.893
50+
Kč27.086
250+
Kč24.779
500+
Kč18.258
1500+
Kč17.782
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
2354892
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč48.655
50+
Kč34.360
250+
Kč26.836
500+
Kč21.669
1500+
Kč17.857
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
2614064

RoHS

Date/Lot Code

Each
10+
Kč9.229
50+
Kč8.753
100+
Kč8.276
500+
Kč5.969
1000+
Kč5.493
Min: 10 / Mult: 10
1200µF
± 20%
2.5V
-
2614042

RoHS

Each
10+
Kč12.515
50+
Kč9.681
100+
Kč8.753
500+
Kč6.847
1000+
Kč6.496
More Pricing...
Min: 10 / Mult: 10
560µF
± 20%
10V
-
2845680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč44.392
10+
Kč29.845
50+
Kč24.152
100+
Kč21.895
200+
Kč21.870
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
10V
D
2614186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč41.131
10+
Kč31.852
50+
Kč27.337
400+
Kč18.208
Min: 1 / Mult: 1
150µF
± 20%
35V
-
3874688RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč28.842
200+
Kč25.582
500+
Kč22.396
Min: 100 / Mult: 1
220µF
± 20%
10V
D
3924462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč51.665
50+
Kč36.115
250+
Kč30.347
500+
Kč22.422
1500+
Kč19.412
Min: 5 / Mult: 5
220µF
± 20%
2.5V
-
3874700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč12.139
250+
Kč8.552
500+
Kč6.972
1000+
Kč6.170
2000+
Kč5.392
Min: 100 / Mult: 5
10µF
± 20%
10V
A
3874688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč52.417
10+
Kč46.147
50+
Kč32.604
100+
Kč28.842
200+
Kč25.582
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
10V
D
3874690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč17.481
Min: 1 / Mult: 1
47µF
± 20%
6.3V
B
3874690RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Kč17.481
Min: 100 / Mult: 1
47µF
± 20%
6.3V
B
3874701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč44.392
10+
Kč39.376
50+
Kč31.350
100+
Kč22.547
200+
Kč19.939
Min: 1 / Mult: 1
150µF
± 20%
10V
D
3874701RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč22.547
200+
Kč19.939
Min: 100 / Mult: 1
150µF
± 20%
10V
D
3874697RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč11.311
250+
Kč9.907
500+
Kč7.850
1000+
Kč7.073
Min: 100 / Mult: 5
22µF
± 20%
6.3V
A
3874700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč13.744
50+
Kč12.139
250+
Kč8.552
500+
Kč6.972
1000+
Kč6.170
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
10V
A
3924465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč56.681
50+
Kč40.128
250+
Kč33.106
500+
Kč26.836
1500+
Kč23.676
Min: 5 / Mult: 5
390µF
± 20%
2.5V
-
3874697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč15.926
50+
Kč11.311
250+
Kč9.907
500+
Kč7.850
1000+
Kč7.073
Min: 5 / Mult: 5
22µF
± 20%
6.3V
A
2614010

RoHS

Each
10+
Kč7.599
100+
Kč5.618
500+
Kč5.518
Min: 10 / Mult: 10
1200µF
± 20%
6.3V
-
2845680RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč21.895
200+
Kč21.870
500+
Kč21.845
Min: 100 / Mult: 1
100µF
± 20%
10V
D
2614186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč27.337
400+
Kč18.208
Min: 100 / Mult: 1
150µF
± 20%
35V
-
2614066

RoHS

Each
10+
Kč5.217
100+
Kč4.715
500+
Kč3.812
Min: 10 / Mult: 10
270µF
± 20%
4V
-
2614093

RoHS

Each
10+
Kč9.455
50+
Kč8.979
100+
Kč8.477
500+
Kč6.245
1000+
Kč5.743
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
35V
-
1-25 of 9219 items
of 369 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account