ex VAT

EFS Series Shielding Gaskets & Material:

1,685 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Adhesive Type
Tape Backing Material
Gasket Material
Tape Type
Tape Length - Metric
Tape Length - Imperial
Length
Product Length
Conductivity
Product Width
Total Tape Thickness
Width
Product Depth
Roll Length - Imperial
Depth
Roll Length - Metric
Product Range
Attenuation
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1909668

RoHS

WURTH ELEKTRONIK
Each
1+
Kč158.506
5+
Kč155.747
10+
Kč152.737
20+
Kč149.978
Min: 1 / Mult: 1
Shielding Cabinet
-
-
Tin Plated Steel
-
-
-
-
50mm
-
50mm
-
-
3mm
-
-
-
-
WE-SHC
-
-
-
2452000

RoHS

Each
1+
Kč194.370
50+
Kč117.876
100+
Kč112.108
250+
Kč102.326
500+
Kč100.571
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
-
Flexible Sintered Ferrite
-
-
-
-
60mm
-
120mm
-
-
0.2mm
-
-
-
-
-
-
-
-
2452004

RoHS

Each
1+
Kč199.888
50+
Kč136.435
100+
Kč127.156
Min: 1 / Mult: 1
EMI Shielding
-
-
Flexible Sintered Ferrite
-
-
-
-
60mm
-
120mm
-
-
0.35mm
-
-
-
-
-
-
-
-
2497707

RoHS

Date/Lot Code

Each
1+
Kč395.512
10+
Kč328.548
20+
Kč312.497
Min: 1 / Mult: 1
EMI Shielding
-
-
Beryllium Copper
-
-
-
-
609.6mm
-
8.13mm
-
-
2.79mm
-
-
-
-
Slot Mount
-
-
-
2949289

RoHS

Each
1+
Kč316.760
10+
Kč237.758
Min: 1 / Mult: 1
Absorber
-
-
Polymer Film
-
-
-
-
90mm
-
70mm
-
-
0.3mm
-
-
-
-
RFID Series
-
-
-
2860746

RoHS

Each
1+
Kč475.015
Min: 1 / Mult: 1
Absorber
-
-
Polymer Film
-
-
-
-
240mm
-
240mm
-
-
-
-
-
-
-
FG1 Series
-
-
-
2949237

RoHS

Each
1+
Kč521.413
Min: 1 / Mult: 1
Absorber
-
-
Polymer Film
-
-
-
-
120mm
-
120mm
-
-
0.3mm
-
-
-
-
EFG2 Series
-
-
-
2949206

RoHS

Each
1+
Kč118.378
10+
Kč84.269
50+
Kč79.002
Min: 1 / Mult: 1
Absorber
-
-
Polymer Film
-
-
-
-
80mm
-
80mm
-
-
0.075mm
-
-
-
-
FX5 Series
-
-
-
3350808

RoHS

Each
1+
Kč245.784
25+
Kč193.367
Min: 1 / Mult: 1
Absorber
-
-
Polymer Film
-
-
-
-
120mm
-
120mm
-
-
0.05mm
-
-
-
-
EFW Series
-
-
-
2949252

RoHS

Date/Lot Code

Each
1+
Kč202.646
10+
Kč136.937
Min: 1 / Mult: 1
Absorber
-
-
Polymer Film
-
-
-
-
120mm
-
120mm
-
-
0.05mm
-
-
-
-
FF1 Series
-
-
-
2949218

RoHS

Each
1+
Kč362.657
10+
Kč290.176
Min: 1 / Mult: 1
Absorber
-
-
Polymer Film
-
-
-
-
80mm
-
80mm
-
-
0.3mm
-
-
-
-
EFX6 Series
-
-
-
2949287

RoHS

Date/Lot Code

Each
1+
Kč227.225
10+
Kč170.293
Min: 1 / Mult: 1
Absorber
-
-
Polymer Film
-
-
-
-
90mm
-
70mm
-
-
0.2mm
-
-
-
-
RFID Series
-
-
-
2949293

RoHS

Each
1+
Kč2,649.953
5+
Kč2,364.292
Min: 1 / Mult: 1
Absorber
-
-
Polymer Film
-
-
-
-
240mm
-
240mm
-
-
0.5mm
-
-
-
-
EFS Series
-
-
-
3653469

RoHS

Date/Lot Code

Each
1+
Kč81.259
3+
Kč78.250
5+
Kč74.989
10+
Kč68.970
20+
Kč67.716
Min: 1 / Mult: 1
EMI Shielding
-
-
Tin Plated Steel
-
-
-
-
55mm
-
24.5mm
-
-
3.5mm
-
-
-
-
WE-SHC
-
-
-
3653405

RoHS

Date/Lot Code

Each
1+
Kč87.278
Min: 1 / Mult: 1
EMI Shielding
-
-
Tin Plated Steel
-
-
-
-
37.5mm
-
29.3mm
-
-
6.5mm
-
-
-
-
WE-SHC
-
-
-
3653368

RoHS

Date/Lot Code

Each
1+
Kč82.764
3+
Kč79.504
5+
Kč76.243
10+
Kč69.973
20+
Kč68.468
Min: 1 / Mult: 1
EMI Shielding
-
-
Tin Plated Steel
-
-
-
-
31.2mm
-
30mm
-
-
5mm
-
-
-
-
WE-SHC
-
-
-
3653320

RoHS

Date/Lot Code

Each
1+
Kč76.745
5+
Kč71.227
10+
Kč64.957
20+
Kč59.690
40+
Kč54.424
Min: 1 / Mult: 1
EMI Shielding
-
-
Tin Plated Steel
-
-
-
-
23.6mm
-
12.3mm
-
-
3mm
-
-
-
-
WE-SHC
-
-
-
3678515

RoHS

Date/Lot Code

Each
1+
Kč502.352
10+
Kč451.189
20+
Kč429.620
Min: 1 / Mult: 1
EMI Shielding
-
-
Beryllium Copper
-
-
-
-
412.29mm
-
11.44mm
-
-
1.52mm
-
-
-
-
Hook-On 77-071
-
-
-
3565009

RoHS

Each
1+
Kč208.415
Min: 1 / Mult: 1
Absorber
-
-
Polymer Film
-
-
-
-
240mm
-
80mm
-
-
0.03mm
-
-
-
-
FS Series
-
-
-
3653347

RoHS

Date/Lot Code

Each
1+
Kč65.208
5+
Kč60.443
10+
Kč55.176
20+
Kč52.919
40+
Kč50.411
Min: 1 / Mult: 1
EMI Shielding
-
-
Tin Plated Steel
-
-
-
-
27.4mm
-
16.2mm
-
-
2.5mm
-
-
-
-
WE-SHC
-
-
-
3653371

RoHS

Date/Lot Code

Each
1+
Kč71.729
5+
Kč66.211
10+
Kč60.694
20+
Kč55.928
40+
Kč50.411
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
-
Tin Plated Steel
-
-
-
-
32.4mm
-
11.7mm
-
-
2mm
-
-
-
-
WE-SHC
-
-
-
2949308

RoHS

Each
1+
Kč891.594
5+
Kč873.787
Min: 1 / Mult: 1
Absorber
-
-
Polymer Film
-
-
-
-
240mm
-
80mm
-
-
0.3mm
-
-
-
-
EFS Series
-
-
-
2949283

RoHS

Each
1+
Kč332.059
10+
Kč265.597
Min: 1 / Mult: 1
Absorber
-
-
Polymer Film
-
-
-
-
90mm
-
70mm
-
-
0.3mm
-
-
-
-
RFID Series
-
-
-
2949267

RoHS

Each
1+
Kč612.704
Min: 1 / Mult: 1
Absorber
-
-
Polymer Film
-
-
-
-
120mm
-
120mm
-
-
0.2mm
-
-
-
-
EFF4 Series
-
-
-
3653322

RoHS

Date/Lot Code

Each
1+
Kč76.745
5+
Kč71.227
10+
Kč64.957
20+
Kč59.690
40+
Kč54.424
Min: 1 / Mult: 1
EMI Shielding
-
-
Tin Plated Steel
-
-
-
-
23.7mm
-
17.9mm
-
-
2.8mm
-
-
-
-
WE-SHC
-
-
-
1-25 of 1685 items
of 68 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account