Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč606.434 |
10+ | Kč544.738 |
20+ | Kč518.404 |
Price for:Each
Minimum: 1
Multiple: 1
Kč606.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No0077007102
Order Code3678515
Product RangeHook-On 77-071
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Product Length412.29mm
Product Width11.44mm
Product Depth1.52mm
Product RangeHook-On 77-071
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
412.29mm
Product Depth
1.52mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Beryllium Copper
Product Width
11.44mm
Product Range
Hook-On 77-071
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0061
Product traceability