0
0 ItemsKč0.00
ex VAT
ex VAT

Duplexers:

35 Products Found
Our range of duplexer includes radio duplexers and UHF duplexers.

What is a duplexer?

A duplexer is an electronic device that allows bi-directional (duplex) communication over a single path. In radar and radio communications systems, it isolates the receiver from the transmitter while permitting them to share a common antenna. Most radio repeater systems include a duplexer. Duplexers can be based on frequency (often a waveguide filter), polarization (such as an orthomode transducer), or timing (as is typical in radar).

What is the difference between a diplexer and a duplexer?

A duplexer separates a transmit and receive path based on signal direction and can be used for same frequency signals, and a diplexer separates signals based on frequency with filters. Their operation is not interchangeable, and a diplexer could not replace a duplexer in common circuits.

What are the advantages of having a duplexer?

  1. Duplexers allows sharing of the same antenna for both transmit and receive modes. This minimizes the wireless system’s size and cost.
  2. Duplexers provide isolation which protects the receiver from high power transmitters. Branch duplexer cost is low.
  3. A balanced duplexer’s power handling capability is higher than a branch duplexer’s. It also has a higher operating bandwidth.
Show More
View
Buyer
Engineer
Manufacturer
No. of Pins
Filter Case Style
Duplexer Applications
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2360872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč108.095
200+
Kč89.034
1000+
Kč82.513
2000+
Kč71.227
Min: 100 / Mult: 1
9 Pin
1008 [2520 Metric]
CDMA2000 1x (BC6), WCDMA Band 1
B8575 Series
2360879RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč92.545
25+
Kč81.008
50+
Kč78.250
200+
Kč74.488
1000+
Kč71.980
More Pricing...
Min: 10 / Mult: 1
9 Pin
0806 [2016 Metric]
WCDMA Band 13
B8566 Series
2360880RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč59.189
200+
Kč58.938
1000+
Kč58.687
2000+
Kč58.436
Min: 100 / Mult: 1
9 Pin
0806 [2016 Metric]
WCDMA Band 13
B8091 Series
2360876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč169.792
20+
Kč153.991
50+
Kč146.718
100+
Kč140.448
200+
Kč132.172
More Pricing...
Min: 10 / Mult: 1
9 Pin
0806 [2016 Metric]
WCDMA Band 7
B8089 Series
2360875RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč240.016
200+
Kč232.742
1000+
Kč227.977
Min: 100 / Mult: 1
9 Pin
0806 [2016 Metric]
WCDMA Band 5
B8568 Series
2360874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč229.984
5+
Kč139.445
10+
Kč114.114
25+
Kč93.047
50+
Kč87.028
More Pricing...
Min: 1 / Mult: 1
9 Pin
0806 [2016 Metric]
CDMA 1x AWS, WCDMA Band 4
B8563 Series
2360874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč114.114
25+
Kč93.047
50+
Kč87.028
200+
Kč78.500
1000+
Kč76.243
Min: 10 / Mult: 1
9 Pin
0806 [2016 Metric]
CDMA 1x AWS, WCDMA Band 4
B8563 Series
2920327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč67.716
25+
Kč48.404
50+
Kč47.652
100+
Kč42.887
250+
Kč41.884
More Pricing...
Min: 1 / Mult: 1
8 Pin
SMD
PCS, WCDMA Band 2
D6 Series
2860589

RoHS

Date/Lot Code

Each
1+
Kč59.189
Min: 1 / Mult: 1
9 Pin
SMD
LTE Band 7
D6HL Series
2860596

RoHS

Each
1+
Kč67.465
10+
Kč49.157
25+
Kč47.903
50+
Kč46.900
100+
Kč42.887
More Pricing...
Min: 1 / Mult: 1
9 Pin
SMD
-
D5PF Series
26-35 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account