ex VAT

± 2% Charging Coils:

6 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Quality Factor
Product Length
Product Width
Product Height
Inductor Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2913968

RoHS

Each
1+
Kč241.270
10+
Kč199.637
20+
Kč189.856
Min: 1 / Mult: 1
PowerLife 146179 Series
4µH
± 2%
0.235ohm
1 Coil
1 Layer
115@6.78MHz
-
-
0.685mm
Board Mount
2913964

RoHS

Each
1+
Kč260.581
10+
Kč229.231
Min: 1 / Mult: 1
PowerLife 146179 Series
8.9µH
± 2%
0.35ohm
2 Coils
1 Layer
25@200kHz
65.5mm
48.4mm
0.57mm
Board Mount
3862519
Each
5+
Kč105.336
Min: 5 / Mult: 5
PowerLife 146179 Series
17.3µH
± 2%
0.45ohm
1 Coil
1 Layer
-
43mm
50mm
0.63mm
Board Mount
3565127

RoHS

Each
10+
Kč222.209
30+
Kč220.202
Min: 10 / Mult: 10
PowerLife 146179 Series
10.6µH
± 2%
0.19ohm
3 Coils
1 Layer
24@200kHz
64.7mm
53.7mm
1.6mm
Board Mount
3498907

RoHS

Each
1+
Kč139.946
5+
Kč118.127
10+
Kč103.831
20+
Kč95.304
50+
Kč87.028
Min: 1 / Mult: 1
PowerLife 146179 Series
11.6µH
± 2%
0.52ohm
1 Coil
1 Layer
23@200kHz
43mm
31mm
0.53mm
Board Mount
2913965

RoHS

Each
1+
Kč133.426
Min: 1 / Mult: 1
PowerLife 146179 Series
9.6µH
± 2%
0.55ohm
2 Coils
1 Layer
18@200kHz
-
-
-
Board Mount
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account