ex VAT

Inductors, Chokes & Coils:

12 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2408106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč46.649
50+
Kč34.861
100+
Kč32.102
250+
Kč29.344
500+
Kč18.960
More Pricing...
Min: 1 / Mult: 1
15µH
800mA
0.26ohm
910mA
3.9mm x 3.9mm x 1.7mm
LPS4018 Series
Shielded
± 20%
3.9mm
3.9mm
1.7mm
2408109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč48.154
50+
Kč34.861
100+
Kč32.102
250+
Kč29.344
500+
Kč18.960
More Pricing...
Min: 1 / Mult: 1
22µH
650mA
0.36ohm
800mA
3.9mm x 3.9mm x 1.7mm
LPS4018 Series
Shielded
± 20%
3.9mm
3.9mm
1.7mm
2408101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč41.884
50+
Kč34.861
100+
Kč32.102
250+
Kč29.344
500+
Kč18.960
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.5A
0.07ohm
2.8A
3.9mm x 3.9mm x 1.7mm
LPS4018 Series
Shielded
± 20%
3.9mm
3.9mm
1.7mm
2408102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč44.893
50+
Kč34.861
100+
Kč32.102
250+
Kč29.344
500+
Kč18.960
More Pricing...
Min: 1 / Mult: 1
3.3µH
1.4A
0.08ohm
2A
3.9mm x 3.9mm x 1.7mm
LPS4018 Series
Shielded
± 20%
3.9mm
3.9mm
1.7mm
2408111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč46.649
50+
Kč34.861
100+
Kč32.102
250+
Kč29.344
500+
Kč18.960
More Pricing...
Min: 1 / Mult: 1
47µH
450mA
0.65ohm
550mA
3.9mm x 3.9mm x 1.7mm
LPS4018 Series
Shielded
± 20%
3.9mm
3.9mm
1.7mm
2408117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč46.147
50+
Kč34.861
100+
Kč32.102
250+
Kč29.344
500+
Kč18.960
More Pricing...
Min: 1 / Mult: 1
220µH
200mA
3.7ohm
225mA
3.9mm x 3.9mm x 1.7mm
LPS4018 Series
Shielded
± 20%
3.9mm
3.9mm
1.7mm
2408121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč47.652
50+
Kč34.861
100+
Kč29.093
250+
Kč26.585
500+
Kč18.960
More Pricing...
Min: 1 / Mult: 1
470µH
150mA
7.8ohm
160mA
3.9mm x 3.9mm x 1.7mm
LPS4018 Series
Shielded
± 20%
3.9mm
3.9mm
1.7mm
2408104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč45.144
50+
Kč34.861
100+
Kč32.102
250+
Kč29.344
500+
Kč18.960
More Pricing...
Min: 1 / Mult: 1
6.8µH
1A
0.15ohm
1.3A
3.9mm x 3.9mm x 1.7mm
LPS4018 Series
Shielded
± 20%
3.9mm
3.9mm
1.7mm
2408112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč47.401
50+
Kč34.861
100+
Kč32.102
250+
Kč29.344
500+
Kč18.960
More Pricing...
Min: 1 / Mult: 1
68µH
400mA
0.95ohm
450mA
3.9mm x 3.9mm x 1.7mm
LPS4018 Series
Shielded
± 20%
3.9mm
3.9mm
1.7mm
2408118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč45.144
50+
Kč34.861
100+
Kč33.356
250+
Kč29.344
500+
Kč18.960
More Pricing...
Min: 1 / Mult: 1
330µH
170mA
5.9ohm
190mA
3.9mm x 3.9mm x 1.7mm
LPS4018 Series
Shielded
± 20%
3.9mm
3.9mm
1.7mm
2408100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč48.404
50+
Kč34.861
100+
Kč32.102
250+
Kč29.344
500+
Kč18.960
More Pricing...
Min: 1 / Mult: 1
1µH
1.8A
0.042ohm
3.9A
3.9mm x 3.9mm x 1.7mm
LPS4018 Series
Shielded
± 30%
3.9mm
3.9mm
1.7mm
2408115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč43.890
50+
Kč34.861
100+
Kč29.093
250+
Kč26.585
500+
Kč18.960
More Pricing...
Min: 1 / Mult: 1
150µH
280mA
2ohm
290mA
3.9mm x 3.9mm x 1.7mm
LPS4018 Series
Shielded
± 20%
3.9mm
3.9mm
1.7mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account