ex VAT

5.6µH Axial Leaded High Frequency Inductors:

322 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1173878

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
Kč78.250
50+
Kč57.433
100+
Kč54.173
250+
Kč46.649
500+
Kč43.138
More Pricing...
Min: 1 / Mult: 1
SC30 Series
1mH
49mA
72ohm
± 10%
3.4MHz
2858901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč3.436
100+
Kč2.985
500+
Kč2.709
1000+
Kč2.400
2500+
Kč2.287
More Pricing...
Min: 10 / Mult: 10
78F Series
1mH
60mA
31.4ohm
± 5%
1.2MHz
1174262

RoHS

Each
1+
Kč71.980
50+
Kč52.919
100+
Kč49.909
250+
Kč42.887
500+
Kč39.626
Min: 1 / Mult: 1
SC30 Series
68µH
162mA
6.7ohm
± 10%
15MHz
3651607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč11.060
50+
Kč7.875
100+
Kč7.424
250+
Kč5.969
500+
Kč5.192
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
390µH
650mA
1.72ohm
± 5%
2.5MHz
3651604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč10.634
50+
Kč7.599
100+
Kč7.173
250+
Kč5.743
500+
Kč4.991
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
18µH
2.2A
0.155ohm
± 10%
12MHz
2775554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč11.110
50+
Kč8.026
100+
Kč7.549
250+
Kč6.069
500+
Kč5.342
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
270µH
800mA
1.2ohm
± 5%
3.2MHz
2775559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč11.060
50+
Kč7.925
100+
Kč7.474
250+
Kč5.994
500+
Kč5.292
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
56µH
1.6A
0.31ohm
± 5%
6.8MHz
3651603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč10.634
50+
Kč7.624
100+
Kč7.198
250+
Kč5.768
500+
Kč5.016
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
1.8µH
3.75A
0.05ohm
± 10%
150MHz
4244659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč10.208
50+
Kč7.374
100+
Kč6.972
250+
Kč5.593
500+
Kč4.866
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
8.2µH
2.65A
0.105ohm
± 10%
28MHz
4244659RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč6.972
250+
Kč5.593
500+
Kč4.866
1500+
Kč4.113
Min: 100 / Mult: 1
B82144F2 LBC+ Series
8.2µH
2.65A
0.105ohm
± 10%
28MHz
1864497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč8.954
250+
Kč3.762
1000+
Kč3.311
5000+
Kč2.488
12500+
Kč2.149
More Pricing...
Min: 10 / Mult: 10
MCAL Series
100µH
275mA
1.8ohm
± 10%
4.8MHz
515036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč10.082
50+
Kč7.173
100+
Kč6.772
250+
Kč5.919
500+
Kč5.793
Min: 1 / Mult: 1
B82144A LBC Series
4.7µH
1.6A
0.16ohm
± 10%
100MHz
1173871

RoHS

Date/Lot Code

Each
1+
Kč90.037
50+
Kč58.186
100+
Kč55.176
250+
Kč51.916
500+
Kč48.154
More Pricing...
Min: 1 / Mult: 1
SC30 Series
100µH
149mA
8ohm
± 10%
13MHz
518300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč11.537
50+
Kč8.352
100+
Kč7.875
250+
Kč6.872
500+
Kč6.747
Min: 1 / Mult: 1
B82144A LBC Series
100µH
20mA
420ohm
± 5%
120kHz
511651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč5.819
100+
Kč4.138
500+
Kč3.938
1000+
Kč2.909
2500+
Kč2.658
Min: 10 / Mult: 10
B78108S BC Series
220µH
250mA
3.3ohm
± 5%
3.7MHz
608609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.966
100+
Kč4.113
500+
Kč3.586
1000+
Kč3.386
2500+
Kč3.110
Min: 10 / Mult: 10
B78108S BC Series
1mH
130mA
14ohm
± 5%
1.6MHz
1644323

RoHS

Date/Lot Code

Each
1+
Kč11.938
50+
Kč10.634
100+
Kč9.781
250+
Kč8.577
500+
Kč7.800
More Pricing...
Min: 1 / Mult: 1
B82145A HLBC Series
1mH
370mA
3.6ohm
± 5%
1.3MHz
1644331

RoHS

Date/Lot Code

Each
1+
Kč9.480
50+
Kč8.452
100+
Kč7.750
250+
Kč6.822
500+
Kč6.195
More Pricing...
Min: 1 / Mult: 1
B82145A HLBC Series
470µH
510mA
1.9ohm
± 5%
1.8MHz
608520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.966
100+
Kč4.113
500+
Kč3.586
1000+
Kč3.386
2500+
Kč3.110
Min: 10 / Mult: 10
B78108S BC Series
47µH
450mA
1.1ohm
± 5%
7.5MHz
608580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.916
100+
Kč4.113
500+
Kč3.586
1000+
Kč3.386
2500+
Kč3.135
Min: 10 / Mult: 10
B78108S BC Series
470µH
170mA
7.9ohm
± 5%
2.2MHz
515565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč10.082
50+
Kč7.173
100+
Kč6.370
250+
Kč5.919
500+
Kč5.793
Min: 1 / Mult: 1
B82144A LBC Series
10µH
1.4A
0.22ohm
± 10%
60MHz
1173864

RoHS

Date/Lot Code

Each
1+
Kč90.037
50+
Kč59.690
100+
Kč56.681
250+
Kč53.170
500+
Kč49.658
More Pricing...
Min: 1 / Mult: 1
SC30 Series
10µH
219mA
3.7ohm
± 10%
50MHz
1864495

RoHS

Date/Lot Code

Each
10+
Kč16.126
250+
Kč8.151
1000+
Kč6.120
5000+
Kč5.292
12500+
Kč5.192
More Pricing...
Min: 10 / Mult: 10
MCAL Series
22µH
410mA
0.84ohm
± 10%
9.9MHz
516545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč9.129
50+
Kč6.822
100+
Kč6.345
250+
Kč5.743
500+
Kč5.618
Min: 1 / Mult: 1
B82144A LBC Series
47µH
800mA
0.5ohm
± 5%
5MHz
2858880

RoHS

Date/Lot Code

Each
10+
Kč3.361
100+
Kč2.934
500+
Kč2.583
1000+
Kč2.508
2500+
Kč2.443
More Pricing...
Min: 10 / Mult: 10
78F Series
220µH
130mA
6.8ohm
± 5%
4MHz
1-25 of 322 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account