Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144F2274J000
Order Code2775554
Product RangeB82144F2 LBC+ Series
Technical Datasheet
2,945 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč11.110 |
| 50+ | Kč8.026 |
| 100+ | Kč7.549 |
| 250+ | Kč6.069 |
| 500+ | Kč5.342 |
| 1500+ | Kč4.615 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč11.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144F2274J000
Order Code2775554
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance270µH
DC Current Rating800mA
DC Resistance Max1.2ohm
Inductance Tolerance± 5%
Self Resonant Frequency3.2MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
800mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
270µH
DC Resistance Max
1.2ohm
Self Resonant Frequency
3.2MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
Product traceability