ex VAT

1.619mH Through Hole Toroidal Inductors:

373 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1864212

RoHS

Each
1+
Kč16.929
50+
Kč13.669
100+
Kč11.662
250+
Kč9.731
500+
Kč8.954
More Pricing...
Min: 1 / Mult: 1
MCAP Series
68µH
800mA
0.1ohm
± 20%
1864220

RoHS

Each
1+
Kč56.179
50+
Kč51.414
100+
Kč47.903
250+
Kč40.880
500+
Kč37.118
Min: 1 / Mult: 1
MCAP Series
15µH
20A
7000µohm
± 20%
1864218

RoHS

Each
1+
Kč21.744
50+
Kč20.917
100+
Kč20.490
250+
Kč19.437
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
± 15%
2945372

RoHS

Date/Lot Code

Each
1+
Kč139.696
10+
Kč114.114
50+
Kč103.330
Min: 1 / Mult: 1
HHBC Series
120µH
8A
0.0299ohm
± 20%
1864205

RoHS

Each
1+
Kč43.138
50+
Kč39.376
100+
Kč36.617
250+
Kč31.350
Min: 1 / Mult: 1
MCAPB Series
560µH
1A
0.35ohm
± 20%
2945385

RoHS

Each
1+
Kč78.500
10+
Kč65.459
50+
Kč55.427
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
± 20%
2945360

RoHS

Each
1+
Kč84.520
10+
Kč68.719
50+
Kč59.690
100+
Kč51.414
Min: 1 / Mult: 1
HHBC Series
43µH
2A
0.0541ohm
± 20%
2945361

RoHS

Each
1+
Kč74.237
10+
Kč60.443
50+
Kč52.668
Min: 1 / Mult: 1
HHBC Series
67µH
2A
0.0678ohm
± 20%
2945411

RoHS

Date/Lot Code

Each
1+
Kč85.774
10+
Kč70.224
50+
Kč58.186
Min: 1 / Mult: 1
SHBC Series
68µH
3A
0.0423ohm
± 20%
2945370

RoHS

Date/Lot Code

Each
1+
Kč130.918
30+
Kč91.542
Min: 1 / Mult: 1
HHBC Series
127µH
6A
0.0317ohm
± 20%
1864202

RoHS

Date/Lot Code

Each
1+
Kč43.138
50+
Kč39.376
100+
Kč36.617
250+
Kč31.350
Min: 1 / Mult: 1
MCAPB Series
220µH
500mA
0.16ohm
± 20%
2945388

RoHS

Each
1+
Kč114.365
40+
Kč83.516
80+
Kč81.761
Min: 1 / Mult: 1
PHBC Series
107µH
3A
0.053ohm
± 20%
2945390

RoHS

Each
1+
Kč125.149
40+
Kč89.786
80+
Kč84.770
Min: 1 / Mult: 1
PHBC Series
51µH
5A
0.028ohm
± 20%
2945417

RoHS

Date/Lot Code

Each
1+
Kč103.079
30+
Kč77.497
Min: 1 / Mult: 1
SHBC Series
81µH
6A
0.0247ohm
± 20%
2945391

RoHS

Each
1+
Kč120.635
40+
Kč79.504
Min: 1 / Mult: 1
PHBC Series
80µH
5A
0.0356ohm
± 20%
2945389

RoHS

Date/Lot Code

Each
1+
Kč109.600
40+
Kč82.262
Min: 1 / Mult: 1
PHBC Series
28µH
5A
0.0211ohm
± 20%
2945394

RoHS

Each
1+
Kč159.258
30+
Kč121.889
60+
Kč117.374
Min: 1 / Mult: 1
PHBC Series
127µH
6A
0.0317ohm
± 20%
2945410

RoHS

Each
1+
Kč68.970
40+
Kč46.649
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
± 20%
2082537

RoHS

Each
1+
Kč85.523
5+
Kč83.516
10+
Kč81.510
20+
Kč78.500
40+
Kč75.491
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
1864223

RoHS

Each
1+
Kč63.703
50+
Kč58.436
100+
Kč54.424
250+
Kč50.411
500+
Kč45.646
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
± 20%
2082540

RoHS

Each
1+
Kč130.667
3+
Kč128.660
5+
Kč126.403
10+
Kč124.397
20+
Kč119.632
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
1864215

RoHS

Each
1+
Kč36.617
50+
Kč35.363
100+
Kč34.610
250+
Kč32.855
500+
Kč27.337
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
2215932

RoHS

Each
1+
Kč74.237
10+
Kč60.944
25+
Kč51.414
50+
Kč50.160
100+
Kč48.906
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
220µH
1.5A
0.42ohm
-
1864222

RoHS

Each
1+
Kč88.282
50+
Kč76.494
100+
Kč70.976
250+
Kč65.960
500+
Kč62.198
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
± 20%
1864216

RoHS

Date/Lot Code

Each
1+
Kč32.855
50+
Kč31.601
100+
Kč31.099
250+
Kč29.093
500+
Kč24.403
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
4A
0.056ohm
± 20%
1-25 of 373 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account