Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP113014014K-150MU
Order Code1864220
Product RangeMCAP Series
Technical Datasheet
951 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč97.310 |
50+ | Kč42.636 |
100+ | Kč38.122 |
250+ | Kč29.594 |
500+ | Kč27.588 |
1120+ | Kč25.331 |
5600+ | Kč24.829 |
11200+ | Kč24.328 |
Price for:Each
Minimum: 1
Multiple: 1
Kč97.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP113014014K-150MU
Order Code1864220
Product RangeMCAP Series
Technical Datasheet
Product RangeMCAP Series
Inductance15µH
RMS Current (Irms)20A
DC Resistance Max0.007ohm
Inductance Tolerance± 20%
Product Overview
The MCAP113014014K-150MU is an Inductor with T130-75H-TAF200 core and 1.6mm UEFN/U wire. This MCAP series inductor features Sn 99.3%/Cu 0.7% solder and supports ±20% inductance tolerance.
- -55 to 130°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
MCAP Series
RMS Current (Irms)
20A
Inductance Tolerance
± 20%
Inductance
15µH
DC Resistance Max
0.007ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053014