0
0 ItemsKč0.00
ex VAT
ex VAT

5kohm Digital Display Potentiometers:

85 Products Found
We offer digital display potentiometers with knurled knob, pushbutton, screwdriver slot, and thumbwheel switch adjustment options.Digital display potentiometers are a type of precision potentiometer. Precision potentiometers are generally used in circuitry where adjustments to the voltage level or current flow must:
  1. Be very accurate
  2. Require frequent adjustments, and/or
  3. Where a precise relationship must exist between the shaft rotation and the electrical output.
There are four performance parameters that are especially important when choosing a precision potentiometer for your application. They are:
  1. Resolution
  2. Output smoothness
  3. Linearity
  4. Rotational life

Our offering is typified by the following examples of digital potentiometers:

The Bourns 3683S-1-103L is a Digital Potentiometer, with 1000VAC dielectric strength and up to five decades maximum ganging (multiple section potentiometers). The digital display provides excellent readability.

The Bourns 3682S-1-502L is a 5kR 2W 3-gang snap-in panel-mounting Digital Precision Potentiometer with thumbwheel switch adjustment. The potentiometer features tinned solder lugs terminals for 3 #20AWG wires, ±1° maximum total resistance shift and digital display provides excellent readability.

The Bourns 3610S-1-103 is a 1kR 1.5W 1-gang Digital Precision Potentiometer with screwdriver slot adjustment. The Knobpot® potentiometer features gold-plated J-hook terminals, and its digital dial provides excellent readability, with 10 turns and 1° maximum backlash.

The Bourns DC22-10-5K is a Digital Potentiometer with a high temperature black plastic housing and gold-plated lug terminals. This DC22 series precision pot/turns counting dial combination potentiometer features screwdriver slot adjustment and over the centre lock.

We also offer a version of the DC22-10-5K from ETI Systems.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Resistance Tolerance
Product Range
No. of Gangs
Adjustment Type
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1200096

RoHS

Date/Lot Code

Each
1+
Kč1,370.873
10+
Kč1,197.570
20+
Kč1,173.744
Min: 1 / Mult: 1
10kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1200102

RoHS

Each
1+
Kč1,021.007
10+
Kč889.086
20+
Kč871.279
Min: 1 / Mult: 1
10kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1200095

RoHS

Date/Lot Code

Each
1+
Kč1,351.060
10+
Kč1,211.364
20+
Kč1,187.036
Min: 1 / Mult: 1
5kohm
2W
± 3%
3680 Series
3
Thumbwheel Switch
37.08mm
34.44mm
23.62mm
-25°C
85°C
1692580

Date/Lot Code

Each
1+
Kč4,133.435
5+
Kč3,886.648
10+
Kč3,296.014
Min: 1 / Mult: 1
1kohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
-
-
1°C
85°C
1463553

RoHS

Date/Lot Code

Each
1+
Kč994.673
10+
Kč850.714
20+
Kč833.659
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1200097

RoHS

Date/Lot Code

Each
1+
Kč1,417.271
10+
Kč1,231.930
20+
Kč1,207.351
Min: 1 / Mult: 1
100kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1692581

RoHS

Date/Lot Code

Each
1+
Kč1,457.399
10+
Kč1,292.623
20+
Kč1,266.791
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1612558

RoHS

Each
1+
Kč1,404.480
10+
Kč1,255.003
20+
Kč1,229.923
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
2344487

RoHS

Each
1+
Kč5,186.293
5+
Kč4,473.269
10+
Kč3,759.994
Min: 1 / Mult: 1
2kohm
2W
± 5%
DW22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
1653211

Date/Lot Code

Each
1+
Kč4,372.196
5+
Kč4,286.924
10+
Kč4,201.652
Min: 1 / Mult: 1
10kohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
-
-
1°C
85°C
1200099

RoHS

Date/Lot Code

Each
1+
Kč1,085.713
10+
Kč910.404
20+
Kč892.096
Min: 1 / Mult: 1
5kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1307072

RoHS

Each
1+
Kč3,501.920
5+
Kč3,329.872
10+
Kč3,157.572
Min: 1 / Mult: 1
5kohm
2W
± 5%
DC22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
2344486

RoHS

Each
1+
Kč4,969.100
5+
Kč4,164.534
10+
Kč3,359.717
Min: 1 / Mult: 1
1kohm
2W
± 5%
DW22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
1107230

RoHS

Date/Lot Code

Each
1+
Kč1,149.918
5+
Kč1,105.025
10+
Kč1,060.132
25+
Kč969.593
50+
Kč851.215
More Pricing...
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
2
Screwdriver Slot
26.67mm
34.44mm
23.62mm
-25°C
85°C
4725696

RoHS

AMPHENOL / PARTNER STOCK
Each
1+
Kč13.683
10+
Kč10.481
100+
Kč9.607
250+
Kč9.025
500+
Kč8.734
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4725689

RoHS

AMPHENOL / PARTNER STOCK
Each
1+
Kč11.063
10+
Kč8.443
100+
Kč7.569
250+
Kč7.191
500+
Kč6.871
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4725708

RoHS

AMPHENOL / PARTNER STOCK
Each
1+
Kč15.721
10+
Kč11.936
100+
Kč11.063
250+
Kč10.481
500+
Kč9.898
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4725666

RoHS

AMPHENOL / PARTNER STOCK
Each
1+
Kč13.683
10+
Kč10.481
100+
Kč9.607
250+
Kč9.025
500+
Kč8.734
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4725721

RoHS

AMPHENOL / PARTNER STOCK
Each
1+
Kč15.139
10+
Kč11.645
100+
Kč10.481
250+
Kč9.898
500+
Kč9.607
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4725741

RoHS

AMPHENOL / PARTNER STOCK
Each
1+
Kč34.644
10+
Kč26.493
100+
Kč24.164
250+
Kč22.708
500+
Kč21.835
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4725716

RoHS

AMPHENOL / PARTNER STOCK
Each
1+
Kč13.101
10+
Kč9.898
100+
Kč9.025
250+
Kč8.734
500+
Kč8.152
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4725737

RoHS

AMPHENOL / PARTNER STOCK
Each
1+
Kč38.429
10+
Kč29.113
100+
Kč26.784
250+
Kč25.037
500+
Kč24.164
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4725673

RoHS

AMPHENOL / PARTNER STOCK
Each
1+
Kč11.063
10+
Kč8.443
100+
Kč7.569
250+
Kč7.191
500+
Kč6.871
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4725715

RoHS

AMPHENOL / PARTNER STOCK
Each
1+
Kč13.101
10+
Kč9.898
100+
Kč9.025
250+
Kč8.734
500+
Kč8.152
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4725705

RoHS

AMPHENOL / PARTNER STOCK
Each
1+
Kč13.683
10+
Kč10.481
100+
Kč9.607
250+
Kč9.025
500+
Kč8.734
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
1-25 of 85 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account