ex VAT

2kohm Chip SMD Resistors:

227,394 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2123255

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Kč0.161
Min: 5000 / Mult: 5000
10kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2121857

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
Kč0.110
Min: 10000 / Mult: 10000
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.597
100+
Kč0.359
500+
Kč0.283
1000+
Kč0.168
2500+
Kč0.145
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2121688

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
Kč0.153
Min: 10000 / Mult: 10000
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2121730

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Kč0.135
Min: 10000 / Mult: 10000
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.740
100+
Kč0.359
500+
Kč0.319
1000+
Kč0.181
2500+
Kč0.145
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2078898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.124
100+
Kč0.692
500+
Kč0.670
1000+
Kč0.449
2500+
Kč0.386
More Pricing...
Min: 10 / Mult: 10
33ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
1469669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.597
100+
Kč0.334
500+
Kč0.281
2500+
Kč0.168
5000+
Kč0.155
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2122619

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
Kč0.093
Min: 5000 / Mult: 5000
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.283
1000+
Kč0.168
2500+
Kč0.145
5000+
Kč0.120
Min: 500 / Mult: 10
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2121603

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
Kč0.098
Min: 10000 / Mult: 10000
1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469669RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.281
2500+
Kč0.168
5000+
Kč0.155
10000+
Kč0.143
Min: 500 / Mult: 10
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2078984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.985
100+
Kč2.460
500+
Kč1.776
1000+
Kč1.141
2500+
Kč0.961
More Pricing...
Min: 10 / Mult: 10
2.2ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
1469671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.692
100+
Kč0.359
500+
Kč0.283
2500+
Kč0.191
5000+
Kč0.188
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2421850

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Kč0.085
Min: 5000 / Mult: 5000
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2421849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.216
100+
Kč0.168
500+
Kč0.155
1000+
Kč0.143
2500+
Kč0.120
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2421877

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Kč0.075
Min: 5000 / Mult: 5000
47kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2057733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.597
100+
Kč0.502
500+
Kč0.359
1000+
Kč0.311
2500+
Kč0.251
More Pricing...
Min: 10 / Mult: 10
200kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2073736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.366
100+
Kč0.316
500+
Kč0.266
1000+
Kč0.208
2500+
Kč0.108
More Pricing...
Min: 10 / Mult: 10
30kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1652851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.429
100+
Kč0.334
500+
Kč0.238
1000+
Kč0.176
2500+
Kč0.138
More Pricing...
Min: 10 / Mult: 10
1kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
9232524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.191
100+
Kč0.143
500+
Kč0.113
2500+
Kč0.083
5000+
Kč0.063
More Pricing...
Min: 10 / Mult: 10
10kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2253850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč8.176
100+
Kč4.615
500+
Kč3.586
1000+
Kč2.784
2500+
Kč2.445
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1717623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč8.427
100+
Kč6.947
500+
Kč6.471
1000+
Kč5.894
2500+
Kč5.392
More Pricing...
Min: 10 / Mult: 10
100kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1717581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč8.352
100+
Kč6.897
500+
Kč6.420
1000+
Kč5.367
2500+
Kč4.916
More Pricing...
Min: 10 / Mult: 10
2.7kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2074408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.542
100+
Kč0.482
500+
Kč0.334
1000+
Kč0.211
Min: 10 / Mult: 10
220ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 227394 items
of 9096 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account