0
0 ItemsKč0.00
ex VAT
ex VAT

Current Sense SMD Resistors:

21,158 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Type
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Voltage Rating
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2576348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč41.131
50+
Kč18.559
250+
Kč13.543
500+
Kč10.860
1500+
Kč10.458
More Pricing...
Min: 5 / Mult: 5
0.002ohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
-
-
Metal Strip
± 50ppm/°C
6.35mm
3.05mm
-
1.06mm
-55°C
170°C
-
-
1838658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč9.731
100+
Kč8.076
500+
Kč6.270
1000+
Kč5.267
2500+
Kč4.916
More Pricing...
Min: 10 / Mult: 10
0.3ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
2420736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč66.211
50+
Kč46.900
100+
Kč42.636
250+
Kč39.125
500+
Kč36.366
More Pricing...
Min: 1 / Mult: 1
0.001ohm
WSLP Series
2726 [6966 Metric]
7W
± 1%
-
-
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
-
2.68mm
-65°C
170°C
AEC-Q200
-
1292510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč43.639
50+
Kč18.609
250+
Kč13.593
500+
Kč10.534
1000+
Kč10.182
More Pricing...
Min: 5 / Mult: 5
0.003ohm
ULR Series
2512 [6432 Metric]
3W
± 1%
-
-
Metal Strip
± 75ppm/°C
6.35mm
3mm
-
0.6mm
-55°C
170°C
AEC-Q200
-
2112795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč18.760
50+
Kč12.415
250+
Kč9.104
500+
Kč8.552
1000+
Kč7.975
More Pricing...
Min: 5 / Mult: 5
0.005ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
-
-
Metal Strip
± 110ppm/°C
6.35mm
3.18mm
-
0.635mm
-65°C
170°C
AEC-Q200
-
8867364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.096
100+
Kč0.848
500+
Kč0.772
1000+
Kč0.667
2500+
Kč0.562
More Pricing...
Min: 10 / Mult: 10
0.1ohm
RL73 Series
0603 [1608 Metric]
100mW
± 5%
-
-
Thick Film
± 200ppm/°C
1.6mm
0.85mm
-
0.45mm
-55°C
125°C
-
-
2483542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč10.584
100+
Kč8.101
500+
Kč6.170
1000+
Kč5.242
2500+
Kč4.539
More Pricing...
Min: 10 / Mult: 10
0.01ohm
TLM Series
1206 [3216 Metric]
500mW
± 1%
-
-
Metal Foil
± 100ppm/°C
3.2mm
1.6mm
-
0.58mm
-55°C
55°C
-
-
2848248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč50.411
50+
Kč31.099
250+
Kč19.462
500+
Kč15.650
1000+
Kč14.421
Min: 5 / Mult: 5
500µohm
LRMAP5930 Series
5931 [1577 Metric]
10W
± 1%
-
-
Metal Alloy
± 75ppm/°C
15mm
7.75mm
-
-
-55°C
170°C
AEC-Q200
-
2908497

RoHS

Each
10+
Kč17.456
100+
Kč13.242
500+
Kč10.258
1000+
Kč9.430
2000+
Kč8.803
More Pricing...
Min: 10 / Mult: 10
0.15ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
-
-
Thick Film
± 100ppm/°C
6.3mm
3.1mm
-
0.6mm
-55°C
155°C
-
-
2797504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč7.700
100+
Kč6.019
500+
Kč5.618
1000+
Kč5.091
2500+
Kč4.665
More Pricing...
Min: 10 / Mult: 10
0.47ohm
ERJ-12Z Series
2010 [5025 Metric]
500mW
± 1%
-
-
Thick Film
± 200ppm/°C
5mm
2.5mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
1838656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč5.819
100+
Kč5.342
500+
Kč4.113
1000+
Kč3.436
2500+
Kč3.135
More Pricing...
Min: 10 / Mult: 10
0.24ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
2483555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč6.295
100+
Kč5.743
500+
Kč4.539
1000+
Kč3.787
2500+
Kč3.511
Min: 10 / Mult: 10
0.036ohm
TLM Series
1206 [3216 Metric]
500mW
± 1%
-
-
Metal Foil
± 50ppm/°C
3.2mm
1.6mm
-
0.55mm
-55°C
55°C
-
-
2483627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč9.656
100+
Kč8.251
500+
Kč6.295
1000+
Kč5.342
2000+
Kč5.091
More Pricing...
Min: 10 / Mult: 10
0.027ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
-
-
Metal Foil
± 50ppm/°C
6.3mm
3.15mm
-
0.58mm
-55°C
55°C
-
-
2828133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč11.938
100+
Kč5.242
500+
Kč3.361
1000+
Kč3.085
2000+
Kč2.759
More Pricing...
Min: 10 / Mult: 10
0.02ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
-
-
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2827222

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč2.633
Min: 4000 / Mult: 4000
0.05ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2805301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč8.979
50+
Kč7.198
250+
Kč4.740
500+
Kč3.887
1000+
Kč3.586
More Pricing...
Min: 5 / Mult: 5
0.16ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
-
-
Thick Film
± 200ppm/°C
6.35mm
3.15mm
-
0.74mm
-55°C
155°C
-
-
2828300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč8.151
100+
Kč3.586
500+
Kč2.759
1000+
Kč2.302
2000+
Kč2.064
Min: 10 / Mult: 10
0.02ohm
MCLRP Series
2512 [6432 Metric]
3W
± 5%
-
-
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
3254946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč5.793
100+
Kč4.790
500+
Kč3.386
1000+
Kč2.884
2500+
Kč2.493
More Pricing...
Min: 10 / Mult: 10
0.47ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
-
-
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
3.2mm
-
0.58mm
-55°C
155°C
AEC-Q200
-
3596726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč9.129
100+
Kč7.950
500+
Kč5.693
1000+
Kč4.690
2500+
Kč4.188
Min: 10 / Mult: 10
0.33ohm
NCW AT Series
0612 [1632 Metric]
1W
± 1%
-
-
Thin Film
± 50ppm/K
1.6mm
3.2mm
-
0.45mm
-55°C
175°C
AEC-Q200
-
2828254RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč3.235
500+
Kč2.495
1000+
Kč1.914
2000+
Kč1.715
Min: 100 / Mult: 10
0.022ohm
MCLRP Series
2512 [6432 Metric]
3W
± 1%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
3782224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč32.855
100+
Kč23.650
500+
Kč17.029
1000+
Kč14.998
2000+
Kč13.819
More Pricing...
Min: 10 / Mult: 10
0.1ohm
MFC Series
2512 [6432 Metric]
2W
± 1%
-
-
Metal Foil
± 50ppm/°C
6.35mm
3.2mm
-
0.95mm
-55°C
155°C
AEC-Q200
-
3755531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč21.117
100+
Kč14.371
500+
Kč11.763
1000+
Kč10.082
2000+
Kč9.681
Min: 10 / Mult: 10
0.01ohm
WSK Series
1206 [3216 Metric]
250mW
± 1%
-
-
Metal Strip
± 35ppm/°C
3.2mm
1.6mm
-
0.635mm
-65°C
170°C
-
-
1200354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč57.182
50+
Kč24.403
100+
Kč16.402
250+
Kč12.791
1000+
Kč9.681
More Pricing...
Min: 1 / Mult: 1
0.04ohm
OARS Series
SMD
2W
± 1%
-
-
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
-
3.05mm
-40°C
125°C
AEC-Q200
-
2483515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč7.123
100+
Kč6.496
500+
Kč5.116
1000+
Kč4.264
2500+
Kč3.938
Min: 10 / Mult: 10
0.027ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
-
-
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
-
0.55mm
-55°C
55°C
-
-
2483572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč4.941
Min: 100 / Mult: 10
0.027ohm
TLM Series
2010 [5025 Metric]
750mW
± 5%
-
-
Metal Foil
± 100ppm/°C
5mm
2.5mm
-
0.58mm
-55°C
55°C
-
-
1-25 of 21158 items
of 847 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account