ex VAT

30kohm MELF SMD Resistors:

18,765 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3088091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč3.336
50+
Kč1.673
250+
Kč0.988
500+
Kč0.908
1500+
Kč0.675
More Pricing...
Min: 5 / Mult: 5
390kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1215928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč4.991
50+
Kč2.260
250+
Kč1.748
500+
Kč1.374
1500+
Kč1.191
More Pricing...
Min: 5 / Mult: 5
820ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
2838155

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč27.086
50+
Kč21.744
250+
Kč17.757
500+
Kč14.170
1000+
Kč13.644
More Pricing...
Min: 5 / Mult: 5
15kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3782286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč22.246
50+
Kč13.694
250+
Kč9.882
500+
Kč9.079
1500+
Kč6.897
Min: 5 / Mult: 5
1Mohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3782288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč20.541
50+
Kč12.640
250+
Kč9.129
500+
Kč8.402
1500+
Kč6.370
More Pricing...
Min: 5 / Mult: 5
50kohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713617RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč8.076
250+
Kč5.969
500+
Kč4.665
1000+
Kč4.389
2000+
Kč4.088
Min: 100 / Mult: 5
120ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
1713623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč14.998
50+
Kč6.270
250+
Kč4.640
500+
Kč4.264
1000+
Kč3.612
More Pricing...
Min: 5 / Mult: 5
680ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
2429184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč91.542
5+
Kč81.259
10+
Kč72.732
20+
Kč66.964
40+
Kč60.192
More Pricing...
Min: 1 / Mult: 1
50kohm
UMA Series
200V
Thin Film
250mW
± 0.25%
± 5ppm/K
MiniMELF 0204
-55°C
125°C
-
2838122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč2.350
50+
Kč1.176
250+
Kč0.968
500+
Kč0.808
1500+
Kč0.712
More Pricing...
Min: 5 / Mult: 5
390kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2693521

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Kč1.096
Min: 2000 / Mult: 2000
100ohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
2838143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč2.325
50+
Kč1.159
250+
Kč0.953
500+
Kč0.865
1500+
Kč0.762
Min: 5 / Mult: 5
820ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3782287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč20.541
50+
Kč12.640
250+
Kč9.129
500+
Kč8.402
1500+
Kč6.370
More Pricing...
Min: 5 / Mult: 5
5kohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč13.669
50+
Kč8.076
250+
Kč5.969
500+
Kč4.665
1000+
Kč4.389
More Pricing...
Min: 5 / Mult: 5
120ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
2837964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč24.252
50+
Kč19.412
250+
Kč17.180
500+
Kč14.597
1500+
Kč11.687
More Pricing...
Min: 5 / Mult: 5
1.5kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč2.252
50+
Kč1.126
250+
Kč0.928
500+
Kč0.772
1500+
Kč0.682
Min: 5 / Mult: 5
180kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč9.681
50+
Kč7.223
Min: 5 / Mult: 5
3.9kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč4.815
50+
Kč2.265
250+
Kč2.054
500+
Kč1.665
1500+
Kč1.477
More Pricing...
Min: 5 / Mult: 5
1Mohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč2.658
50+
Kč1.327
250+
Kč1.093
500+
Kč0.910
1500+
Kč0.805
Min: 5 / Mult: 5
15kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2693300

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Kč0.991
Min: 3000 / Mult: 3000
15kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč2.242
50+
Kč1.121
250+
Kč0.923
500+
Kč0.770
1500+
Kč0.680
More Pricing...
Min: 5 / Mult: 5
120ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3214814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč5.242
50+
Kč3.235
250+
Kč1.680
500+
Kč1.500
1500+
Kč1.076
More Pricing...
Min: 5 / Mult: 5
100ohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3782280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč20.541
50+
Kč12.640
250+
Kč9.129
500+
Kč8.402
1500+
Kč6.370
More Pricing...
Min: 5 / Mult: 5
10ohm
WRM-HP Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1215928RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.374
1500+
Kč1.191
3000+
Kč1.011
Min: 500 / Mult: 5
820ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1713623RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč6.270
250+
Kč4.640
500+
Kč4.264
1000+
Kč3.612
2000+
Kč3.160
Min: 100 / Mult: 5
680ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
3088091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.908
1500+
Kč0.675
3000+
Kč0.662
Min: 500 / Mult: 5
390kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
1-25 of 18765 items
of 751 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account