ex VAT

10ohm Panel / Chassis Mount Resistors:

6,500 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2805366

RoHS

Date/Lot Code

Each
1+
Kč58.938
3+
Kč53.671
5+
Kč50.160
10+
Kč46.398
20+
Kč42.385
More Pricing...
Min: 1 / Mult: 1
10ohm
SQ Series
30W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805363

RoHS

Date/Lot Code

Each
1+
Kč32.353
3+
Kč26.334
5+
Kč25.331
10+
Kč24.227
20+
Kč22.697
More Pricing...
Min: 1 / Mult: 1
68ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805381

RoHS

Date/Lot Code

Each
1+
Kč99.818
3+
Kč82.262
5+
Kč75.491
10+
Kč68.468
20+
Kč60.443
More Pricing...
Min: 1 / Mult: 1
4.7ohm
SQ Series
40W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805361

RoHS

Each
1+
Kč52.919
3+
Kč35.112
5+
Kč33.858
10+
Kč32.353
20+
Kč29.344
More Pricing...
Min: 1 / Mult: 1
47ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2251105

RoHS

Date/Lot Code

Each
1+
Kč157.001
50+
Kč90.288
100+
Kč70.726
250+
Kč56.681
500+
Kč50.912
Min: 1 / Mult: 1
33ohm
WPRT Series
20W
-
± 5%
Solder Lug
-
Wirewound
± 350ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
1768218

RoHS

Date/Lot Code

Each
1+
Kč346.856
3+
Kč273.623
5+
Kč232.993
10+
Kč197.380
20+
Kč193.367
Min: 1 / Mult: 1
220ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1259281

RoHS

Each
1+
Kč85.272
5+
Kč70.224
10+
Kč63.703
20+
Kč51.665
40+
Kč45.646
More Pricing...
Min: 1 / Mult: 1
0.05ohm
THS Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
9508597

RoHS

Date/Lot Code

Each
1+
Kč187.598
5+
Kč147.972
10+
Kč126.152
25+
Kč98.314
50+
Kč86.526
More Pricing...
Min: 1 / Mult: 1
0.33ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
2805379

RoHS

Date/Lot Code

Each
1+
Kč98.815
3+
Kč81.510
5+
Kč74.738
10+
Kč67.716
20+
Kč59.941
More Pricing...
Min: 1 / Mult: 1
33ohm
SQ Series
40W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
1619303

RoHS

Each
1+
Kč235.250
10+
Kč166.782
20+
Kč163.522
Min: 1 / Mult: 1
2.2ohm
THS Series
75W
-
± 5%
Solder Lug
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
-
2805179

RoHS

Date/Lot Code

Each
1+
Kč95.053
5+
Kč78.250
10+
Kč70.976
25+
Kč62.700
50+
Kč55.427
More Pricing...
Min: 1 / Mult: 1
0.22ohm
HS Series
16W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
2805376

RoHS

Each
1+
Kč66.964
3+
Kč60.944
5+
Kč56.932
10+
Kč52.668
20+
Kč47.903
More Pricing...
Min: 1 / Mult: 1
1ohm
SQ Series
40W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805360

RoHS

Each
1+
Kč32.102
3+
Kč26.083
5+
Kč25.055
10+
Kč24.002
20+
Kč22.497
More Pricing...
Min: 1 / Mult: 1
3.3ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805358

RoHS

Date/Lot Code

Each
1+
Kč52.166
3+
Kč34.610
5+
Kč33.356
10+
Kč31.852
20+
Kč28.842
More Pricing...
Min: 1 / Mult: 1
1.5ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805185

RoHS

Date/Lot Code

Each
1+
Kč96.809
5+
Kč87.780
10+
Kč77.497
20+
Kč72.983
40+
Kč68.468
More Pricing...
Min: 1 / Mult: 1
270ohm
HS Series
25W
-
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
2805365

RoHS

Each
1+
Kč58.938
3+
Kč53.671
5+
Kč50.160
10+
Kč46.398
20+
Kč42.385
More Pricing...
Min: 1 / Mult: 1
100ohm
SQ Series
30W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
3769299

RoHS

Each
1+
Kč2,064.335
10+
Kč1,651.769
Min: 1 / Mult: 1
82ohm
HCH Series
400W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
3769280

RoHS

Each
1+
Kč1,559.725
10+
Kč1,247.730
Min: 1 / Mult: 1
82ohm
HCH Series
200W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
-
1259298

RoHS

Each
1+
Kč64.706
5+
Kč53.170
10+
Kč48.404
20+
Kč39.125
40+
Kč36.868
More Pricing...
Min: 1 / Mult: 1
3.3ohm
THS Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
1259370

RoHS

Each
1+
Kč86.275
5+
Kč71.227
10+
Kč64.456
20+
Kč52.417
40+
Kč46.398
More Pricing...
Min: 1 / Mult: 1
150ohm
THS Series
15W
-
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
2805378

RoHS

Each
1+
Kč99.818
3+
Kč82.262
5+
Kč75.491
10+
Kč68.468
20+
Kč60.443
More Pricing...
Min: 1 / Mult: 1
2.2ohm
SQ Series
40W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805382

RoHS

Each
1+
Kč68.218
3+
Kč61.948
5+
Kč57.684
10+
Kč53.420
20+
Kč48.906
More Pricing...
Min: 1 / Mult: 1
6.8ohm
SQ Series
40W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805362

RoHS

Date/Lot Code

Each
1+
Kč32.102
3+
Kč26.083
5+
Kč25.055
10+
Kč24.002
20+
Kč22.497
More Pricing...
Min: 1 / Mult: 1
4.7ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805352

RoHS

Each
1+
Kč56.430
3+
Kč46.398
5+
Kč42.636
10+
Kč38.874
20+
Kč34.109
More Pricing...
Min: 1 / Mult: 1
100ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
3769307

RoHS

Each
1+
Kč2,541.356
10+
Kč1,876.736
Min: 1 / Mult: 1
68ohm
HCH Series
500W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
1-25 of 6500 items
of 260 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account