ex VAT

Panel / Chassis Mount Resistors:

37 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4582566

RoHS

Date/Lot Code

Each
1+
Kč136.937
10+
Kč91.542
25+
Kč85.021
50+
Kč80.758
100+
Kč75.240
More Pricing...
Min: 1 / Mult: 1
500ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582547

RoHS

Date/Lot Code

Each
1+
Kč114.866
10+
Kč83.015
25+
Kč73.484
50+
Kč66.462
100+
Kč60.443
More Pricing...
Min: 1 / Mult: 1
1kohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582562

RoHS

Date/Lot Code

Each
500+
Kč52.668
Min: 500 / Mult: 500
3ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582568

RoHS

Date/Lot Code

Each
500+
Kč48.655
Min: 500 / Mult: 500
5kohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582543

RoHS

Date/Lot Code

Each
500+
Kč52.668
Min: 500 / Mult: 500
15ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582569

RoHS

Date/Lot Code

Each
500+
Kč52.668
Min: 500 / Mult: 500
5kohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582657

RoHS

Date/Lot Code

Each
500+
Kč188.100
Min: 500 / Mult: 500
100ohm
Riedon UAL Series
25W
± 0.1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582559

RoHS

Date/Lot Code

Each
500+
Kč122.390
Min: 500 / Mult: 500
30.1ohm
Riedon UAL Series
25W
± 0.1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582541

RoHS

Date/Lot Code

Each
500+
Kč51.916
Min: 500 / Mult: 500
10ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582540

RoHS

Date/Lot Code

Each
500+
Kč57.684
Min: 500 / Mult: 500
10ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582564

RoHS

Date/Lot Code

Each
500+
Kč50.411
Min: 500 / Mult: 500
475ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582565

RoHS

Date/Lot Code

Each
500+
Kč49.658
Min: 500 / Mult: 500
4.7ohm
Riedon UAL Series
25W
± 0.1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582545

RoHS

Date/Lot Code

Each
500+
Kč49.658
Min: 500 / Mult: 500
18kohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582567

RoHS

Date/Lot Code

Each
500+
Kč52.668
Min: 500 / Mult: 500
50ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582555

RoHS

Date/Lot Code

Each
500+
Kč49.658
Min: 500 / Mult: 500
25ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582558

RoHS

Date/Lot Code

Each
500+
Kč48.655
Min: 500 / Mult: 500
300ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582539

RoHS

Date/Lot Code

Each
500+
Kč52.668
Min: 500 / Mult: 500
100ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582544

RoHS

Date/Lot Code

Each
500+
Kč49.658
Min: 500 / Mult: 500
180ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582572

RoHS

Date/Lot Code

Each
500+
Kč43.890
Min: 500 / Mult: 500
90kohm
Riedon UAL Series
25W
± 5%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582658

RoHS

Date/Lot Code

Each
500+
Kč117.625
Min: 500 / Mult: 500
1kohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582552

RoHS

Date/Lot Code

Each
500+
Kč52.668
Min: 500 / Mult: 500
200ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582537

RoHS

Date/Lot Code

Each
500+
Kč72.230
Min: 500 / Mult: 500
0.1ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
-
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582571

RoHS

Date/Lot Code

Each
1+
Kč124.146
10+
Kč84.520
25+
Kč73.735
50+
Kč66.964
100+
Kč60.944
More Pricing...
Min: 1 / Mult: 1
7.5ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582538

RoHS

Date/Lot Code

Each
500+
Kč66.462
Min: 500 / Mult: 500
0.5ohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
-
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
4582556

RoHS

Date/Lot Code

Each
500+
Kč52.417
Min: 500 / Mult: 500
2kohm
Riedon UAL Series
25W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account