0
0 ItemsKč0.00
ex VAT
ex VAT

1kohm Rheostats:

420 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141327

RoHS

Date/Lot Code

Each
1+
Kč7,871.609
5+
Kč6,055.064
10+
Kč5,622.685
Min: 1 / Mult: 1
2.2kohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141316

RoHS

Date/Lot Code

Each
1+
Kč4,962.580
5+
Kč4,863.263
10+
Kč4,764.197
Min: 1 / Mult: 1
10ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141336

RoHS

Date/Lot Code

Each
1+
Kč18,056.597
5+
Kč17,695.445
10+
Kč17,334.293
Min: 1 / Mult: 1
10ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
36mm
-55°C
320°C
1141312

RoHS

Date/Lot Code

Each
1+
Kč7,957.132
5+
Kč6,769.343
10+
Kč6,633.911
Min: 1 / Mult: 1
1kohm
12W
RT12 Series
Panel Mount
Screwdriver Slot
-
± 10%
Solder Lug
-
-
17mm
-55°C
320°C
1141322

RoHS

Date/Lot Code

Each
1+
Kč4,558.541
5+
Kč3,878.120
Min: 1 / Mult: 1
220ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141318

RoHS

Date/Lot Code

Each
1+
Kč6,338.719
5+
Kč5,627.450
10+
Kč5,225.418
Min: 1 / Mult: 1
22ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
4046576

RoHS

Each
1+
Kč4,479.288
5+
Kč4,255.324
10+
Kč3,979.444
Min: 1 / Mult: 1
50ohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
66.68mm
-
-
1129868

RoHS

Each
1+
Kč2,371.565
5+
Kč2,257.952
10+
Kč2,144.842
25+
Kč1,949.218
50+
Kč1,938.182
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4046603

RoHS

Each
1+
Kč5,743.822
5+
Kč5,628.955
Min: 1 / Mult: 1
4.5kohm
150W
L Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
73.03mm
-
-
4046557

RoHS

Each
1+
Kč3,781.562
5+
Kč3,259.146
10+
Kč2,736.479
Min: 1 / Mult: 1
0.5ohm
50W
J Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
57.16mm
-
-
1141323

RoHS

Date/Lot Code

Each
1+
Kč6,161.654
5+
Kč5,037.820
10+
Kč4,936.998
Min: 1 / Mult: 1
470ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141324

RoHS

Date/Lot Code

Each
1+
Kč7,792.607
5+
Kč6,055.064
10+
Kč5,622.685
Min: 1 / Mult: 1
1kohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141329

RoHS

Date/Lot Code

Each
1+
Kč21,189.340
5+
Kč18,637.700
10+
Kč18,265.012
Min: 1 / Mult: 1
10ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
36mm
-55°C
320°C
1141310

RoHS

Date/Lot Code

Each
1+
Kč8,195.893
5+
Kč6,972.491
10+
Kč6,833.046
Min: 1 / Mult: 1
220ohm
12W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
17mm
-55°C
320°C
1141315

RoHS

Date/Lot Code

Each
1+
Kč6,738.494
5+
Kč5,509.324
10+
Kč5,399.222
Min: 1 / Mult: 1
4.7ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141320

RoHS

Date/Lot Code

Each
1+
Kč6,338.719
5+
Kč5,771.660
10+
Kč5,304.671
Min: 1 / Mult: 1
100ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
2550668

RoHS

Date/Lot Code

Each
1+
Kč8,195.893
5+
Kč6,972.491
10+
Kč6,833.046
Min: 1 / Mult: 1
2.2kohm
12W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
17mm
-55°C
320°C
1141308

RoHS

Date/Lot Code

Each
1+
Kč8,195.893
5+
Kč6,972.491
10+
Kč6,833.046
Min: 1 / Mult: 1
100ohm
12W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
17mm
-55°C
320°C
1141309

RoHS

Date/Lot Code

Each
1+
Kč8,195.893
5+
Kč6,972.491
10+
Kč6,833.046
Min: 1 / Mult: 1
150ohm
12W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
17mm
-55°C
320°C
1141330

RoHS

Date/Lot Code

Each
1+
Kč13,463.446
5+
Kč12,575.864
10+
Kč12,156.025
Min: 1 / Mult: 1
22ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
36mm
-55°C
320°C
1141321

RoHS

Date/Lot Code

Each
1+
Kč6,161.654
5+
Kč5,037.820
10+
Kč4,936.998
Min: 1 / Mult: 1
150ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
25mm
-55°C
320°C
1141332

RoHS

Date/Lot Code

Each
1+
Kč19,902.736
5+
Kč16,348.649
10+
Kč16,021.606
Min: 1 / Mult: 1
330ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
36mm
-55°C
320°C
1141333

RoHS

Date/Lot Code

Each
1+
Kč16,061.734
5+
Kč15,740.459
10+
Kč15,419.184
Min: 1 / Mult: 1
1kohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
-
-
36mm
-55°C
320°C
2145763

RoHS

Each
1+
Kč4,489.069
Min: 1 / Mult: 1
50ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
-
-
34.93mm
-
-
1050412
Each
1+
Kč2,916.052
5+
Kč2,857.615
10+
Kč2,799.430
Min: 1 / Mult: 1
6ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder
-
-
34.93mm
-
-
1-25 of 420 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account