Single MOSFETs:
27,639 Products FoundFind a huge range of Single MOSFETs at Farnell Česká republika. We stock a large selection of Single MOSFETs, including new and most popular products from the world's top manufacturers including: Infineon, Onsemi, Vishay, Nexperia & Diodes Inc.
View
Buyer
Engineer
Manufacturer
Channel Type
MOSFET Module Configuration
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation Pd
No. of Pins
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Kč1.146 1000+ Kč1.028 5000+ Kč0.692 | Min: 500 / Mult: 5 | N Channel | - | - | 50V | 200mA | 3.5ohm | - | SOT-23 | Surface Mount | 10V | 1.2V | 300mW | - | 3Pins | 150°C | - | - | - | |||||
Each | 1+ Kč32.102 10+ Kč27.588 100+ Kč25.832 500+ Kč23.826 1000+ Kč23.124 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 80V | 90A | 0.0053ohm | - | TO-252 (DPAK) | Surface Mount | 10V | 3.5V | 150W | - | 3Pins | 175°C | OptiMOS 3 Series | - | - | |||||
Each | 1+ Kč30.848 10+ Kč30.598 100+ Kč14.597 500+ Kč13.368 1000+ Kč12.465 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 55V | 47A | 0.022ohm | - | TO-220AB | Through Hole | 10V | 2V | 110W | - | 3Pins | 175°C | HEXFET Series | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč5.016 10+ Kč2.292 100+ Kč1.838 500+ Kč1.648 1000+ Kč1.457 More Pricing... | Min: 5 / Mult: 5 | P Channel | - | - | 60V | 170mA | 8ohm | - | SOT-23 | Surface Mount | 10V | 1.5V | 360mW | - | 3Pins | 150°C | SIPMOS Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Kč1.648 1000+ Kč1.457 5000+ Kč1.124 | Min: 500 / Mult: 5 | P Channel | - | - | 60V | 170mA | 8ohm | - | SOT-23 | Surface Mount | 10V | 1.5V | 360mW | - | 3Pins | 150°C | SIPMOS Series | AEC-Q101 | - | |||||
1468004 | STMICROELECTRONICS | Each | 1+ Kč97.561 10+ Kč80.256 100+ Kč75.742 500+ Kč71.980 1000+ Kč70.475 | Min: 1 / Mult: 1 | N Channel | - | - | 1kV | 8.3A | 1.38ohm | - | TO-247 | Through Hole | 10V | 3.75V | 230W | - | 3Pins | 150°C | STW | - | - | |||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč3.586 10+ Kč2.079 100+ Kč1.219 500+ Kč1.146 1000+ Kč1.028 More Pricing... | Min: 5 / Mult: 5 | N Channel | - | - | 50V | 200mA | 3.5ohm | - | SOT-23 | Surface Mount | 10V | 1.2V | 300mW | - | 3Pins | 150°C | - | - | - | |||||
Each | 1+ Kč13.618 10+ Kč10.408 100+ Kč8.402 500+ Kč6.772 1000+ Kč6.395 More Pricing... | Min: 1 / Mult: 1 | P Channel | - | - | 20V | 6A | 0.039ohm | - | SOT-23 | Surface Mount | 4.5V | 400mV | 2.5W | - | 3Pins | 150°C | - | - | - | |||||
Each | 1+ Kč10.985 10+ Kč10.509 100+ Kč9.781 500+ Kč8.853 1000+ Kč7.047 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 55V | 29A | 0.04ohm | - | TO-220AB | Through Hole | 10V | 4V | 68W | - | 3Pins | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč26.334 10+ Kč21.142 100+ Kč15.825 500+ Kč13.844 1000+ Kč13.343 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 150V | 27A | 0.052ohm | - | TO-252 (DPAK) | Surface Mount | 10V | 3.1V | 89W | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč19.587 10+ Kč14.220 100+ Kč10.734 500+ Kč8.502 1000+ Kč7.198 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 80V | 23A | 0.034ohm | - | SuperSOT | Surface Mount | 10V | 2.8V | 32W | - | 8Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ Kč229.482 5+ Kč200.138 10+ Kč170.795 50+ Kč162.268 100+ Kč135.432 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 1.5kV | 8A | 1.8ohm | - | TO-247 | Through Hole | 10V | 4V | 320W | - | 3Pins | 150°C | - | - | - | ||||
Each | 1+ Kč26.836 10+ Kč25.080 100+ Kč15.249 500+ Kč12.816 1000+ Kč11.938 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 100V | 33A | 0.044ohm | - | TO-220AB | Through Hole | 10V | 4V | 130W | - | 3Pins | 175°C | HEXFET Series | - | - | |||||
Each | 1+ Kč74.488 10+ Kč63.452 100+ Kč53.170 500+ Kč45.646 1000+ Kč42.385 | Min: 1 / Mult: 1 | N Channel | - | - | 100V | 120A | 0.0041ohm | - | TO-263 (D2PAK) | Surface Mount | 10V | 3V | 405W | - | 3Pins | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč4.539 10+ Kč3.837 100+ Kč3.762 500+ Kč2.834 1000+ Kč2.089 More Pricing... | Min: 5 / Mult: 5 | N Channel | - | - | 20V | 630mA | 0.4ohm | - | SOT-523 | Surface Mount | 4.5V | 1V | 280mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč5.944 50+ Kč4.264 250+ Kč2.205 1000+ Kč1.956 5000+ Kč1.412 | Min: 5 / Mult: 5 | N Channel | - | - | 20V | 1.5A | 0.14ohm | - | SOT-323 | Surface Mount | 4.5V | 950mV | 500mW | - | 3Pins | 150°C | OptiMOS 2 | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč42.385 10+ Kč31.099 100+ Kč23.249 500+ Kč17.807 1000+ Kč15.625 More Pricing... | Min: 1 / Mult: 1 | P Channel | - | - | 45V | 16A | 0.035ohm | - | TO-252 (DPAK) | Surface Mount | 10V | 3V | 20W | - | 3Pins | 150°C | - | AEC-Q101 | - | |||||
Each | 5+ Kč9.079 10+ Kč3.586 100+ Kč2.959 500+ Kč2.759 1000+ Kč2.558 More Pricing... | Min: 5 / Mult: 5 | P Channel | - | - | 30V | 470mA | 0.9ohm | - | SOT-23 | Surface Mount | 4.5V | 680mV | 417mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč47.903 10+ Kč33.106 100+ Kč22.873 500+ Kč19.312 1000+ Kč18.885 | Min: 1 / Mult: 1 | N Channel | - | - | 25V | 100A | 990µohm | - | SOT-669 | Surface Mount | 10V | 1.41V | 137W | - | 4Pins | 175°C | - | - | - | |||||
Each | 1+ Kč20.716 10+ Kč17.757 100+ Kč15.700 500+ Kč14.948 1000+ Kč14.923 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 40V | 100A | 0.0014ohm | - | PQFN | Surface Mount | 10V | 3V | 156W | - | 5Pins | 150°C | - | - | - | |||||
Each | 1+ Kč61.195 10+ Kč50.662 100+ Kč38.372 500+ Kč33.356 1000+ Kč30.848 | Min: 1 / Mult: 1 | N Channel | - | - | 40V | 60A | 0.0023ohm | - | PowerPAK SO | Surface Mount | 10V | 2.5V | 104W | - | 8Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč15.474 50+ Kč11.211 100+ Kč8.427 500+ Kč7.248 1500+ Kč6.170 | Min: 5 / Mult: 5 | N Channel | - | - | 8V | 12A | 0.0094ohm | - | PowerPAK SC-70 | Surface Mount | 4.5V | 350mV | 19W | - | 6Pins | 150°C | - | - | - | |||||
Each | 1+ Kč9.555 10+ Kč7.323 100+ Kč6.019 500+ Kč4.364 1000+ Kč4.063 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 30V | 39A | 0.012ohm | - | PG-TDSON | Surface Mount | 10V | 1V | 28W | - | 8Pins | 150°C | - | - | - | |||||
Each | 1+ Kč33.106 10+ Kč31.350 100+ Kč29.594 500+ Kč27.839 1000+ Kč26.083 | Min: 1 / Mult: 1 | N Channel | - | - | 40V | 18A | 0.0033ohm | - | SOIC | Surface Mount | 10V | 1.9V | 2.5W | - | 8Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Kč66.462 10+ Kč50.912 100+ Kč40.630 500+ Kč31.099 1000+ Kč26.836 More Pricing... | Min: 1 / Mult: 1 | N Channel | - | - | 600V | 3A | 1ohm | - | TO-263 (D2PAK) | Surface Mount | 10V | 3.75V | 110W | - | 3Pins | 150°C | - | - | - |