Gates & Inverters:
5,472 Products FoundFind a huge range of Gates & Inverters at Farnell Česká republika. We stock a large selection of Gates & Inverters, including new and most popular products from the world's top manufacturers including: Nexperia, Onsemi, Texas Instruments, Toshiba & Diodes Inc.
View
Buyer
Engineer
Manufacturer
Logic Function
No. of Elements
No. of Inputs
No. of Pins
Logic Case Style
IC Case / Package
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč4.790 10+ Kč3.285 100+ Kč2.463 500+ Kč1.979 1000+ Kč1.868 | Min: 5 / Mult: 5 | Inverter | Dual | 1Inputs | 6Pins | SOT-363 | SOT-363 | - | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Kč1.979 1000+ Kč1.868 | Min: 500 / Mult: 5 | Inverter | Dual | 1Inputs | 6Pins | SOT-363 | SOT-363 | - | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč3.235 10+ Kč2.197 100+ Kč1.645 500+ Kč1.422 1000+ Kč1.342 More Pricing... | Min: 5 / Mult: 5 | AND Gate | Dual | 2Inputs | 8Pins | X2-DFN1210 | 0 | - | 74LVC | 1.65V | 5.5V | With Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč4.439 500+ Kč3.586 1000+ Kč3.311 | Min: 100 / Mult: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | - | 74AUP | 800mV | 3.6V | With Schmitt Trigger Input | 4mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč3.486 500+ Kč2.784 1000+ Kč2.684 | Min: 100 / Mult: 5 | Inverter | Hex | 1Inputs | 14Pins | SOIC | SOIC | - | 74HCT | 4.5V | 5.5V | With Schmitt Trigger Input | 4mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč5.267 10+ Kč3.561 100+ Kč2.709 500+ Kč2.154 1000+ Kč2.067 | Min: 5 / Mult: 5 | Inverter | Dual | 1Inputs | 6Pins | SOT-363 | SOT-363 | - | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč5.743 10+ Kč3.887 100+ Kč2.959 500+ Kč2.378 1000+ Kč2.330 | Min: 5 / Mult: 5 | Inverter | Single | 1Inputs | 6Pins | X2-DFN1010 | 0 | - | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč5.969 10+ Kč4.063 100+ Kč3.085 500+ Kč2.493 1000+ Kč2.378 | Min: 5 / Mult: 5 | Inverter | Dual | 1Inputs | 6Pins | SOT-26 | SOT-26 | - | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ Kč2.177 1000+ Kč2.067 | Min: 500 / Mult: 5 | Inverter | Single | 1Inputs | 6Pins | X2-DFN1410 | X2-DFN1410 | - | 74LVC | 1.65V | 5.5V | With Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč6.696 10+ Kč4.565 100+ Kč3.486 500+ Kč2.784 1000+ Kč2.684 | Min: 5 / Mult: 5 | Inverter | Hex | 1Inputs | 14Pins | SOIC | SOIC | - | 74HCT | 4.5V | 5.5V | With Schmitt Trigger Input | 4mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč5.493 10+ Kč3.787 100+ Kč2.859 500+ Kč2.287 1000+ Kč2.200 | Min: 5 / Mult: 5 | Inverter | Hex | 1Inputs | 14Pins | SOIC | SOIC | - | 74LVC14A | 1.65V | 5.5V | With Schmitt Trigger Input | 24mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč5.467 10+ Kč3.812 100+ Kč2.909 500+ Kč2.533 1000+ Kč2.430 More Pricing... | Min: 5 / Mult: 5 | AND Gate | Single | 2Inputs | 4Pins | X2-DFN0808 | 0 | - | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč4.615 500+ Kč4.088 1000+ Kč3.486 | Min: 100 / Mult: 5 | AND Gate | Single | 2Inputs | 6Pins | X2-DFN1010 | 0 | - | 74AUP | 800mV | 3.6V | With Schmitt Trigger Input | 4mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč9.555 10+ Kč6.696 100+ Kč5.192 500+ Kč4.188 1000+ Kč4.013 | Min: 5 / Mult: 5 | OR Gate | Single | 2Inputs | 5Pins | SSOP | SSOP | - | - | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč5.192 | Min: 100 / Mult: 5 | NOR Gate | Single | 2Inputs | 5Pins | SSOP | SSOP | - | - | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč5.192 500+ Kč4.188 1000+ Kč4.013 | Min: 100 / Mult: 5 | OR Gate | Single | 2Inputs | 5Pins | SSOP | SSOP | - | - | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč2.985 500+ Kč2.608 1000+ Kč2.558 | Min: 100 / Mult: 5 | XOR (Exclusive OR) | Quad | 2Inputs | 14Pins | TSSOP | TSSOP | - | 74HCT | 4.5V | 5.5V | With Schmitt Trigger Input | 4mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Kč1.422 1000+ Kč1.342 5000+ Kč1.239 | Min: 500 / Mult: 5 | AND Gate | Dual | 2Inputs | 8Pins | X2-DFN1210 | 0 | - | 74LVC | 1.65V | 5.5V | With Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč9.555 10+ Kč6.696 100+ Kč5.192 | Min: 5 / Mult: 5 | NOR Gate | Single | 2Inputs | 5Pins | SSOP | SSOP | - | - | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč8.377 10+ Kč5.768 100+ Kč4.439 500+ Kč3.586 1000+ Kč3.311 | Min: 5 / Mult: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | - | 74AUP | 800mV | 3.6V | With Schmitt Trigger Input | 4mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Kč2.154 1000+ Kč2.067 | Min: 500 / Mult: 5 | Inverter | Dual | 1Inputs | 6Pins | SOT-363 | SOT-363 | - | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč8.377 10+ Kč5.768 100+ Kč4.414 500+ Kč3.586 1000+ Kč3.235 | Min: 5 / Mult: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | - | 74AUP | 800mV | 3.6V | With Schmitt Trigger Input | 4mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Kč2.177 1000+ Kč2.067 | Min: 500 / Mult: 5 | NAND Gate | Quad | 2Inputs | 14Pins | TSSOP | TSSOP | - | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 24mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Kč1.936 1000+ Kč1.848 5000+ Kč1.715 10000+ Kč1.583 | Min: 500 / Mult: 5 | NOR Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | - | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč3.486 500+ Kč2.784 1000+ Kč2.684 | Min: 100 / Mult: 5 | OR Gate | Quad | 2Inputs | 14Pins | SOIC | SOIC | - | 74HC | 2V | 6V | With Schmitt Trigger Input | 4mA | -40°C | 125°C | - |