7SZ57 Gates & Inverters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Logic Function
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
1
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Kč2.307 1000+ Kč2.124 5000+ Kč1.941 10000+ Kč1.758 | Min: 500 / Mult: 5 | Configurable Multiple Function Gate | Single | 3Inputs | 6Pins | MicroPak | MicroPak | 7SZ57 | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč5.493 10+ Kč3.687 100+ Kč2.784 500+ Kč2.307 1000+ Kč2.124 More Pricing... | Min: 5 / Mult: 5 | Configurable Multiple Function Gate | Single | 3Inputs | 6Pins | MicroPak | MicroPak | 7SZ57 | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč2.383 10+ Kč1.357 100+ Kč0.928 500+ Kč0.785 1000+ Kč0.737 More Pricing... | Min: 5 / Mult: 5 | Configurable Multiple Function Gate | Single | 3Inputs | 6Pins | SC-88 | SC-88 | 7SZ57 | 7SZ | 1.65V | 5.5V | With Schmitt Trigger Input | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Kč0.785 1000+ Kč0.737 5000+ Kč0.715 | Min: 500 / Mult: 5 | Configurable Multiple Function Gate | Single | 3Inputs | 6Pins | SC-88 | SC-88 | 7SZ57 | 7SZ | 1.65V | 5.5V | With Schmitt Trigger Input | -55°C | 125°C |