ARM Microcontrollers:
7,852 Products FoundFind a huge range of ARM Microcontrollers at Farnell Česká republika. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Microchip, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
MCU Core Size
Operating Frequency Max
Core Architecture
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč92.294 25+ Kč83.516 100+ Kč76.243 2500+ Kč74.738 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 256KB | - | - | 48Pins | TQFP | - | 38I/O's | - | I2C, SPI, USART, USB | - | 32KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | - | |||||
Each | 1+ Kč90.288 10+ Kč68.468 25+ Kč62.951 50+ Kč62.700 100+ Kč62.449 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 128KB | - | - | 48Pins | LQFP | - | 38I/O's | - | CAN, I2C, SAI, SPI, UART, USART | - | 64KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ Kč240.768 10+ Kč225.218 25+ Kč209.669 50+ Kč194.119 100+ Kč178.570 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 83I/O's | - | CAN, I2C, SPI, UART, USART | - | 320KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ Kč43.388 10+ Kč31.852 25+ Kč28.842 50+ Kč26.585 100+ Kč26.083 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 16KB | - | - | 28Pins | UFQFPN | - | 24I/O's | - | I2C, SPI, UART, USART | - | 2KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ Kč286.664 10+ Kč225.218 25+ Kč220.453 50+ Kč215.939 100+ Kč211.174 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 100MHz | - | - | 1.5MB | - | - | 144Pins | LQFP | - | 114I/O's | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 320KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ Kč39.125 10+ Kč26.836 25+ Kč26.585 50+ Kč26.334 100+ Kč26.083 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 16KB | - | - | 14Pins | TSSOP | - | 11I/O's | - | I2C, SPI, UART, USART | - | 2KB | - | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ Kč80.005 10+ Kč78.751 25+ Kč77.497 50+ Kč76.243 100+ Kč74.989 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 256KB | - | - | 48Pins | QFN | - | 38I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ Kč76.745 10+ Kč57.935 25+ Kč57.684 50+ Kč57.433 100+ Kč57.182 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 128KB | - | - | 32Pins | QFN | - | 26I/O's | - | I2C, SPI, UART, USART, USB | - | 40KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ Kč169.792 10+ Kč131.419 25+ Kč121.889 50+ Kč115.870 100+ Kč105.587 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 170MHz | - | - | 512KB | - | - | 48Pins | LQFP | - | 38I/O's | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | - | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | - | |||||
Each | 1+ Kč40.880 10+ Kč30.598 25+ Kč30.347 50+ Kč30.096 100+ Kč29.845 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 32KB | - | - | 20Pins | TSSOP | - | 15I/O's | - | I2C, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ Kč102.326 10+ Kč77.999 25+ Kč71.980 50+ Kč66.211 100+ Kč65.459 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 256KB | - | - | 48Pins | LQFP | - | 38I/O's | - | CAN, I2C, SAI, SPI, UART, USART | - | 64KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ Kč152.737 10+ Kč117.876 25+ Kč108.847 50+ Kč106.841 100+ Kč105.085 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 512KB | - | - | 64Pins | LQFP | - | 52I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 160KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ Kč97.812 10+ Kč74.237 25+ Kč68.468 50+ Kč67.967 100+ Kč67.214 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 256KB | - | - | 32Pins | UFQFPN | - | 26I/O's | - | CAN, I2C, SAI, SPI, UART, USART | - | 64KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ Kč70.475 10+ Kč52.919 25+ Kč48.404 50+ Kč45.896 100+ Kč41.382 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 128KB | - | - | 48Pins | LQFP | - | 44I/O's | - | I2C, I2S, SPI, UART, USART | - | 32KB | - | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ Kč109.850 10+ Kč83.767 25+ Kč77.246 50+ Kč76.996 100+ Kč76.494 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 256KB | - | - | 64Pins | LQFP | - | 52I/O's | - | CAN, I2C, SAI, SPI, UART, USART | - | 64KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ Kč350.117 10+ Kč282.401 25+ Kč266.099 50+ Kč256.067 100+ Kč246.035 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | - | 32 bit | 400MHz | - | - | 2MB | - | - | 144Pins | LQFP | - | 114I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | - | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | - | |||||
Each | 1+ Kč119.882 10+ Kč91.542 25+ Kč84.520 50+ Kč77.748 100+ Kč77.497 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 170MHz | - | - | 128KB | - | - | 48Pins | LQFP | - | 38I/O's | - | CAN, I2C, I2S, SAI, SPI, USART, USB | - | 32KB | - | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | - | |||||
Each | 1+ Kč125.149 10+ Kč103.330 25+ Kč96.307 50+ Kč95.555 100+ Kč95.053 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | - | ARM Cortex-M4, ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 512KB | - | - | 48Pins | UFQFPN | - | 30I/O's | - | I2C, SAI, SPI, UART, USART, USB | - | 256KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | - | |||||
Each | 1+ Kč368.174 10+ Kč325.538 25+ Kč305.474 50+ Kč290.176 100+ Kč278.890 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | - | 32 bit | 216MHz | - | - | 2MB | - | - | 176Pins | LQFP | - | 132I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each | 1+ Kč188.100 10+ Kč146.216 25+ Kč135.683 50+ Kč134.680 100+ Kč133.676 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 170MHz | - | - | 512KB | - | - | 64Pins | LQFP | - | 52I/O's | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | - | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | - | |||||
Each | 1+ Kč108.095 10+ Kč80.758 25+ Kč76.494 50+ Kč72.732 100+ Kč70.976 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 48MHz | - | - | 128KB | - | - | 100Pins | LQFP | - | 87I/O's | - | CAN, I2C, SPI, USART, USB | - | 16KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ Kč104.584 10+ Kč79.754 25+ Kč73.484 50+ Kč72.481 100+ Kč71.478 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 170MHz | - | - | 128KB | - | - | 32Pins | UFQFPN | - | 26I/O's | - | CAN, I2C, I2S, SAI, SPI, USART, USB | - | 32KB | - | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | - | |||||
Each | 1+ Kč39.877 10+ Kč29.594 50+ Kč26.836 100+ Kč21.970 250+ Kč21.920 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 32KB | - | - | 48Pins | LQFP | - | 38I/O's | - | I2C, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ Kč113.111 10+ Kč86.275 25+ Kč79.754 50+ Kč76.243 100+ Kč72.481 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 170MHz | - | - | 128KB | - | - | 48Pins | LQFP | - | 38I/O's | - | CAN, I2C, I2S, SAI, SPI, USART, USB | - | 32KB | - | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | - | |||||
Each | 1+ Kč479.028 10+ Kč384.476 25+ Kč361.152 50+ Kč332.310 100+ Kč306.979 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | - | 32 bit | 216MHz | - | - | 2MB | - | - | 176Pins | LQFP | - | 132I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||