Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč42.134 |
10+ | Kč32.353 |
50+ | Kč29.344 |
100+ | Kč24.002 |
250+ | Kč22.873 |
500+ | Kč22.697 |
1000+ | Kč22.497 |
2500+ | Kč22.321 |
Product Information
Product Overview
STM32L010C6T6 is a microcontroller. It incorporates the high-performance Arm® Cortex®-M0+ 32bit RISC core operating at 32MHz, high-speed embedded memories (32Kbytes of flash program memory, 256bytes of data EEPROM and 8Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It provides high power efficiency over a wide performance range. This is achieved with a large choice of internal and external clock sources, internal voltage adaptation, and several low-power modes. It offers several analogue features: one 12bit ADC with hardware oversampling, several timers, one low-power timer (LPTIM), two general-purpose 16bit timers, one RTC and one SysTick that can be used as timebases. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interfaces, PC peripherals, gaming, GPS equipment, alarm systems, wired and wireless sensors, and video intercoms.
- 32Kbyte flash memory size, 256bytes data EEPROM, 8Kbytes RAM
- (2 general purpose, LPTIM) timers, (SPI, I²C, USART, LPUART) communication interfaces
- 38 GPIOs, 12bit synchronized ADC / 10 number of channels
- 32MHz maximum CPU frequency, operating voltage range from 1.8V to 3.6V
- Ultra-low-power BOR (brownout reset) with 5 selectable thresholds, ultra-low-power POR/PDR
- High-speed internal 16MHz factory-trimmed RC (±1%), internal low-power 37KHz RC
- Power dissipation is 351mW maximum at (TA = 85°C)
- Temperature coefficient is 25ppm/°C typ at (-40°C to +85°C)
- Long-term stability is 1000ppm maximum at (1000 hours, T= 25°C)
- Industrial temperature range from -40°C to 85°C, LQFP48 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
32KB
LQFP
I2C, SPI, UART, USART
10Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
ARM Cortex-M0+
32MHz
48Pins
38I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate