8-bit Microcontrollers:
10,196 Products FoundFind a huge range of 8-bit Microcontrollers at Farnell Česká republika. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Infineon
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč57.684 25+ Kč57.433 100+ Kč57.182 490+ Kč56.932 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | QFN | - | 23I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | - | |||||
Each | 1+ Kč151.734 25+ Kč148.724 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 40Pins | - | - | DIP | - | 33I/O's | I2C, SCI, SPI, USART | - | 192Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | - | |||||
Each | 1+ Kč74.989 25+ Kč71.980 100+ Kč68.719 250+ Kč59.189 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 28Pins | - | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | - | 3.8KB | 17Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ Kč23.299 25+ Kč21.769 100+ Kč19.387 250+ Kč17.832 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 1.5KB | - | 14Pins | - | - | TSSOP | - | 12I/O's | - | - | 67Byte | 3Channels | 8Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | - | |||||
Each | 1+ Kč109.098 25+ Kč99.818 100+ Kč90.539 250+ Kč88.783 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 64KB | - | 44Pins | - | - | QFP | - | 22I/O's | EUSART, I2C, SPI, USB | - | 3.7KB | 13Channels | 10Bit | - | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | - | |||||
Each | 1+ Kč303.468 25+ Kč303.217 100+ Kč302.966 250+ Kč302.716 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 128KB | - | 80Pins | - | - | TQFP | - | 70I/O's | EUSART, I2C, SPI | - | 3.84KB | 16Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | - | |||||
Each | 1+ Kč15.198 10+ Kč10.734 50+ Kč8.678 100+ Kč8.552 250+ Kč8.402 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ Kč63.954 25+ Kč61.195 100+ Kč58.436 250+ Kč52.417 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 28Pins | - | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 17Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ Kč80.005 25+ Kč78.500 | Min: 1 / Mult: 1 | - | - | 8051 Family AT89S52 Series Microcontrollers | 8051 | - | - | - | - | 24MHz | - | 8KB | - | 40Pins | - | - | DIP | - | 32I/O's | SPI, UART | - | 256Byte | - | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | - | |||||
Each | 1+ Kč36.115 25+ Kč33.106 100+ Kč32.102 250+ Kč31.099 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 8KB | - | 8Pins | - | - | DIP | - | 6I/O's | I2C, SPI | - | 512Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | - | |||||
Each | 1+ Kč54.424 25+ Kč52.166 100+ Kč49.909 250+ Kč42.887 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 28Pins | - | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ Kč95.304 25+ Kč87.278 100+ Kč79.253 250+ Kč77.748 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 35I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | - | |||||
Each | 1+ Kč21.494 25+ Kč19.312 100+ Kč18.308 250+ Kč17.305 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 3.5KB | - | 14Pins | - | - | SOIC | - | 12I/O's | I2C, SPI | - | 128Byte | 8Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | - | |||||
Each | 1+ Kč58.687 25+ Kč54.173 100+ Kč48.655 250+ Kč47.652 | Min: 1 / Mult: 1 | - | - | 8051 Family AT89S8253 Series Microcontrollers | 8051 | - | - | - | - | 24MHz | - | 12KB | - | 44Pins | - | - | TQFP | - | 32I/O's | SPI, UART | - | 256Byte | - | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S8253 | - | - | |||||
Each | 1+ Kč87.780 25+ Kč80.507 100+ Kč78.250 250+ Kč75.992 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 36I/O's | EUSART, I2C, SPI | - | 3.8KB | 28Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ Kč59.941 25+ Kč57.182 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 20Pins | - | - | DIP | - | 18I/O's | AUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ Kč56.430 25+ Kč55.427 100+ Kč54.674 250+ Kč54.424 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 20Pins | - | - | SOIC | - | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ Kč30.347 25+ Kč27.839 100+ Kč25.582 250+ Kč24.303 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 7KB | - | 8Pins | - | - | SOIC | - | 6I/O's | EUSART, I2C, SPI | - | 256Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | - | |||||
Each | 1+ Kč28.842 25+ Kč26.585 100+ Kč24.804 250+ Kč22.998 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny841 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 8KB | - | 14Pins | - | - | SOIC | - | 12I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč12.640 25+ Kč11.988 100+ Kč11.161 3000+ Kč10.935 | Min: 1 / Mult: 1 | - | - | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | - | - | - | - | 4MHz | - | 384Byte | - | 6Pins | - | - | SOT-23 | - | 4I/O's | - | - | 16Byte | - | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | AEC-Q100 | - | |||||
Each | 1+ Kč52.166 25+ Kč51.414 100+ Kč50.662 250+ Kč49.658 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 28Pins | - | - | SOIC | - | 24I/O's | EUSART, I2C, SPI | - | 256Byte | 11Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | AEC-Q100 | - | |||||
Each | 1+ Kč37.871 25+ Kč35.112 100+ Kč31.601 250+ Kč30.096 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 1KB | - | 8Pins | - | - | DIP | - | 6I/O's | SPI | - | 64Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | - | - | |||||
Each | 1+ Kč42.887 25+ Kč42.134 100+ Kč41.131 250+ Kč40.379 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 14Pins | - | - | SOIC | - | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč33.607 10+ Kč24.754 50+ Kč22.371 100+ Kč18.233 250+ Kč17.155 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each | 1+ Kč41.382 25+ Kč37.871 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 20Pins | - | - | DIP | - | 18I/O's | EUSART | - | 1KB | 12Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | - | - | |||||