Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč109.098 |
| 25+ | Kč99.818 |
| 100+ | Kč90.539 |
| 250+ | Kč88.783 |
Product Information
Product Overview
The PIC18F46J50-I/PT is a 8-bit high-performance USB Microcontroller with nanoWatt XLP technology. New features include deep sleep mode for low power applications, peripheral pin select for design flexibility for mapping peripherals to I/O pins and a CTMU module for easy capacitive touch user interfaces. The low-voltage Universal Serial Bus (USB) microcontrollers with the main traditional advantage of all PIC18 microcontrollers, namely, high computational performance and a rich feature set at an extremely competitive price point. These features make this family a logical choice for many high-performance applications, where cost is a primary consideration. Devices in this family incorporate a different oscillator and microcontroller clock system than general purpose PIC18F devices.
- C compiler optimized architecture for re-entrant code
- Low-power, high-speed CMOS flash technology
- Priority levels for interrupts
- Self-programmable under software control
- Supports control, interrupt, isochronous and bulk transfers
- Low-power, 31kHz internal RC oscillator
- Integrated full speed USB 2.0
- Peripheral pin select for mapping digital peripherals to various I/O for design flexibility
- Hardware RTCC provides clock, calendar and alarm functions
- Charge time measurement unit (CTMU) supports capacitive touch screens
- 2 Enhanced capture/compare/PWM modules
- 2 MSSP serial ports for SPI or I²C™ communication
- 2 Enhanced USART modules
- Self programming flash supports 10k erase/write cycles and 20-year retention
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18F J5x Series Microcontrollers
48MHz
44Pins
22I/O's
3.7KB
10Bit
3.6V
85°C
PIC18
AEC-Q100
No SVHC (25-Jun-2025)
PIC18
64KB
QFP
EUSART, I2C, SPI, USB
13Channels
2.15V
-40°C
Surface Mount
PIC18F J5x
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate