8-bit Microcontrollers:
10,451 Products FoundFind a huge range of 8-bit Microcontrollers at Farnell Česká republika. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Infineon
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Kč144.461 25+ Kč141.451 100+ Kč138.692 | Min: 10 / Mult: 1 | - | - | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 28Pins | - | - | WSOIC | - | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2x20 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč18.083 1600+ Kč17.581 | Min: 100 / Mult: 1 | - | - | PIC16 Family PIC16F5x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 768Byte | - | 20Pins | - | - | SSOP | - | 12I/O's | - | - | 25Byte | - | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5x | AEC-Q100 | - | |||||
Each (Supplied on Full Reel) Full Reel | 2100+ Kč30.848 | Min: 2100 / Mult: 2100 | - | - | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 56KB | - | 28Pins | - | - | SSOP | - | 24I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F188xx | - | - | |||||
Each | 1+ Kč35.864 25+ Kč32.604 100+ Kč29.594 250+ Kč29.093 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18xx Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 7KB | - | 20Pins | - | - | UQFN-EP | - | 17I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F182x | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ Kč107.593 | Min: 1000 / Mult: 1000 | - | - | AVR ATmega Family ATmega64 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 64KB | - | 64Pins | - | - | TQFP | - | 53I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega64 | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ Kč114.616 | Min: 4000 / Mult: 4000 | - | - | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 32KB | - | 64Pins | - | - | MLF-EP | - | 54I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | - | - | |||||
Each | 1+ Kč40.880 10+ Kč40.630 25+ Kč39.877 50+ Kč39.125 | Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | - | - | - | 25MHz | - | 8KB | - | 24Pins | - | - | QFN | - | 17I/O's | I2C, SMBus, SPI, UART | - | 512Byte | 10Channels | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | AEC-Q100 | - | |||||
Each | 1+ Kč71.729 10+ Kč47.401 50+ Kč43.890 100+ Kč38.122 | Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | - | - | - | - | 25MHz | - | 8KB | - | 20Pins | - | - | QFN | - | 16I/O's | I2C, SMBus, SPI, UART | - | 512Byte | 15Channels | 12Bit | - | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč27.337 250+ Kč26.585 500+ Kč26.083 1000+ Kč25.832 | Min: 100 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | - | - | 16MHz | - | 32KB | - | 28Pins | - | UFQFPN | UFQFPN | - | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 18Channels | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč35.864 1600+ Kč34.861 | Min: 100 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 28Pins | - | - | QFN | - | 24I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF26Kxx | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 6000+ Kč21.318 | Min: 6000 / Mult: 6000 | - | - | AVR ATmega Family ATmega3208 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | VQFN-EP | - | 27I/O's | I2C, SPI, USART | - | 4KB | 12Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega3208 | - | - | |||||
Each | 1+ Kč185.341 25+ Kč178.570 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF87x Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | - | 7KB | - | 28Pins | - | - | WSOIC | - | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF87x | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ Kč33.607 | Min: 1000 / Mult: 1000 | - | - | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR | - | - | - | - | 12MHz | - | 16KB | - | 20Pins | - | - | SOIC | - | 18I/O's | I2C, SPI, USART | - | 1KB | 12Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny1634 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč42.385 | Min: 100 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 128KB | - | 28Pins | - | - | SSOP | - | 24I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF27Kxx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč197.380 25+ Kč197.129 100+ Kč196.878 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 48KB | - | 64Pins | - | - | TQFP | - | 54I/O's | EUSART, I2C, SPI | - | 3.84KB | 12Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ Kč53.671 | Min: 1200 / Mult: 1200 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 16KB | - | 44Pins | - | - | TQFP | - | 35I/O's | EUSART, I2C, SPI | - | 768Byte | 28Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK22 | - | - | |||||
Each | 1+ Kč170.795 25+ Kč170.544 100+ Kč167.033 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 24KB | - | 44Pins | - | - | TQFP | - | 35I/O's | EUSART, I2C, SPI, USB | - | 2KB | 13Channels | 12Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx458 | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ Kč32.855 | Min: 3300 / Mult: 3300 | - | - | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | - | - | - | 20MHz | - | 1.75KB | - | 8Pins | - | - | NSOIC | - | 6I/O's | - | - | 64Byte | - | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | - | - | |||||
Each | 1+ Kč177.566 10+ Kč148.724 25+ Kč142.204 50+ Kč138.943 100+ Kč135.934 More Pricing... | Min: 1 / Mult: 1 | - | - | Si106x Family Microcontrollers | 8051 | - | - | - | - | 25MHz | - | 32KB | - | 36Pins | - | - | QFN | - | 11I/O's | I2C, SPI, UART | - | 4KB | - | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč27.588 | Min: 100 / Mult: 1 | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 16KB | - | 28Pins | - | - | SOIC | - | 24I/O's | EUSART, I2C, SPI | - | 1KB | 24Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xK40 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Kč197.380 25+ Kč197.129 100+ Kč196.878 | Min: 10 / Mult: 1 | - | - | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | 40MHz | - | - | 40MHz | - | 48KB | - | 64Pins | - | TQFP | TQFP | - | 54I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - | - | |||||
Each | 1+ Kč191.360 25+ Kč187.598 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF87x Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | - | 14KB | - | 44Pins | - | - | MQFP | - | 33I/O's | I2C, SPI, UART | - | 368Byte | 8Channels | 10Bit | - | 2V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16LF8xx | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ Kč19.086 | Min: 2500 / Mult: 2500 | - | - | EFM8 Family EFM8BB3 Series Microcontrollers | 8051 | - | - | - | - | 49MHz | - | 16KB | - | 32Pins | - | - | QFN | - | 29I/O's | I2C, SPI, UART | - | 2.25KB | 20Channels | 12Bit | - | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 500+ Kč39.877 | Min: 500 / Mult: 500 | - | - | EFM8 Family EFM8LB1 Series Microcontrollers | 8051 | - | - | - | - | 72MHz | - | 64KB | - | 32Pins | - | - | QFP | - | 28I/O's | I2C, SPI, UART | - | 4.25KB | 20Channels | 14Bit | - | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | EFM8 | EFM8LB | - | - | |||||
Tube of 22 | 1+ Kč1,381.406 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 20Pins | - | - | DIP | - | 18I/O's | AUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | - |