Semiconductors - ICs:
160,800 Products FoundView
Buyer
Engineer
Manufacturer
Packaging
Categories
Semiconductors - ICs
(160,800)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč62.016 10+ Kč47.424 25+ Kč43.776 50+ Kč40.371 100+ Kč36.480 More Pricing... | Total:Kč62.02 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 16KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ Kč362.611 10+ Kč288.192 25+ Kč269.466 50+ Kč256.333 100+ Kč243.200 | Total:Kč362.61 Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč32.589 50+ Kč29.914 100+ Kč27.238 500+ Kč24.320 1500+ Kč21.718 | Total:Kč162.94 Min: 5 / Mult: 5 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 16KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART, USART | 2KB | 7Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ Kč347.046 10+ Kč339.750 25+ Kč296.218 50+ Kč293.299 100+ Kč290.138 | Total:Kč347.05 Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 200MHz | 1MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ Kč212.800 10+ Kč166.106 25+ Kč154.432 50+ Kč151.757 100+ Kč149.325 More Pricing... | Total:Kč212.80 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 1.5MB | 48Pins | UFQFPN | 36I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ Kč114.790 10+ Kč88.038 25+ Kč80.986 50+ Kč76.851 100+ Kč70.042 More Pricing... | Total:Kč114.79 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ Kč114.304 10+ Kč87.309 25+ Kč80.742 50+ Kč74.176 100+ Kč73.446 More Pricing... | Total:Kč114.30 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 160KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč57.882 10+ Kč43.290 25+ Kč39.642 50+ Kč36.480 100+ Kč32.832 More Pricing... | Total:Kč57.88 Min: 1 / Mult: 1 | - | - | - | - | - | 12Pins | PowerSSO | - | - | - | - | - | - | - | -40°C | 150°C | - | - | - | - | |||||
Each | 1+ Kč15.662 10+ Kč14.811 100+ Kč13.400 500+ Kč12.428 1000+ Kč12.087 More Pricing... | Total:Kč15.66 Min: 1 / Mult: 1 | 3V Serial NOR Flash Memories | - | - | - | - | 8Pins | WSOIC | - | SPI | - | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ Kč30.643 10+ Kč23.299 50+ Kč22.253 100+ Kč20.477 250+ Kč20.064 More Pricing... | Total:Kč30.64 Min: 1 / Mult: 1 | VIPerPlus Series | - | - | - | - | 10Pins | SSOP | - | - | - | - | - | - | - | -40°C | 150°C | Surface Mount | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč113.818 10+ Kč87.066 25+ Kč80.499 50+ Kč74.176 100+ Kč67.123 More Pricing... | Total:Kč113.82 Min: 1 / Mult: 1 | - | - | - | - | - | 24Pins | PowerSSO | - | - | - | - | - | - | - | -40°C | 150°C | - | - | - | AEC-Q100 | |||||
Each | 1+ Kč138.624 10+ Kč106.522 25+ Kč104.819 50+ Kč103.117 100+ Kč101.414 More Pricing... | Total:Kč138.62 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč42.803 10+ Kč34.534 50+ Kč32.589 100+ Kč27.482 250+ Kč26.022 More Pricing... | Total:Kč42.80 Min: 1 / Mult: 1 | - | - | - | - | - | 16Pins | SOIC | - | - | - | - | - | - | - | -40°C | 155°C | Surface Mount | - | - | - | |||||
Each | 1+ Kč73.690 10+ Kč56.909 25+ Kč52.531 50+ Kč49.856 100+ Kč45.478 More Pricing... | Total:Kč73.69 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ Kč69.555 10+ Kč52.531 25+ Kč47.910 50+ Kč44.019 100+ Kč43.290 More Pricing... | Total:Kč69.56 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 64KB | 32Pins | LQFP | 26I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč31.373 25+ Kč30.886 100+ Kč30.643 3000+ Kč30.157 | Total:Kč31.37 Min: 1 / Mult: 1 | - | - | - | - | - | 6Pins | SOT-23 | - | - | - | - | - | 2V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ Kč103.117 10+ Kč82.445 25+ Kč77.094 50+ Kč71.014 100+ Kč65.907 More Pricing... | Total:Kč103.12 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 48Pins | LQFP | 38I/O's | CAN, I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ Kč52.531 25+ Kč43.533 100+ Kč42.074 3000+ Kč41.344 | Total:Kč52.53 Min: 1 / Mult: 1 | - | - | - | - | - | 36Pins | QFN | - | - | - | - | - | 3V | 3.6V | 0°C | 85°C | - | - | - | - | |||||
Each | 1+ Kč123.789 10+ Kč97.280 25+ Kč89.984 50+ Kč87.309 100+ Kč86.336 More Pricing... | Total:Kč123.79 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 512KB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SPI, UART, USART, USB | 160KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ Kč35.264 10+ Kč33.075 50+ Kč31.373 100+ Kč28.211 250+ Kč27.238 More Pricing... | Total:Kč35.26 Min: 1 / Mult: 1 | 1Mbit I2C Serial EEPROM | - | - | - | - | 8Pins | SOIC | - | I2C | - | - | - | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ Kč254.874 10+ Kč200.154 25+ Kč186.534 50+ Kč171.699 100+ Kč157.837 More Pricing... | Total:Kč254.87 Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 512KB | 64Pins | LQFP | 50I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ Kč1,202.381 | Total:Kč1,202.38 Min: 1 / Mult: 1 | Dual 12-Bit Current Output DACs | - | - | - | - | 28Pins | - | - | - | - | - | - | - | - | 0°C | 70°C | - | - | - | - | |||||
Each | 1+ Kč1,344.410 | Total:Kč1,344.41 Min: 1 / Mult: 1 | Artix-7 XC7A35T | - | - | 628MHz | - | 324Pins | CSBGA | 100I/O's | - | - | - | - | - | - | 0°C | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ Kč10.506 9000+ Kč9.193 | Total:Kč31,518.00 Min: 3000 / Mult: 3000 | 16Kbit I2C Serial EEPROM | - | - | - | - | 5Pins | SOT-23 | - | I2C | - | - | - | 2.5V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ Kč178.022 10+ Kč139.597 25+ Kč137.894 50+ Kč135.949 100+ Kč134.246 More Pricing... | Total:Kč178.02 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 1MB | 64Pins | LQFP | 50I/O's | CAN, I2C, I2S, SPI, USART | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||