ex VAT

AC / DC DIN Rail Mount Power Supplies:

115 Products Found

We offer DIN rail power supplies with wide ranges of input and output voltages and currents

A DIN rail power supply is so-called because it mounts on a DIN rail, and is often used in applications where space is limited or where easy access to power is required. DIN rail mount power supplies come in various sizes and voltages, most commonly 24 VDC, but 12 VDC, 48 VDC, and others can also be found. Power ratings range from a few watts to several kilowatts.Din rail PSUs are typically used in industrial or laboratory settings to power a range of devices, including motors, electric pumps, machine tools, process control systems, LED lighting fixtures, and more. They can also be used in commercial environments like shops or warehouses where their robust construction makes them ideal for harsh conditions.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2748380

RoHS

Each
1+
Kč1,012.730
5+
Kč962.069
10+
Kč942.757
Min: 1 / Mult: 1
ITE
1 Output
48W
12VDC
4A
85V
264V
85V AC to 264V AC
Adjustable, Fixed
DPC50 Series
2896322

RoHS

Each
1+
Kč2,631.895
5+
Kč2,425.236
10+
Kč2,350.247
Min: 1 / Mult: 1
ITE
1 Output
240W
24VDC
10A
85V
264V
85V AC to 264V AC
Adjustable, Fixed
DSR240 Series
2896323

RoHS

Each
1+
Kč2,683.309
5+
Kč2,472.637
10+
Kč2,396.143
Min: 1 / Mult: 1
ITE
1 Output
240W
48VDC
5A
85V
264V
85V AC to 264V AC
Adjustable, Fixed
DSR240 Series
2748378

RoHS

Each
1+
Kč981.130
5+
Kč903.883
10+
Kč876.044
Min: 1 / Mult: 1
ITE
1 Output
30W
24VDC
1.25A
85V
264V
85V AC to 264V AC
Adjustable, Fixed
DPC30 Series
2748379

RoHS

Each
1+
Kč956.802
Min: 1 / Mult: 1
ITE
1 Output
35W
5VDC
7A
85V
264V
85V AC to 264V AC
Adjustable, Fixed
DPC50 Series
2896325

RoHS

Each
1+
Kč1,410.499
5+
Kč1,368.114
Min: 1 / Mult: 1
ITE
1 Output
75W
24VDC
3.2A
85V
264V
85V AC to 264V AC
Adjustable, Fixed
DSR75 Series
1102108

RoHS

Each
1+
Kč1,478.968
5+
Kč1,297.388
10+
Kč1,222.148
Min: 1 / Mult: 1
ITE
1 Output
60W
24VDC
2.5A
85V
264V
85V AC to 264V AC
Fixed
MP DIN Rail AC-DC Power Supplies
2815635

RoHS

Each
1+
Kč482.539
5+
Kč473.009
10+
Kč463.228
50+
Kč453.697
100+
Kč443.916
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
12W
5VDC
2.4A
85V
264V
85V AC to 264V AC
Fixed
HDR-15 Series
2821853

RoHS

Each
1+
Kč7,121.717
5+
Kč6,979.262
Min: 1 / Mult: 1
ITE
1 Output
240W
24VDC
10A
85V
264V
85V AC to 264V AC
Adjustable, Fixed
S8VK-S Series
2723408

RoHS

Each
1+
Kč2,501.730
5+
Kč2,464.862
10+
Kč2,427.995
50+
Kč2,368.555
Min: 1 / Mult: 1
ITE
1 Output
72W
24VDC
3A
85V
264V
85V AC to 264V AC
Adjustable, Fixed
PROeco Series
2696040

RoHS

Each
1+
Kč899.870
5+
Kč899.620
10+
Kč899.369
50+
Kč873.035
100+
Kč855.479
Min: 1 / Mult: 1
ITE
1 Output
30W
24VDC
1.25A
85V
264V
85V AC to 264V AC
Adjustable, Fixed
DRL series
2821852

RoHS

Each
1+
Kč4,004.022
5+
Kč3,762.000
10+
Kč3,519.727
Min: 1 / Mult: 1
ITE
1 Output
120W
24VDC
5A
85V
264V
85V AC to 264V AC
Fixed
S8VK-S Series
2726659

RoHS

Each
1+
Kč5,305.172
5+
Kč5,199.084
Min: 1 / Mult: 1
ITE
1 Output
240W
24VDC
10A
85V
264V
85V AC to 264V AC
Fixed
S8VK-G Series
2696038

RoHS

Each
1+
Kč554.017
5+
Kč542.982
10+
Kč531.947
50+
Kč520.661
100+
Kč509.626
Min: 1 / Mult: 1
ITE
1 Output
10W
24VDC
420mA
85V
264V
85V AC to 264V AC
Adjustable, Fixed
DRL series
2726654

RoHS

Each
1+
Kč2,127.787
5+
Kč2,029.223
10+
Kč1,930.408
50+
Kč1,777.169
Min: 1 / Mult: 1
ITE
1 Output
30W
12VDC
2.5A
85V
264V
85V AC to 264V AC
Adjustable, Fixed
S8VK-G Series
2815632

RoHS

Each
1+
Kč472.507
5+
Kč462.977
10+
Kč453.697
50+
Kč444.167
100+
Kč434.636
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
15W
15VDC
1A
85V
264V
85V AC to 264V AC
Adjustable, Fixed
HDR-15 Series
2815627

RoHS

Each
1+
Kč910.153
5+
Kč891.845
10+
Kč873.787
50+
Kč855.479
100+
Kč837.421
Min: 1 / Mult: 1
ITE
1 Output
92W
24VDC
3.83A
85V
264V
85V AC to 264V AC
Adjustable, Fixed
HDR-100 Series
3003182

RoHS

Each
1+
Kč1,804.004
5+
Kč1,767.889
10+
Kč1,731.774
50+
Kč1,695.659
Min: 1 / Mult: 1
ITE
1 Output
120W
24VDC
5A
85V
265V
85V AC to 265V AC
Adjustable, Fixed
DRB Series
2815642

RoHS

Each
1+
Kč662.112
5+
Kč648.820
10+
Kč635.527
50+
Kč622.486
100+
Kč609.193
Min: 1 / Mult: 1
ITE
1 Output
60W
15VDC
4A
85V
264V
85V AC to 264V AC
Adjustable, Fixed
HDR-60 Series
2815630

RoHS

Each
1+
Kč1,093.488
5+
Kč1,071.668
10+
Kč1,049.849
50+
Kč1,027.778
100+
Kč1,005.959
Min: 1 / Mult: 1
ITE
1 Output
100.8W
48VDC
2.1A
85V
264V
85V AC to 264V AC
Adjustable, Fixed
HDR-100 Series
3003183

RoHS

Each
1+
Kč2,532.829
5+
Kč2,482.168
10+
Kč2,431.506
50+
Kč2,380.844
Min: 1 / Mult: 1
ITE
1 Output
240W
24VDC
10A
85V
265V
85V AC to 265V AC
Adjustable, Fixed
DRB Series
2723409

RoHS

Each
1+
Kč3,472.828
5+
Kč3,283.975
10+
Kč3,095.123
50+
Kč3,065.528
Min: 1 / Mult: 1
ITE
1 Output
120W
24VDC
5A
85V
264V
85V AC to 264V AC
Fixed
PROeco Series
2829598

RoHS

Each
1+
Kč3,979.694
5+
Kč3,840.250
10+
Kč3,700.805
Min: 1 / Mult: 1
ITE
1 Output
240W
24VDC
10A
85V
264V
85V to 264V
Fixed
TIB 240 Series
2828931

RoHS

Each
1+
Kč1,522.105
5+
Kč1,491.758
10+
Kč1,461.161
50+
Kč1,430.814
Min: 1 / Mult: 1
ITE
1 Output
31.2W
24VDC
1.3A
85V
264V
85V AC to 264V AC
Adjustable, Fixed
LOGO POWER Series
2829599

RoHS

Each
1+
Kč5,807.776
5+
Kč5,691.655
Min: 1 / Mult: 1
ITE
1 Output
480W
24VDC
20A
85V
264V
85V to 264V
Fixed
TIB 480 Series
1-25 of 115 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account