ex VAT

AC / DC PCB Mount Power Supplies:

2 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3795679

RoHS

Each
5+
Kč1,793.220
Min: 5 / Mult: 5
ITE
3 Output
30W
3.3VDC
4A
5VDC
1.5A
12VDC
250mA
Fixed
85V AC to 264V AC
63.5mm
21.7mm
88.9mm
TMP Series
3795680

RoHS

Each
5+
Kč1,793.220
Min: 5 / Mult: 5
ITE
3 Output
30W
5VDC
4.5A
3.3VDC
1A
12VDC
250mA
Fixed
85V AC to 264V AC
63.5mm
21.7mm
88.9mm
TMP Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account