JAH02 Series Isolated Through Hole DC / DC Converters:
36 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč290.677 5+ Kč284.909 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 1+ Kč521.915 5+ Kč456.707 10+ Kč378.457 50+ Kč370.933 100+ Kč363.409 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | JAH02 Series | |||||
Each | 1+ Kč304.722 5+ Kč286.414 10+ Kč270.112 50+ Kč255.565 100+ Kč242.774 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 1+ Kč521.915 5+ Kč456.707 10+ Kč378.457 50+ Kč370.933 100+ Kč363.409 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 10+ Kč299.204 | Min: 10 / Mult: 10 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 166mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | JAH02 Series | |||||
Each | 1+ Kč521.915 5+ Kč456.707 10+ Kč378.457 50+ Kč370.933 100+ Kč363.409 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 166mA | - | - | Regulated | 1kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 1+ Kč521.915 5+ Kč456.707 10+ Kč378.457 50+ Kč370.933 100+ Kč363.409 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | JAH02 Series | |||||
Each | 1+ Kč421.595 5+ Kč408.804 10+ Kč396.264 50+ Kč379.210 100+ Kč354.130 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Regulated | 1kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 1+ Kč549.252 5+ Kč480.784 10+ Kč398.270 50+ Kč390.245 100+ Kč382.219 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | JAH02 Series | |||||
Each | 10+ Kč299.204 | Min: 10 / Mult: 10 | ITE | DIP | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 10+ Kč358.895 | Min: 10 / Mult: 10 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 1+ Kč549.252 5+ Kč480.784 10+ Kč398.270 50+ Kč390.245 100+ Kč382.219 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Regulated | 1kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 1+ Kč421.595 5+ Kč408.804 10+ Kč396.264 50+ Kč379.210 100+ Kč354.130 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 1+ Kč331.307 5+ Kč311.494 10+ Kč293.938 50+ Kč278.137 100+ Kč263.842 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 10+ Kč358.895 | Min: 10 / Mult: 10 | ITE | DIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | -3.3V | 300mA | Regulated | 1kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | JAH02 Series | |||||
Each | 1+ Kč502.603 5+ Kč439.903 10+ Kč364.412 50+ Kč357.139 100+ Kč349.866 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | JAH02 Series | |||||
Each | 1+ Kč502.603 5+ Kč439.903 10+ Kč364.412 50+ Kč357.139 100+ Kč349.866 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 166mA | - | - | Regulated | 1kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 1+ Kč502.603 5+ Kč439.903 10+ Kč364.412 50+ Kč357.139 100+ Kč349.866 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 1+ Kč528.686 5+ Kč462.475 10+ Kč383.222 50+ Kč375.448 100+ Kč367.924 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | -3.3V | 300mA | Regulated | 1kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 10+ Kč299.204 | Min: 10 / Mult: 10 | ITE | DIP | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | JAH02 Series | |||||
Each | 10+ Kč299.204 | Min: 10 / Mult: 10 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 1kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 10+ Kč299.204 | Min: 10 / Mult: 10 | ITE | DIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | JAH02 Series | |||||
Each | 10+ Kč358.895 | Min: 10 / Mult: 10 | ITE | DIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | -3.3V | 300mA | Regulated | 1kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 10+ Kč314.002 | Min: 10 / Mult: 10 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 10+ Kč299.204 | Min: 10 / Mult: 10 | ITE | DIP | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series |