JHM20 Series Isolated Through Hole DC / DC Converters:
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč1,590.574 5+ Kč1,542.671 10+ Kč1,511.822 50+ Kč1,480.974 100+ Kč1,450.126 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 4kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JHM20 Series | |||||
Each | 1+ Kč1,590.574 5+ Kč1,542.671 10+ Kč1,495.019 50+ Kč1,465.174 100+ Kč1,435.328 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 4kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM20 Series | |||||
Each | 1+ Kč2,261.714 5+ Kč1,979.063 10+ Kč1,639.730 50+ Kč1,470.190 100+ Kč1,440.846 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 4kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JHM20 Series | |||||
Each | 1+ Kč1,590.574 5+ Kč1,558.722 10+ Kč1,526.870 50+ Kč1,495.019 100+ Kč1,463.418 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 4kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM20 Series | |||||
Each | 1+ Kč2,217.574 5+ Kč1,940.189 10+ Kč1,607.628 50+ Kč1,441.348 100+ Kč1,412.506 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 4kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JHM20 Series | |||||
Each | 1+ Kč1,553.455 5+ Kč1,506.806 10+ Kč1,460.158 50+ Kč1,398.210 100+ Kč1,304.912 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 4kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM20 Series | |||||
Each | 1+ Kč1,651.518 5+ Kč1,601.860 10+ Kč1,552.452 50+ Kč1,521.353 100+ Kč1,490.254 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 4kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JHM20 Series | |||||
Each | 1+ Kč2,343.977 5+ Kč2,051.042 10+ Kč1,699.421 50+ Kč1,523.610 100+ Kč1,493.263 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 4kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JHM20 Series | |||||
Each | 1+ Kč1,620.920 5+ Kč1,572.265 10+ Kč1,523.610 50+ Kč1,458.904 100+ Kč1,429.811 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 4kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JHM20 Series | |||||
Each | 1+ Kč1,589.320 5+ Kč1,541.417 10+ Kč1,510.568 50+ Kč1,479.720 100+ Kč1,448.872 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 4kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM20 Series | |||||
Each | 1+ Kč1,620.920 5+ Kč1,572.265 10+ Kč1,523.610 50+ Kč1,493.263 100+ Kč1,462.666 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 4kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM20 Series | |||||
Each | 1+ Kč2,261.714 5+ Kč1,979.063 10+ Kč1,639.730 50+ Kč1,470.190 100+ Kč1,440.846 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 4kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JHM20 Series | |||||
Each | 1+ Kč2,217.574 5+ Kč1,940.189 10+ Kč1,607.628 50+ Kč1,441.348 100+ Kč1,412.506 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 4kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JHM20 Series | |||||
Each | 1+ Kč1,648.258 5+ Kč1,598.850 10+ Kč1,566.998 50+ Kč1,534.896 100+ Kč1,503.044 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 4kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JHM20 Series | |||||
Each | 1+ Kč2,298.582 5+ Kč2,011.165 10+ Kč1,666.315 50+ Kč1,494.016 100+ Kč1,464.170 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 4kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM20 Series | |||||
Each | 1+ Kč2,343.977 5+ Kč2,051.042 10+ Kč1,699.421 50+ Kč1,523.610 100+ Kč1,493.263 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 4kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JHM20 Series | |||||
Each | 1+ Kč1,610.136 5+ Kč1,561.732 10+ Kč1,513.578 50+ Kč1,449.122 100+ Kč1,352.564 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 4kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JHM20 Series |