QHL600 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč6,997.069 5+ Kč6,787.150 10+ Kč6,577.230 50+ Kč6,297.337 100+ Kč5,877.498 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | |||||
Each | 1+ Kč6,997.069 5+ Kč6,787.150 10+ Kč6,577.230 50+ Kč6,297.337 100+ Kč5,877.498 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 24V | 25A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series | |||||
Each | 1+ Kč6,997.069 5+ Kč6,787.150 10+ Kč6,577.230 50+ Kč6,297.337 100+ Kč5,877.498 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL600 Series |