15 Product Results Found for "power"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Type
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RECOM POWER | Each | 1+ Kč242.022 5+ Kč237.257 10+ Kč232.241 20+ Kč227.476 50+ Kč222.710 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
RECOM POWER | Each | 1+ Kč226.974 5+ Kč222.460 10+ Kč217.945 20+ Kč213.431 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
RECOM POWER | Each | 1+ Kč219.450 5+ Kč215.186 10+ Kč210.672 20+ Kč206.408 50+ Kč201.894 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 10+ Kč2,037.965 | Min: 10 / Mult: 10 | ITE | 30W | 1 Output | 3.3V | 9A | DIP | Fixed | 38.4mm | 8.3mm | 33.5mm | 36V | 76V | CC-P-E Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Kč1,065.720 5+ Kč1,057.759 10+ Kč1,056.989 25+ Kč1,056.475 50+ Kč1,055.705 | Min: 1 / Mult: 1 | ITE | 150W | 1 Output | 12V | 12.5A | Eighth Brick, DOSA | Fixed, Adjustable | 22.9mm | 10.7mm | 58.42mm | 36V | 75V | UEE Series | ||||
2898909 RoHS | RECOM POWER | Tube of 25 | 25+ Kč276.883 | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898931 RoHS | RECOM POWER | Tube of 25 | 25+ Kč297.700 | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898865 RoHS | RECOM POWER | Tube of 25 | 25+ Kč400.778 | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898965 RoHS | RECOM POWER | Tube of 25 | 25+ Kč209.669 | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
RECOM POWER | Tube of 33 | 33+ Kč250.549 | Min: 33 / Mult: 33 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
2898949 RoHS | RECOM POWER | Tube of 25 | 25+ Kč327.043 | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898866 RoHS | RECOM POWER | Tube of 25 | 25+ Kč442.662 | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898864 RoHS | RECOM POWER | Tube of 25 | 25+ Kč276.883 | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
2898928 RoHS | RECOM POWER | Tube of 25 | 25+ Kč290.176 | Min: 25 / Mult: 25 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Each | 1+ Kč2,799.120 10+ Kč2,319.161 | Min: 1 / Mult: 1 | - | 50W | 1 Output | 12V | 4.2A | DIP | Fixed, Adjustable | - | - | - | 18V | 36V | PH-S Series |