Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč131.168 |
10+ | Kč91.793 |
25+ | Kč69.722 |
50+ | Kč67.716 |
100+ | Kč65.459 |
250+ | Kč63.452 |
500+ | Kč56.932 |
1000+ | Kč53.420 |
Product Information
Product Overview
The ISL4221EIRZ is a Transmitter/Receiver meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3V. Additionally, it provides ±15kV ESD protection on transmitter outputs and receiver inputs. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions, reduce the standby supply current to a 150nA trickle. It features an automatic power-down function that powers down the on-chip power supply and driver circuits. This occurs when an attached peripheral device is shut OFF or the RS-232 cable is removed, conserving system power automatically without changes to the hardware or operating system. It powers up again when a valid RS-232 voltage is applied to any receiver input.
- On-chip voltage converters require only four external 0.1µF capacitors
- Manual and automatic power-down
- Receiver hysteresis for improved noise immunity
- 250kbps Guaranteed minimum data rate
- 150nA Low supply current in power-down state
Applications
Communications & Networking, Automation & Process Control, Consumer Electronics, Wireless, RF Communications, Sensing & Instrumentation
Technical Specifications
RS232 Transceiver
1
250Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Full Duplex
2.7V
QFN
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate