S12Z 16-bit Microcontrollers:
2,401 Products FoundFind a huge range of 16-bit Microcontrollers at Farnell Česká republika. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Nxp, Infineon & Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč320.272 10+ Kč255.314 25+ Kč253.057 100+ Kč252.806 | Min: 1 / Mult: 1 | MAXQ Family MAXQ766x Series Microcontroller | - | - | 16 bit | - | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | - | SPI, UART | - | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAX | AEC-Q100 | |||||
Each | 1+ Kč1,072.421 5+ Kč1,018.750 10+ Kč836.167 25+ Kč790.522 50+ Kč774.721 | Min: 1 / Mult: 1 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | - | 16 bit | - | 16MHz | 1MB | 132Pins | QFP | 26I/O's | - | QSPI, SCI | - | 1KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | 68HC16Z1 | HC16 | - | |||||
Each | 1+ Kč256.568 10+ Kč212.428 25+ Kč200.640 50+ Kč194.621 100+ Kč170.042 More Pricing... | Min: 1 / Mult: 1 | R8C Family R8C/Tiny Series R8C/24 Group Microcontrollers | R8C | - | 16 bit | - | 20MHz | 32KB | 52Pins | LQFP | 41I/O's | - | I2C, LIN, UART | - | 2KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | |||||
Each | 1+ Kč132.924 25+ Kč128.159 100+ Kč124.898 250+ Kč121.638 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 100Pins | TQFP | 85I/O's | - | I2C, SPI, UART, USB | - | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ Kč121.638 10+ Kč119.130 25+ Kč116.873 50+ Kč114.365 100+ Kč111.857 | Min: 1 / Mult: 1 | 78K Family 78K0R/Kx Series 78K0R/Kx3-L Group Microcontrollers | 78K0R | - | 16 bit | - | 20MHz | 64KB | 48Pins | TFQFP | 41I/O's | - | I2C, LIN, UART | - | 3KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | 78K0R/Kx | 78K | - | |||||
3123234 RoHS | Each | 1+ Kč212.428 10+ Kč157.001 25+ Kč155.245 50+ Kč153.490 100+ Kč151.483 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | 16 bit | - | 20MHz | 512KB | 100Pins | LQFP | 74I/O's | - | I2C, SPI, UART | - | 66KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | - | ||||
Each | 1+ Kč120.384 25+ Kč118.127 100+ Kč115.619 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 128KB | 64Pins | QFN | 53I/O's | - | I2C, SPI, UART, USB | - | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | |||||
Each | 1+ Kč87.529 25+ Kč85.272 100+ Kč82.764 250+ Kč80.507 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 512KB | 100Pins | TQFP | 85I/O's | - | I2C, I2S, SPI, UART | - | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GU | PIC24 | AEC-Q100 | |||||
Each | 1+ Kč99.066 25+ Kč98.815 100+ Kč98.564 250+ Kč98.314 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 512KB | 100Pins | TFBGA | 85I/O's | - | I2C, LIN, SPI, UART, USB | - | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ Kč100.571 10+ Kč97.812 25+ Kč95.304 50+ Kč92.545 100+ Kč90.790 More Pricing... | Min: 1 / Mult: 1 | R8C Family R8C/3x Series R8C/33C Group Microcontrollers | R8C | - | 16 bit | - | 20MHz | 32KB | 32Pins | LQFP | 27I/O's | - | I2C, LIN, UART | - | 2.5KB | 12Channels | 10Bit | 1.8V | 5.5V | -20°C | 85°C | Surface Mount | R8C/3x | R8C | - | |||||
3370180 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Kč82.262 10+ Kč63.954 25+ Kč59.440 50+ Kč58.436 100+ Kč57.684 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | - | 16 bit | - | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | - | I2C, SCI, SPI | - | 1KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVL | S12 Magni V | - | ||||
3370180RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč57.684 250+ Kč56.932 | Min: 100 / Mult: 1 | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | - | 16 bit | - | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | - | I2C, SCI, SPI | - | 1KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVL | S12 Magni V | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč53.922 10+ Kč45.896 25+ Kč44.141 50+ Kč42.385 100+ Kč36.617 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | - | 16 bit | - | 32MHz | 128KB | 30Pins | SSOP | 23I/O's | - | CAN, CSI, I2C, LIN, SPI, UART | - | 8KB | 15Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Kč53.922 10+ Kč45.896 25+ Kč44.141 50+ Kč42.385 100+ Kč36.617 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | - | 16 bit | - | 32MHz | 128KB | 30Pins | SSOP | 23I/O's | - | CAN, CSI, I2C, LIN, SPI, UART | - | 8KB | 15Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč47.401 10+ Kč35.112 50+ Kč32.102 100+ Kč29.093 250+ Kč27.337 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers | RL78 | - | 16 bit | - | 32MHz | 32KB | 20Pins | LSSOP | 16I/O's | - | I2C, LIN, SPI, USART | - | 2KB | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/I1x | RL78 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč39.125 10+ Kč25.080 50+ Kč22.597 100+ Kč17.155 250+ Kč15.098 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers | RL78 | - | 16 bit | - | 24MHz | 4KB | 20Pins | LSSOP | 18I/O's | - | I2C, CSI, UART | - | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč24.955 10+ Kč18.058 50+ Kč16.377 100+ Kč14.496 250+ Kč13.618 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers | RL78 | - | 16 bit | - | 24MHz | 8KB | 24Pins | HWQFN-EP | 22I/O's | - | I2C, CSI, UART | - | 768Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ Kč27.839 10+ Kč20.290 50+ Kč16.553 100+ Kč15.349 250+ Kč14.722 | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | - | 16 bit | - | 24MHz | 16KB | 24Pins | HWQFN | 21I/O's | - | I2C, CSI, UART | - | 1.5KB | 11Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ Kč103.330 10+ Kč98.564 25+ Kč93.548 | Min: 1 / Mult: 1 | RL78 Family RL78/F1x Series RL78/F15 Group Microcontrollers | RL78 | - | 16 bit | - | 32MHz | 512KB | 100Pins | LQFP | 86I/O's | - | CAN, CSI, I2C, LIN, SPI, UART | - | 32KB | 31Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | - | |||||
Each | 1+ Kč33.858 10+ Kč25.080 50+ Kč20.666 100+ Kč19.562 250+ Kč18.835 | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | - | 16 bit | - | 24MHz | 16KB | 20Pins | LSSOP | 17I/O's | - | I2C, CSI, UART | - | 1.5KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ Kč104.834 10+ Kč80.256 25+ Kč79.754 50+ Kč79.253 | Min: 1 / Mult: 1 | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers | RL78 | - | 16 bit | - | 32MHz | 256KB | 100Pins | LQFP | 86I/O's | - | CAN, CSI, I2C, LIN, SPI, UART | - | 20KB | 31Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč86.526 10+ Kč57.684 25+ Kč50.160 50+ Kč45.896 100+ Kč41.633 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/L1x Series RL78/L1C Group Microcontrollers | RL78 | - | 16 bit | - | 24MHz | 128KB | 64Pins | LQFP | 49I/O's | - | I2C, CSI, UART | - | 8KB | 9Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč28.591 10+ Kč22.146 50+ Kč20.014 100+ Kč16.327 250+ Kč15.349 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16 bit | - | 32MHz | 16KB | 20Pins | TSSOP | 16I/O's | - | I2C, CSI, UART | - | 2KB | 6Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč29.093 10+ Kč26.083 50+ Kč25.582 100+ Kč21.042 250+ Kč19.738 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers | RL78 | - | 16 bit | - | 24MHz | 16KB | 30Pins | LSSOP | 26I/O's | - | I2C, CSI, UART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ Kč29.344 10+ Kč23.023 50+ Kč22.171 100+ Kč21.293 250+ Kč20.440 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | - | 16 bit | - | 32MHz | 64KB | 48Pins | HWQFN | 44I/O's | - | I2C, SPI, UART | - | 5.5KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - |