Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27.588 |
10+ | Kč19.888 |
50+ | Kč18.007 |
100+ | Kč15.976 |
250+ | Kč14.998 |
500+ | Kč14.421 |
1000+ | Kč11.938 |
2500+ | Kč11.913 |
Product Information
Product Overview
R5F10278ANA#45 is a RL78/G12 group compact, low power microcontroller for general purpose applications ideal for Sub-MCUs. RL78/G12 microcontroller balances the industry's lowest level of consumption current (CPU: 63μA/MHz, standby (STOP): 230nA) and a high performance of 32.4DMIPS (24MHz). It has an on-chip oscillator, data flash, A/D converter, and more. Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). Suitable for use in tankless gas water heater with remote control, smart toilet, air purifier sensor module, household smoke detector, flexible 6-channel power sequencer, robotic lawn mower, portable ultraviolet disinfector, office, home appliance, healthcare and security.
- RL78 core, max 24MHz CPU
- Ultra-low power consumption technology with 1.8V to 5.5V voltage range
- Ultra-low power consumption technology with 1.8V to 5.5V voltage range
- DMA (Direct Memory Access) controller
- 16bit timer (ch) 4 to 8 channels, watchdog timer (ch) x 1, 12bit interval timer x 1 ch
- Features high-speed on-chip oscillator
- POR and LVD power management and reset function
- Simplified SPI, UART, simplified I2C communication and I2C communication serial interface
- 24-pin HWQFN package with 0.5mm pitch
- Suitable for consumer applications and temperature range from -40°C to +85°C
Technical Specifications
RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers
16 bit
8KB
HWQFN-EP
I2C, CSI, UART
11Channels
1.8V
-40°C
Surface Mount
RL78
No SVHC (21-Jan-2025)
RL78
24MHz
24Pins
22I/O's
768Byte
10Bit
5.5V
85°C
RL78/G1x
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate